9.76kohm Chip SMD Resistors:

211 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85Y8850

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.046
100+
$0.025
Min: 10 / Mult: 10
9.76kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
85Y7271

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.187
100+
$0.100
1000+
$0.081
Min: 10 / Mult: 10
Min: 500 / Mult: 10
9.76kohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
92K7777

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.675
10+
$0.452
25+
$0.427
50+
$0.404
100+
$0.378
More Pricing...
Min: 1 / Mult: 1
9.76kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
PCF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
125°C
-
-
24W3193

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.013
10000+
$0.012
Min: 5000 / Mult: 5000
9.76kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
-
93T7566

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.709
100+
$0.506
500+
$0.463
5000+
$0.399
10000+
$0.303
Min: 10 / Mult: 10
9.76kohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
27W4380

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.043
25+
$0.037
50+
$0.030
100+
$0.023
250+
$0.020
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
9.76kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
-
86T3490

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.017
25+
$0.013
50+
$0.010
Min: 10 / Mult: 10
9.76kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
86T3717

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.069
25+
$0.039
50+
$0.027
Min: 10 / Mult: 10
Min: 500 / Mult: 10
9.76kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
95W6429

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.394
10+
$0.337
25+
$0.317
50+
$0.298
100+
$0.283
Min: 1 / Mult: 1
Min: 100 / Mult: 1
9.76kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
-
43AC3718

RoHS

Each (Supplied on Cut Tape)
1+
$0.002
250+
$0.002
500+
$0.002
1000+
$0.002
5000+
$0.002
Min: 10 / Mult: 10
Min: 500 / Mult: 10
9.76kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
-
68Y8258

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.351
25+
$0.313
50+
$0.196
100+
$0.163
250+
$0.141
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
9.76kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
WF Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
-
85Y5653

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.109
100+
$0.092
1000+
$0.084
5000+
$0.080
10000+
$0.078
Min: 10 / Mult: 10
Min: 500 / Mult: 10
9.76kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
02AC1549

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.014
25+
$0.010
50+
$0.007
100+
$0.006
250+
$0.005
More Pricing...
Min: 10 / Mult: 10
9.76kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
22AC4550

RoHS

Each (Supplied on Cut Tape)
10+
$0.335
100+
$0.205
1000+
$0.142
Min: 10 / Mult: 10
Min: 500 / Mult: 10
9.76kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
-
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
85Y6858

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.228
100+
$0.124
1000+
$0.082
5000+
$0.064
10000+
$0.059
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
9.76kohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
58Y7080

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.089
10000+
$0.080
20000+
$0.070
30000+
$0.060
Min: 5000 / Mult: 5000
9.76kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
WF Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
-
02AC1127

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.012
25+
$0.007
50+
$0.005
100+
$0.005
250+
$0.003
More Pricing...
Min: 10 / Mult: 10
9.76kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
WR Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
13AJ8138

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.852
100+
$0.780
500+
$0.694
5000+
$0.620
10000+
$0.537
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
9.76kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
High Reliability, Sulfur Resistant
ERA-6V Series
± 15ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
AEC-Q200
85AJ1109

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.124
25+
$0.124
Min: 1 / Mult: 1
Min: 10 / Mult: 1
9.76kohm
125mW
0603 [1608 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
52K7337

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.004
25+
$0.004
100+
$0.004
250+
$0.004
500+
$0.004
Min: 1 / Mult: 1
9.76kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
42K3544

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
$0.004
Min: 20000 / Mult: 10000
9.76kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
34AH2042

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.480
10+
$1.010
25+
$0.921
50+
$0.855
100+
$0.816
Min: 1 / Mult: 1
Min: 100 / Mult: 1
9.76kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
53K0532

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.007
25+
$0.007
50+
$0.007
100+
$0.007
250+
$0.007
More Pricing...
Min: 1 / Mult: 1
9.76kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
49AK2783

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.004
25+
$0.004
50+
$0.004
100+
$0.004
250+
$0.004
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
9.76kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
49AK1656

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.002
25+
$0.002
100+
$0.002
250+
$0.002
500+
$0.002
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
9.76kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
1-25 of 211 items
of 9 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK