Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTNPW06039K76BEEA
Newark Part No.05R4067
Product RangeTNPW e3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
5000+ | $0.384 |
10000+ | $0.355 |
20000+ | $0.330 |
30000+ | $0.308 |
50000+ | $0.295 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$1,920.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTNPW06039K76BEEA
Newark Part No.05R4067
Product RangeTNPW e3 Series
Technical Datasheet
Resistance9.76kohm
Resistor Case / Package0603 [1608 Metric]
Power Rating125mW
Product RangeTNPW e3 Series
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant
Resistance Tolerance± 0.1%
Temperature Coefficient± 25ppm/K
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
TNPW e3 high stability precision thin film flat chip resistors are the perfect choice for most fields of modern electronics where highest reliability and stability is of major concern. Typical applications include automotive, industrial, test and measuring equipment, and medical equipment.
- Superior moisture resistivity (85°C, 85% RH)
- Excellent overall stability at different environmental conditions ≤0.05% (1000h rated power at 70°C)
- AEC-Q200 qualified
- Single lot date code (optional)
- Advanced sulfur resistance verified according to ASTM B 809
- Operating temperature range from -55°C to 155°C
Technical Specifications
Resistance
9.76kohm
Power Rating
125mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistor Case / Package
0603 [1608 Metric]
Product Range
TNPW e3 Series
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 25ppm/K
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for TNPW06039K76BEEA
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate