0
0 Items$0.00

Chip SMD Resistors :

1,268 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
16AH3770

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.412
25+$0.345
50+$0.316
100+$0.214
250+$0.178
More Pricing...
100kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
NTR Series
± 15ppm/°C
50V
1.6mm
0.85mm
-55°C
125°C
-
-
82AH9064

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.180
10+$0.915
25+$0.901
50+$0.887
100+$0.873
More Pricing...
249ohm
500mW
2010 [5025 Metric]
± 0.1%
Thin Film
Precision
RT Series
± 15ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
-
62W9166

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.584
10+$0.473
15kohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 15ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
62W8860

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.473
10+$0.444
100+$0.417
500+$0.391
1kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 15ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
62W8877

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.473
10+$0.444
39kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 15ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
13AJ7014

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.759
10+$0.705
100+$0.554
500+$0.520
5000+$0.367
5.6kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Reliability, Sulfur Resistant
ERA-3V Series
± 15ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
54R6888

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.620
10+$1.070
25+$1.000
50+$0.962
100+$0.915
715ohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
61M9378

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.640
10+$1.170
25+$1.090
50+$1.010
100+$0.964
453ohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
61M9514

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.530
10+$1.110
25+$1.050
50+$1.010
100+$0.964
8.06ohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
96X2016

RoHS

Date/Lot Code

Each
1+$0.890
10+$0.787
25+$0.744
100+$0.669
500+$0.608
More Pricing...
1kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
200V
3.05mm
1.55mm
-55°C
155°C
-
-
61M8643

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.380
10+$1.150
25+$1.110
50+$1.070
100+$1.020
150kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
96X1418

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.477
25+$0.415
50+$0.384
100+$0.355
250+$0.330
More Pricing...
1kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Power, Precision
RP73 Series
± 15ppm/°C
75V
1.55mm
0.8mm
-55°C
155°C
-
-
99AC9925

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.695
10+$0.606
25+$0.586
50+$0.562
100+$0.549
4.99ohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
91AH8892

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.666
10+$0.552
25+$0.533
50+$0.512
100+$0.499
357kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
-
49AK4223

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.378
25+$0.291
50+$0.280
100+$0.273
250+$0.256
More Pricing...
500ohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT12 Series
± 15ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
58AK3759

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.972
25+$0.853
50+$0.750
100+$0.624
250+$0.523
More Pricing...
10kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT12 Series
± 15ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
46AK9428

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.690
10+$1.150
25+$1.080
50+$1.050
100+$0.996
4.99ohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
200V
3.05mm
1.6mm
-55°C
155°C
-
-
51R8326

RoHS

Date/Lot Code

Each
1+$1.220
10+$1.050
25+$1.020
50+$0.982
100+$0.844
More Pricing...
10kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
51R8275

RoHS

Date/Lot Code

Each
1+$1.340
10+$1.030
25+$0.989
50+$0.955
100+$0.852
More Pricing...
20ohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
150V
-
-
-55°C
155°C
-
-
51R8322

RoHS

Date/Lot Code

Each
1+$1.600
10+$1.250
25+$1.130
50+$1.000
100+$0.877
More Pricing...
1.27kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
51R8377

RoHS

Date/Lot Code

Each
1+$1.240
10+$1.050
25+$1.020
50+$0.982
100+$0.891
More Pricing...
49.9ohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
51R8328

RoHS

Date/Lot Code

Each
1+$1.240
10+$1.050
25+$1.020
50+$0.982
100+$0.946
More Pricing...
100kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
21AJ9997

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.926
100+$0.850
500+$0.757
5000+$0.679
10000+$0.590
More Pricing...
680ohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 15ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
62W9160

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.473
100kohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 15ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
13AJ6959

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.473
33kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Reliability, Sulfur Resistant
ERA-3V Series
± 15ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
1-25 of 1268 items
of 51 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK