0.004ohm Current Sense SMD Resistors:

62 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
82AH7689

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.847
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.004ohm
PA_E Series
2512 [6432 Metric]
1W
± 1%
Metal Strip
± 100ppm/°C
6.35mm
3.18mm
0.63mm
-55°C
170°C
AEC-Q200
14AJ2803

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$1.170
25+
$0.948
50+
$0.847
100+
$0.744
250+
$0.701
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.004ohm
WSLP Series
1206 [3216 Metric]
1W
± 1%
Metal Strip
± 150ppm/°C
3.2mm
1.6mm
0.635mm
-65°C
170°C
AEC-Q200
95W8782

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.640
10+
$1.100
25+
$0.946
50+
$0.852
100+
$0.770
Min: 5 / Mult: 5
0.004ohm
TLR Series
1206 [3216 Metric]
1W
± 1%
Metal Strip
± 50ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
170°C
-
74AJ4629

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.479
25+
$0.405
50+
$0.385
100+
$0.374
Min: 10 / Mult: 10
0.004ohm
TLRP Series
2512 [6432 Metric]
3W
± 1%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
08AC2853

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.804
25+
$0.620
50+
$0.590
100+
$0.559
250+
$0.492
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.004ohm
PMR Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
± 150ppm/°C
2.01mm
1.25mm
-
-55°C
155°C
AEC-Q200
54X6181

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.740
10+
$2.510
25+
$2.170
50+
$1.950
100+
$1.780
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.004ohm
WSLP Series
3921 [1052 Metric]
5W
± 1%
Metal Strip
± 75ppm/°C
10mm
5.2mm
0.5mm
-65°C
170°C
AEC-Q200
54X6210

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.880
25+
$0.672
50+
$0.638
100+
$0.604
250+
$0.529
More Pricing...
Min: 10 / Mult: 10
0.004ohm
WSL Series
1020 [2550 Metric]
2W
± 1%
Metal Strip
± 175ppm/°C
5.08mm
2.54mm
0.635mm
-65°C
170°C
AEC-Q200
95W8850

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.550
10+
$1.040
25+
$0.894
50+
$0.807
100+
$0.719
Min: 5 / Mult: 5
0.004ohm
TLR Series
2512 [6432 Metric]
1W
± 1%
Metal Strip
± 100ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
170°C
-
12AC2768

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each (Supplied on Full Reel)
Full Reel
2000+
$0.754
4000+
$0.654
8000+
$0.647
Min: 2000 / Mult: 2000
0.004ohm
ULR Series
2010 [5025 Metric]
1.5W
± 1%
Metal Strip
± 50ppm/°C
5.08mm
2.54mm
0.6mm
-55°C
170°C
AEC-Q200
08AC2863

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.350
10+
$0.818
25+
$0.707
50+
$0.673
100+
$0.638
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.004ohm
PMR Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 100ppm/°C
6.4mm
3.2mm
-
-55°C
155°C
AEC-Q200
15AC8497

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.367
4000+
$0.352
Min: 2000 / Mult: 2000
0.004ohm
PMR Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 100ppm/°C
6.4mm
3.2mm
-
-55°C
155°C
AEC-Q200
15AC8487

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.342
10000+
$0.331
Min: 5000 / Mult: 5000
0.004ohm
PMR Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
± 150ppm/°C
2.01mm
1.25mm
-
-55°C
155°C
AEC-Q200
08AC2873

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.729
25+
$0.562
50+
$0.534
100+
$0.506
250+
$0.447
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.004ohm
PMR Series
1206 [3216 Metric]
1W
± 1%
Thick Film
± 100ppm/°C
3.2mm
1.6mm
-
-55°C
155°C
AEC-Q200
08AC2889

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.410
10+
$0.929
25+
$0.798
50+
$0.718
100+
$0.648
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.004ohm
PMR Series
2010 [5025 Metric]
1W
± 1%
Thick Film
± 100ppm/°C
5mm
2.5mm
-
-55°C
155°C
AEC-Q200
45AJ9685

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.270
10+
$2.140
25+
$1.820
50+
$1.590
100+
$1.450
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.004ohm
WSHM2818 Series
2818 [7146 Metric]
7W
± 1%
Metal Strip
± 200ppm/°C
7.1mm
4.6mm
1.5mm
-65°C
170°C
AEC-Q200
14AJ2829

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$1.660
25+
$1.450
50+
$1.340
100+
$1.220
250+
$1.070
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.004ohm
WSL Series
2010 [5025 Metric]
500mW
± 1%
Metal Strip
± 150ppm/°C
5.08mm
2.54mm
0.635mm
-65°C
170°C
AEC-Q200
85AH5522

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$1.040
25+
$0.891
50+
$0.790
100+
$0.698
250+
$0.606
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.004ohm
TLR Series
1206 [3216 Metric]
1W
± 1%
Metal Plate
± 75ppm/°C
3.2mm
1.6mm
0.6mm
-65°C
170°C
AEC-Q200
32AK3872

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.644
25+
$0.498
50+
$0.474
100+
$0.449
250+
$0.398
More Pricing...
Min: 10 / Mult: 10
0.004ohm
WFCP Series
0402 [1005 Metric]
250mW
± 1%
Metal Foil
± 150ppm/°C
1.02mm
0.5mm
0.45mm
-55°C
170°C
-
63AK6617

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.450
10+
$0.943
100+
$0.808
500+
$0.743
5000+
$0.601
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.004ohm
ERJ-MS4S Series
2512 [6432 Metric]
3W
± 1%
Metal Plate
± 75ppm/K
6.4mm
3.2mm
1.2mm
-65°C
170°C
AEC-Q200
69AK4032

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.449
8000+
$0.431
16000+
$0.417
24000+
$0.410
40000+
$0.406
Min: 4000 / Mult: 4000
0.004ohm
CRE Series
2512 [6432 Metric]
3W
± 1%
Metal Alloy
± 50ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
59AK7323

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.429
250+
$0.328
500+
$0.295
1000+
$0.269
5000+
$0.245
Min: 10 / Mult: 10
0.004ohm
MCLRP Series
2512 [6432 Metric]
3W
± 0.5%
Metal Strip
± 75ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
61AK4359

RoHS

Each (Supplied on Cut Tape)
10+
$0.467
25+
$0.359
50+
$0.341
100+
$0.323
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.004ohm
MSMA Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
170°C
AEC-Q200
59AK7373

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.228
250+
$0.176
500+
$0.157
1000+
$0.144
5000+
$0.131
Min: 10 / Mult: 10
0.004ohm
MCLRP Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 75ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
59AK7394

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.228
250+
$0.176
500+
$0.157
1000+
$0.144
5000+
$0.131
Min: 10 / Mult: 10
0.004ohm
MCLRP Series
2512 [6432 Metric]
2W
± 5%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
59AK7365

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.245
250+
$0.188
500+
$0.169
1000+
$0.153
5000+
$0.141
Min: 10 / Mult: 10
0.004ohm
MCLRP Series
2512 [6432 Metric]
3W
± 1%
Metal Strip
± 75ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
1-25 of 62 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK