Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoWSHM28184L000FEACopy
Newark Part No.
Full Reel12AC7920
Re-Reel45AJ9685
Cut Tape45AJ9685
Product RangeWSHM2818 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $4.370 | $21.85 |
| Total Price | $21.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $4.370 |
| 10+ | $2.600 |
| 25+ | $2.310 |
| 50+ | $2.100 |
| 100+ | $1.910 |
| 250+ | $1.640 |
| 500+ | $1.520 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.250 |
| 4000+ | $1.120 |
| 6000+ | $1.080 |
| 10000+ | $1.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSHM28184L000FEACopy
Newark Part No.
Full Reel12AC7920
Re-Reel45AJ9685
Cut Tape45AJ9685
Product RangeWSHM2818 Series
Technical Datasheet
Resistance4000µohm
Product RangeWSHM2818 Series
Resistor Case / Package2818 [7146 Metric]
Power Rating7W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 200ppm/°C
Product Length7.1mm
Product Width4.6mm
Product Height1.5mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
4000µohm
Resistor Case / Package
2818 [7146 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 200ppm/°C
Product Width
4.6mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSHM2818 Series
Power Rating
7W
Resistor Technology
Metal Strip
Product Length
7.1mm
Product Height
1.5mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for WSHM28184L000FEA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
