0
0 Items$0.00

0.015ohm Current Sense SMD Resistors :

260 Products Found
Find a huge range of 0.015ohm Current Sense SMD Resistors at Newark Electronics Canada. We stock a wide range of Current Sense SMD Resistors, such as 0.02ohm, 0.05ohm, 0.01ohm & 0.1ohm Current Sense SMD Resistors from the worlds top manufacturers including: CGS - Te Connectivity, Vishay, Multicomp Pro, Yageo & Panasonic

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Element Type
Resistor Technology
Resistor Type
Temperature Coefficient
Product Length
Voltage Rating
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
06X5015

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.733
25+$0.449
100+$0.423
250+$0.396
500+$0.372
More Pricing...
0.015ohm
CRF Series
2512 [6432 Metric]
1W
± 1%
-
Thick Film
-
± 75ppm/°C
6.4mm
-
3.2mm
0.6mm
-55°C
170°C
AEC-Q200
-
08AJ1709

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.740
25+$1.410
100+$1.270
250+$1.110
500+$1.030
More Pricing...
0.015ohm
WSHM2818 Series
2818 [7146 Metric]
7W
± 1%
-
Metal Strip
-
± 75ppm/°C
7.1mm
-
4.6mm
1.5mm
-65°C
170°C
AEC-Q200
-
84R1941

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.140
25+$0.604
100+$0.562
250+$0.524
500+$0.487
More Pricing...
0.015ohm
WSLP Series
1206 [3216 Metric]
1W
± 1%
-
Metal Strip
-
± 75ppm/°C
3.2mm
-
1.6mm
0.635mm
-65°C
170°C
AEC-Q200
-
08AJ1768

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.490
25+$1.040
100+$0.977
250+$0.926
500+$0.902
More Pricing...
0.015ohm
WSL_18 Series
2512 [6432 Metric]
2W
± 1%
-
Metal Strip
-
± 75ppm/°C
6.35mm
-
3.18mm
0.635mm
-65°C
170°C
AEC-Q200
-
52W0485

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.575
10+$0.324
100+$0.213
1000+$0.163
5000+$0.146
More Pricing...
0.015ohm
ERJ-8CW Series
1206 [3216 Metric]
1W
± 5%
-
Thick Film
-
± 50ppm/°C
3.2mm
-
1.6mm
0.65mm
-55°C
125°C
AEC-Q200
-
28W1684

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.849
10+$0.540
100+$0.307
1000+$0.227
5000+$0.212
More Pricing...
0.015ohm
ERJ-8CW Series
1206 [3216 Metric]
1W
± 1%
-
Thick Film
-
± 75ppm/°C
3.2mm
-
1.6mm
0.65mm
-55°C
125°C
AEC-Q200
-
68AC0046

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.750
10+$0.496
100+$0.327
1000+$0.247
5000+$0.216
More Pricing...
0.015ohm
ERJ-6CW Series
0805 [2012 Metric]
500mW
± 1%
-
Thick Film
-
± 75ppm/°C
2.01mm
-
1.25mm
0.65mm
-55°C
125°C
AEC-Q200
-
58AJ3411

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.906
25+$0.517
100+$0.463
250+$0.419
500+$0.386
More Pricing...
0.015ohm
TLRP Series
2512 [6432 Metric]
2W
± 1%
-
Metal Strip
-
± 50ppm/°C
6.4mm
-
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
-
07R7612

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.680
25+$0.863
100+$0.781
250+$0.699
500+$0.649
More Pricing...
0.015ohm
WSL Series
2010 [5025 Metric]
500mW
± 1%
-
Metal Strip
-
± 75ppm/°C
5.08mm
-
2.54mm
0.635mm
-65°C
170°C
AEC-Q200
-
68AC0070

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.545
10+$0.355
100+$0.244
1000+$0.178
5000+$0.148
More Pricing...
0.015ohm
ERJ-6CW Series
0805 [2012 Metric]
500mW
± 5%
-
Thick Film
-
± 75ppm/°C
2.01mm
-
1.25mm
0.65mm
-55°C
125°C
AEC-Q200
-
26R4239

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.050
25+$0.663
100+$0.618
250+$0.575
500+$0.535
More Pricing...
0.015ohm
WSL Series
1206 [3216 Metric]
250mW
± 1%
-
Metal Strip
-
± 75ppm/°C
3.2mm
-
1.6mm
0.635mm
-65°C
170°C
AEC-Q200
-
77R9507

RoHS

Date/Lot Code

Each
1+$1.970
10+$1.290
25+$0.994
50+$0.946
100+$0.896
More Pricing...
0.015ohm
WSL_18 Series
1206 [3216 Metric]
500mW
± 1%
-
Metal Strip
-
± 75ppm/°C
3.2mm
-
1.6mm
0.63mm
-65°C
170°C
AEC-Q200
-
05T6646

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.830
25+$1.030
100+$0.832
250+$0.731
500+$0.669
More Pricing...
0.015ohm
WSLP Series
0603 [1608 Metric]
400mW
± 1%
-
Metal Strip
-
± 75ppm/°C
1.6mm
-
0.85mm
0.406mm
-65°C
170°C
AEC-Q200
-
18X4721

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.300
25+$1.170
100+$1.060
250+$0.934
500+$0.856
More Pricing...
0.015ohm
WSL_18 Series
2010 [5025 Metric]
1W
± 1%
-
Metal Strip
-
± 75ppm/°C
5.08mm
-
2.54mm
0.635mm
-65°C
170°C
AEC-Q200
-
05X8583

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.360
10+$1.230
100+$1.130
500+$1.000
5000+$0.900
More Pricing...
0.015ohm
ERJ-M1W Series
2512 [6432 Metric]
1W
± 5%
-
Thick Film
-
± 100ppm/°C
6.4mm
-
3.2mm
0.8mm
-55°C
170°C
AEC-Q200
-
70AC1474

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.667
25+$0.278
100+$0.249
250+$0.220
500+$0.202
More Pricing...
0.015ohm
KRL Series
1206 [3216 Metric]
750mW
± 1%
-
Metal Foil
-
± 50ppm/°C
3.2mm
-
1.6mm
0.5mm
-55°C
175°C
AEC-Q200
-
70AC1399

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.838
25+$0.396
100+$0.278
250+$0.244
500+$0.223
More Pricing...
0.015ohm
KRL Series
0805 [2012 Metric]
500mW
± 1%
-
Metal Foil
-
± 50ppm/°C
2.01mm
-
1.25mm
0.5mm
-55°C
175°C
AEC-Q200
-
70AC1473

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.738
25+$0.307
100+$0.280
250+$0.249
500+$0.229
More Pricing...
0.015ohm
KRL Series
1206 [3216 Metric]
750mW
± 1%
-
Metal Foil
-
± 50ppm/°C
3.2mm
-
1.6mm
0.5mm
-55°C
175°C
AEC-Q200
-
70AC1585

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.785
25+$0.704
100+$0.643
250+$0.568
500+$0.506
More Pricing...
0.015ohm
KRL Series
0805 Wide
1W
± 1%
-
Metal Foil
-
± 50ppm/°C
1.25mm
-
2mm
0.5mm
-55°C
175°C
AEC-Q200
-
54AH5642

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.966
25+$0.477
100+$0.359
250+$0.332
500+$0.315
More Pricing...
0.015ohm
LRMA Series
0815 [2038 Metric]
1W
± 1%
-
Metal Alloy
-
± 100ppm/°C
2.1mm
-
3.75mm
0.7mm
-55°C
170°C
AEC-Q200
-
58AJ3251

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.070
25+$0.525
100+$0.423
250+$0.373
500+$0.342
More Pricing...
0.015ohm
TLRP Series
1206 [3216 Metric]
1W
± 1%
-
Metal Strip
-
± 50ppm/°C
3.2mm
-
1.6mm
0.55mm
-55°C
170°C
AEC-Q200
-
58AJ3301

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.781
25+$0.406
100+$0.361
250+$0.322
500+$0.290
More Pricing...
0.015ohm
TLRP Series
1206 [3216 Metric]
1W
± 1%
-
Metal Strip
-
± 75ppm/°C
3.2mm
-
1.6mm
0.55mm
-55°C
170°C
AEC-Q200
-
58AJ3275

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.809
25+$0.403
100+$0.348
250+$0.305
500+$0.278
More Pricing...
0.015ohm
TLRP Series
1206 [3216 Metric]
1W
± 1%
-
Metal Strip
-
± 100ppm/°C
3.2mm
-
1.6mm
0.55mm
-55°C
170°C
AEC-Q200
-
59AK1733

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.060
25+$0.542
100+$0.490
250+$0.432
500+$0.396
More Pricing...
0.015ohm
PA Series
1206 [3216 Metric]
1W
± 1%
-
Metal Strip
-
± 100ppm/°C
3.2mm
-
1.6mm
0.4mm
-55°C
170°C
AEC-Q200
-
59AK3843

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.180
25+$0.606
100+$0.548
250+$0.484
500+$0.444
More Pricing...
0.015ohm
PA_E Series
2512 [6432 Metric]
2W
± 1%
-
Metal Strip
-
± 100ppm/°C
6.35mm
-
3.18mm
0.63mm
-55°C
170°C
AEC-Q200
-
1-25 of 260 items
of 11 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK