0
0 Items$0.00

0.075ohm Current Sense SMD Resistors :

130 Products Found
Find a huge range of 0.075ohm Current Sense SMD Resistors at Newark Electronics Canada. We stock a wide range of Current Sense SMD Resistors, such as 0.02ohm, 0.05ohm, 0.01ohm & 0.1ohm Current Sense SMD Resistors from the worlds top manufacturers including: TE Connectivity - Cgs, Multicomp Pro, Panasonic, Yageo & Rohm

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
58AJ3323

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.170
25+$0.599
100+$0.521
250+$0.431
500+$0.395
More Pricing...
0.075ohm
TLRP Series
2010 [5025 Metric]
1W
± 1%
Metal Strip
± 75ppm/°C
5mm
2.4mm
0.6mm
-55°C
170°C
AEC-Q200
58AJ3441

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.933
25+$0.452
100+$0.416
250+$0.411
500+$0.381
More Pricing...
0.075ohm
TLRP Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
58AJ3373

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.100
25+$0.546
100+$0.473
250+$0.414
500+$0.375
More Pricing...
0.075ohm
TLRP Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 25ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
08AJ1691

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.414
25+$0.386
100+$0.360
250+$0.332
500+$0.306
More Pricing...
0.075ohm
RCWE Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
155°C
AEC-Q200
58AJ3545

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.180
25+$0.591
100+$0.489
250+$0.432
500+$0.393
More Pricing...
0.075ohm
TLRP Series
2512 [6432 Metric]
3W
± 1%
Metal Strip
± 25ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
54AH5820

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.893
25+$0.529
100+$0.428
250+$0.395
500+$0.374
More Pricing...
0.075ohm
LRMA Series
2512 [6432 Metric]
3W
± 1%
Metal Alloy
± 50ppm/°C
6.4mm
3.2mm
0.65mm
-55°C
170°C
AEC-Q200
47AK6089

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.000
25+$0.493
100+$0.339
250+$0.264
500+$0.259
More Pricing...
0.075ohm
CRA Series
2512 [6432 Metric]
3W
± 1%
Metal Alloy
± 50ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
59AK3862

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.766
25+$0.677
100+$0.596
250+$0.463
500+$0.391
More Pricing...
0.075ohm
PE_L Series
0805 [2013 Metric]
500mW
± 1%
Metal Film
± 100ppm/°C
2.03mm
1.27mm
0.55mm
-55°C
170°C
AEC-Q200
96X0569

RoHS

Date/Lot Code

Each
1+$2.350
10+$1.570
25+$1.280
50+$1.240
100+$1.200
More Pricing...
0.075ohm
RLP73 Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 300ppm/°C
6.35mm
3.15mm
0.74mm
-55°C
155°C
-
84Y5036

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$3.350
25+$1.700
100+$1.400
250+$1.230
500+$1.160
More Pricing...
0.075ohm
TL Series
1206 [3216 Metric]
250mW
± 1%
Metal Foil
± 75ppm/°C
3.2mm
1.6mm
0.6mm
-65°C
170°C
-
06X5012

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.690
20+$0.620
30+$0.550
50+$0.473
100+$0.395
More Pricing...
0.075ohm
CRA Series
2512 [6432 Metric]
3W
± 1%
Thick Film
± 75ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
26M4217

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$3.980
10+$2.720
15+$2.550
25+$2.380
50+$2.160
More Pricing...
0.075ohm
TL Series
2512 [6432 Metric]
1W
± 1%
Metal Film
± 75ppm/°C
6.4mm
3.2mm
0.6mm
-65°C
170°C
-
81Y4243

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
10+$0.894
20+$0.816
30+$0.737
50+$0.656
100+$0.574
More Pricing...
0.075ohm
TLM Series
0805 [2012 Metric]
250mW
± 1%
Metal Foil
± 50ppm/°C
2.01mm
1.25mm
0.52mm
-55°C
55°C
-
81Y4318

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
10+$0.890
20+$0.802
30+$0.736
50+$0.655
100+$0.588
More Pricing...
0.075ohm
TLM Series
2010 [5025 Metric]
750mW
± 1%
Metal Foil
± 50ppm/°C
5mm
2.5mm
0.55mm
-55°C
55°C
-
81Y4356

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
10+$1.370
20+$1.260
30+$1.140
50+$1.010
100+$0.890
More Pricing...
0.075ohm
TLM Series
2512 [6432 Metric]
1W
± 1%
Metal Foil
± 50ppm/°C
6.3mm
3.15mm
0.55mm
-55°C
55°C
-
72W2091

RoHS

Each
10+$0.699
25+$0.501
50+$0.447
100+$0.393
500+$0.337
More Pricing...
0.075ohm
MC CSM Series
2512 [6432 Metric]
1W
± 1%
Metal Foil
± 50ppm/°C
6.3mm
3.15mm
0.55mm
-55°C
155°C
-
85Y5939

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.080
0.075ohm
ERJ-B1 Series
1020 [2550 Metric]
2W
± 1%
Thick Film
± 150ppm/°C
2.5mm
5mm
0.55mm
-55°C
155°C
AEC-Q200
81Y4281

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
10+$0.758
20+$0.671
30+$0.585
50+$0.557
100+$0.528
More Pricing...
0.075ohm
TLM Series
1206 [3216 Metric]
500mW
± 1%
Metal Foil
± 50ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
55°C
-
08AC3348

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$1.110
20+$1.070
30+$1.020
50+$0.877
100+$0.737
More Pricing...
0.075ohm
UCR Series
0603 [1608 Metric]
250mW
± 1%
Thick Film
0ppm/°C to +200ppm/°C
1.6mm
0.85mm
0.5mm
-55°C
155°C
-
42AC0841

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.610
20+$1.530
30+$1.400
50+$1.270
100+$1.160
More Pricing...
0.075ohm
ERJ-C1 Series
2010 Wide
2W
± 1%
Thick Film
± 150ppm/°C
2.5mm
5mm
0.55mm
-55°C
155°C
AEC-Q200
46AC1069

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.209
0.075ohm
MC LRP Series
2512 [6432 Metric]
2W
± 0.5%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
-
14AJ2646

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.434
20+$0.425
30+$0.417
50+$0.407
100+$0.399
More Pricing...
0.075ohm
RCWE Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
155°C
AEC-Q200
01AH0659

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
5+$2.100
10+$1.400
15+$1.250
25+$1.100
50+$1.040
More Pricing...
0.075ohm
RLP73 Series
2512 [6432 Metric]
2W
± 5%
Thick Film
± 300ppm/°C
6.35mm
3.15mm
0.74mm
-55°C
155°C
-
29AK0663

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.420
20+$1.290
30+$1.170
50+$1.130
100+$1.100
More Pricing...
0.075ohm
LTR Series
1225 [3264 Metric]
4W
± 1%
Thick Film
0ppm/°C to +150ppm/°C
3.2mm
6.4mm
0.58mm
-65°C
155°C
AEC-Q200
51AK1170

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.657
30+$0.552
100+$0.507
250+$0.346
500+$0.288
More Pricing...
0.075ohm
MC LRP Series
2512 [6432 Metric]
3W
± 1%
Metal Strip
± 75ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
-
1-25 of 130 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK