0
0 Items$0.00

0.082ohm Current Sense SMD Resistors :

130 Products Found
Find a huge range of 0.082ohm Current Sense SMD Resistors at Newark Electronics Canada. We stock a wide range of Current Sense SMD Resistors, such as 0.02ohm, 0.05ohm, 0.01ohm & 0.1ohm Current Sense SMD Resistors from the worlds top manufacturers including: TE Connectivity - Cgs, Multicomp Pro, Panasonic, Yageo & Susumu

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Voltage Rating
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
73R4980

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.730
10+$0.445
100+$0.317
500+$0.272
5000+$0.267
More Pricing...
0.082ohm
ERJ-6BW Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
± 200ppm/°C
2.01mm
-
1.25mm
0.65mm
-55°C
155°C
-
70AC1546

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.644
25+$0.301
100+$0.274
250+$0.234
500+$0.211
More Pricing...
0.082ohm
KRL Series
1206 [3216 Metric]
750mW
± 1%
Metal Foil
± 50ppm/°C
3.2mm
-
1.6mm
0.5mm
-55°C
155°C
AEC-Q200
70AC1760

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.130
25+$0.527
100+$0.485
250+$0.442
500+$0.403
More Pricing...
0.082ohm
KRL Series
2512 [6432 Metric]
2W
± 1%
Metal Foil
± 50ppm/°C
6.3mm
-
3.1mm
0.5mm
-55°C
175°C
AEC-Q200
70AC1456

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.500
25+$0.238
100+$0.215
250+$0.186
500+$0.168
More Pricing...
0.082ohm
KRL Series
0805 [2012 Metric]
500mW
± 1%
Metal Foil
± 50ppm/°C
2.01mm
-
1.25mm
0.5mm
-55°C
155°C
AEC-Q200
58AJ3377

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.290
25+$0.642
100+$0.545
250+$0.477
500+$0.434
More Pricing...
0.082ohm
TLRP Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 25ppm/°C
6.4mm
-
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
58AJ3445

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.969
25+$0.480
100+$0.421
250+$0.367
500+$0.334
More Pricing...
0.082ohm
TLRP Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 50ppm/°C
6.4mm
-
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
58AJ3493

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.979
25+$0.502
100+$0.453
250+$0.400
500+$0.368
More Pricing...
0.082ohm
TLRP Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 75ppm/°C
6.4mm
-
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
01AH0655

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
1+$1.460
25+$0.753
100+$0.681
250+$0.603
500+$0.553
More Pricing...
0.082ohm
RLP73 Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 300ppm/°C
3.2mm
-
1.6mm
0.55mm
-55°C
155°C
-
24W6785

RoHS

Date/Lot Code

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
10+$0.598
20+$0.530
30+$0.461
50+$0.431
100+$0.399
More Pricing...
0.082ohm
RLP73 Series
1206 [3216 Metric]
500mW
± 5%
Thick Film
± 300ppm/°C
3.2mm
-
1.6mm
0.55mm
-55°C
155°C
-
24W6788

RoHS

TE CONNECTIVITY - CGS
Each
5+$1.710
10+$1.120
15+$1.020
25+$0.910
50+$0.880
More Pricing...
0.082ohm
RLP73 Series
2512 [6432 Metric]
2W
± 5%
Thick Film
± 300ppm/°C
6.35mm
-
3.15mm
0.74mm
-55°C
155°C
-
81Y4319

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
10+$0.966
20+$0.872
30+$0.776
50+$0.713
100+$0.651
More Pricing...
0.082ohm
TLM Series
2010 [5025 Metric]
750mW
± 1%
Metal Foil
± 50ppm/°C
5mm
-
2.5mm
0.55mm
-55°C
55°C
-
81Y4357

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
10+$1.470
20+$1.340
30+$1.200
50+$1.060
100+$0.915
More Pricing...
0.082ohm
TLM Series
2512 [6432 Metric]
1W
± 1%
Metal Foil
± 50ppm/°C
6.3mm
-
3.15mm
0.55mm
-55°C
55°C
-
85Y5940

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.080
0.082ohm
ERJ-B1 Series
1020 [2550 Metric]
2W
± 1%
Thick Film
± 150ppm/°C
2.5mm
-
5mm
0.55mm
-55°C
155°C
AEC-Q200
81Y4244

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
10+$0.940
20+$0.856
30+$0.771
50+$0.694
100+$0.616
More Pricing...
0.082ohm
TLM Series
0805 [2012 Metric]
250mW
± 1%
Metal Foil
± 50ppm/°C
2.01mm
-
1.25mm
0.52mm
-55°C
55°C
-
46AC1217

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.153
0.082ohm
MC LRP Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 75ppm/°C
6.4mm
-
3.2mm
0.7mm
-55°C
170°C
-
50AC9532

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.612
30+$0.514
100+$0.471
250+$0.322
500+$0.268
More Pricing...
0.082ohm
MC LRP Series
2512 [6432 Metric]
3W
± 5%
Metal Strip
± 75ppm/°C
6.4mm
-
3.2mm
0.7mm
-55°C
170°C
-
46AC1050

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.223
0.082ohm
MC LRP Series
2512 [6432 Metric]
3W
± 0.5%
Metal Strip
± 50ppm/°C
6.4mm
-
3.2mm
0.7mm
-55°C
170°C
-
15AC8917

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.543
15000+$0.503
25000+$0.493
0.082ohm
UCR Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
0ppm/°C to +150ppm/°C
3.2mm
-
1.6mm
0.55mm
-55°C
155°C
AEC-Q200
46AC1285

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.153
0.082ohm
MC LRP Series
2512 [6432 Metric]
3W
± 5%
Metal Strip
± 75ppm/°C
6.4mm
-
3.2mm
0.7mm
-55°C
170°C
-
46AC1238

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.153
0.082ohm
MC LRP Series
2512 [6432 Metric]
3W
± 5%
Metal Strip
± 50ppm/°C
6.4mm
-
3.2mm
0.7mm
-55°C
170°C
-
54AH6282

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.880
10+$1.960
15+$1.760
25+$1.550
50+$1.480
More Pricing...
0.082ohm
GMR Series
2010 [5025 Metric]
4W
± 1%
Metal Plate
± 25ppm/°C
5mm
-
2.5mm
0.4mm
-65°C
170°C
AEC-Q200
74AJ4620

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
10+$0.954
20+$0.847
30+$0.739
50+$0.705
100+$0.669
More Pricing...
0.082ohm
TLRP Series
2512 [6432 Metric]
3W
± 1%
Metal Strip
± 25ppm/°C
6.4mm
-
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
74AJ4654

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
10+$0.874
20+$0.776
30+$0.677
50+$0.645
100+$0.612
More Pricing...
0.082ohm
TLRP Series
2512 [6432 Metric]
3W
± 1%
Metal Strip
± 50ppm/°C
6.4mm
-
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
85AH5812

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.552
20+$0.487
30+$0.421
50+$0.400
100+$0.378
More Pricing...
0.082ohm
UR73 Series
0805 [2012 Metric]
330mW
± 1%
Thick Film
± 100ppm/°C
2.01mm
-
1.25mm
0.55mm
-55°C
125°C
-
42AK4852

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.512
20+$0.452
30+$0.391
50+$0.374
100+$0.356
More Pricing...
0.082ohm
LTR Series
0612 [1632 Metric]
1.5W
± 1%
Thick Film
0ppm/K to +150ppm/K
1.6mm
-
3.2mm
0.58mm
-55°C
155°C
AEC-Q200
1-25 of 130 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK