0
0 Items$0.00

0.16ohm Current Sense SMD Resistors :

42 Products Found
Find a huge range of 0.16ohm Current Sense SMD Resistors at Newark Electronics Canada. We stock a wide range of Current Sense SMD Resistors, such as 0.02ohm, 0.05ohm, 0.01ohm & 0.1ohm Current Sense SMD Resistors from the worlds top manufacturers including: Panasonic, TE Connectivity - Cgs, Yageo, Bourns & Eaton Bussmann

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
92AH0441

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$4.200
25+$3.670
100+$3.030
250+$2.720
500+$2.520
More Pricing...
0.16ohm
SM Series
SMD
7W
± 5%
Wirewound
± 200ppm/°C
23mm
9.5mm
9.6mm
-55°C
200°C
-
85Y7660

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.210
10+$1.360
100+$1.030
500+$0.841
5000+$0.646
More Pricing...
0.16ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 200ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
43X3065

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.620
10+$0.354
100+$0.238
1000+$0.171
5000+$0.168
More Pricing...
0.16ohm
ERJ-B2 Series
1206 Wide
1W
± 1%
Thick Film
0 to +150ppm/°C
1.6mm
3.2mm
0.55mm
-55°C
155°C
AEC-Q200
06X5054

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.306
25+$0.122
100+$0.101
250+$0.081
500+$0.070
More Pricing...
0.16ohm
CRL Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
155°C
-
37AK5236

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.118
25+$0.063
100+$0.060
250+$0.056
500+$0.051
More Pricing...
0.16ohm
RL Series
0805 [2012 Metric]
333mW
± 1%
Thin Film
0 to +200ppm/°C
2mm
1.25mm
0.4mm
-55°C
125°C
-
96X0276

RoHS

Date/Lot Code

Each
1+$0.940
10+$0.574
25+$0.443
50+$0.425
100+$0.406
More Pricing...
0.16ohm
RLP73 Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
-
96X0325

RoHS

Date/Lot Code

Each
1+$1.890
10+$1.240
25+$1.010
50+$0.981
100+$0.948
More Pricing...
0.16ohm
RLP73 Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 200ppm/°C
6.35mm
3.15mm
0.74mm
-55°C
155°C
-
87R0175

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.361
20+$0.354
30+$0.347
50+$0.340
100+$0.332
More Pricing...
0.16ohm
RCWE Series
0603 [1608 Metric]
200mW
± 1%
Thick Film
± 100ppm/°C
1.6mm
0.85mm
0.5mm
-55°C
155°C
AEC-Q200
85Y8488

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.460
100+$0.204
1000+$0.136
5000+$0.118
10000+$0.111
0.16ohm
ERJ-3B Series
0603 [1608 Metric]
330mW
± 1%
Thick Film
± 300ppm/°C
1.6mm
0.85mm
0.45mm
-55°C
155°C
AEC-Q200
43AC3964

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
5+$1.300
10+$0.828
15+$0.744
25+$0.657
50+$0.632
More Pricing...
0.16ohm
RLP73 Series
2512 [6432 Metric]
2W
± 5%
Thick Film
± 200ppm/°C
6.35mm
3.15mm
0.74mm
-55°C
155°C
-
43AC3963

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
1+$1.570
25+$0.826
100+$0.770
250+$0.713
500+$0.680
More Pricing...
0.16ohm
RLP73 Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 200ppm/°C
6.35mm
3.15mm
0.74mm
-55°C
155°C
-
41AC9840

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.466
100+$0.322
1000+$0.255
5000+$0.249
0.16ohm
ERJ-14B Series
1210 [3225 Metric]
500mW
± 1%
Thick Film
± 200ppm/°C
3.2mm
2.5mm
0.6mm
-55°C
155°C
AEC-Q200
60AK8369

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.592
20+$0.525
30+$0.458
50+$0.438
100+$0.419
More Pricing...
0.16ohm
LTR Series
0508 [1220 Metric]
1W
± 1%
Thick Film
0ppm/°C to +150ppm/°C
1.2mm
2mm
0.55mm
-55°C
155°C
AEC-Q200
61AK4228

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.815
20+$0.735
30+$0.674
50+$0.600
100+$0.538
More Pricing...
0.16ohm
MFLA Series
2512 [6432 Metric]
1W
± 1%
Metal Film
± 200ppm/°C
6.3mm
3.2mm
0.55mm
-55°C
155°C
AEC-Q200
42AK4838

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.546
20+$0.482
30+$0.418
50+$0.400
100+$0.382
More Pricing...
0.16ohm
LTR Series
0612 [1632 Metric]
1.5W
± 1%
Thick Film
0ppm/K to +150ppm/K
1.6mm
3.2mm
0.58mm
-55°C
155°C
AEC-Q200
61AK4202

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.713
20+$0.600
30+$0.552
50+$0.379
100+$0.317
More Pricing...
0.16ohm
MFLA Series
1206 [3216 Metric]
500mW
± 1%
Metal Film
± 200ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
AEC-Q200
61AK4182

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.605
20+$0.509
30+$0.467
50+$0.321
100+$0.268
More Pricing...
0.16ohm
MFLA Series
0805 [2012 Metric]
250mW
± 1%
Metal Film
± 200ppm/°C
2mm
1.25mm
0.5mm
-55°C
155°C
AEC-Q200
74AJ2409

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
1+$6.440
25+$3.890
100+$3.280
250+$3.210
500+$3.150
More Pricing...
0.16ohm
SM Series
SMD
7W
± 5%
Wirewound
± 200ppm/°C
23mm
9.5mm
9.6mm
-55°C
200°C
-
69AK4060

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.076
15000+$0.071
25000+$0.070
0.16ohm
CRL Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
125°C
-
11AN7416

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.356
20+$0.316
30+$0.274
50+$0.260
100+$0.246
More Pricing...
0.16ohm
PE_L Series
2512 [6432 Metric]
1W
± 1%
Metal Film
± 50ppm/°C
6.35mm
3.18mm
0.64mm
-55°C
170°C
AEC-Q200
01AH9506

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.258
0.16ohm
ERJ-D1 Series
2010 Wide
2W
± 5%
Thick Film
± 100ppm/°C
2.5mm
5mm
0.6mm
-55°C
155°C
AEC-Q200
85Y8937

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.265
100+$0.172
1000+$0.129
5000+$0.109
10000+$0.105
0.16ohm
ERJ-6B Series
0805 [2012 Metric]
330mW
± 1%
Thick Film
± 250ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
01AH9458

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.416
0.16ohm
ERJ-D1 Series
2010 Wide
2W
± 1%
Thick Film
± 100ppm/°C
2.5mm
5mm
0.6mm
-55°C
155°C
AEC-Q200
01AH9578

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.260
0.16ohm
ERJ-D2 Series
1206 Wide
1W
± 1%
Thick Film
± 100ppm/°C
1.6mm
3.2mm
0.65mm
-55°C
155°C
AEC-Q200
01AH9618

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.168
0.16ohm
ERJ-D2 Series
1206 Wide
1W
± 5%
Thick Film
± 100ppm/°C
1.6mm
3.2mm
0.65mm
-55°C
155°C
AEC-Q200
1-25 of 42 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK