0
0 Items$0.00

0.18ohm Current Sense SMD Resistors :

116 Products Found
Find a huge range of 0.18ohm Current Sense SMD Resistors at Newark Electronics Canada. We stock a wide range of Current Sense SMD Resistors, such as 0.02ohm, 0.05ohm, 0.01ohm & 0.1ohm Current Sense SMD Resistors from the worlds top manufacturers including: TE Connectivity - Cgs, Panasonic, Multicomp Pro, Yageo & Eaton Bussmann

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
28K1614

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.252
25+$0.115
100+$0.102
250+$0.088
500+$0.078
More Pricing...
0.18ohm
RL Series
0805 [2012 Metric]
250mW
± 1%
Thin Film
0 to +200ppm/°C
2.01mm
1.25mm
0.4mm
-55°C
125°C
-
32R9303

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.703
10+$0.450
100+$0.260
1000+$0.189
5000+$0.160
More Pricing...
0.18ohm
ERJ-B2 Series
1206 Wide
500mW
± 1%
Thick Film
0ppm/°C to +150ppm/°C
1.6mm
3.2mm
0.55mm
-55°C
155°C
AEC-Q200
70AC1554

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.639
25+$0.306
100+$0.270
250+$0.232
500+$0.210
More Pricing...
0.18ohm
KRL Series
1206 [3216 Metric]
750mW
± 1%
Metal Foil
± 50ppm/°C
3.2mm
1.6mm
0.5mm
-55°C
155°C
AEC-Q200
92AH0443

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$5.200
25+$2.780
100+$2.530
250+$2.380
500+$2.220
More Pricing...
0.18ohm
SM Series
SMD
7W
± 5%
Wirewound
± 200ppm/°C
23mm
9.5mm
9.6mm
-55°C
200°C
-
58AJ3503

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.110
25+$0.552
100+$0.478
250+$0.417
500+$0.379
More Pricing...
0.18ohm
TLRP Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 75ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
54AH5854

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.569
25+$0.503
100+$0.423
250+$0.382
500+$0.356
More Pricing...
0.18ohm
LRMA Series
2512 [6432 Metric]
2W
± 1%
Metal Alloy
± 50ppm/°C
6.4mm
3.2mm
0.65mm
-55°C
170°C
AEC-Q200
58AJ3457

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.969
25+$0.480
100+$0.398
250+$0.350
500+$0.318
More Pricing...
0.18ohm
TLRP Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
58AJ3565

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.060
25+$0.525
100+$0.445
250+$0.388
500+$0.353
More Pricing...
0.18ohm
TLRP Series
2512 [6432 Metric]
3W
± 1%
Metal Strip
± 75ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
58AK9786

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.695
25+$0.348
100+$0.313
250+$0.275
500+$0.250
More Pricing...
0.18ohm
PE_L Series
1206 [3216 Metric]
500mW
± 1%
Metal Film
± 100ppm/°C
3.2mm
1.6mm
0.64mm
-55°C
170°C
AEC-Q200
43X2984

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.360
25+$1.210
100+$1.020
250+$0.926
500+$0.865
More Pricing...
0.18ohm
ERJ-B1 Series
2010 Wide
2W
± 1%
Thick Film
± 100ppm/°C
2.5mm
5mm
0.55mm
-55°C
155°C
AEC-Q200
96X0327

RoHS

Date/Lot Code

Each
1+$1.580
10+$1.040
25+$0.840
50+$0.812
100+$0.784
More Pricing...
0.18ohm
RLP73 Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 200ppm/°C
6.35mm
3.15mm
0.74mm
-55°C
155°C
-
68AC0258

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.475
10+$0.263
100+$0.171
1000+$0.121
5000+$0.107
More Pricing...
0.18ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
+/-150ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
68AC0258RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
10+$0.263
100+$0.171
1000+$0.121
5000+$0.107
10000+$0.103
More Pricing...
0.18ohm
-
-
500mW
-
-
-
2.01mm
1.25mm
0.6mm
-55°C
155°C
-
55R1877

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.367
20+$0.321
30+$0.273
50+$0.259
100+$0.245
More Pricing...
0.18ohm
RL Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 600ppm/°C
6.35mm
3.2mm
0.55mm
-55°C
125°C
-
62AC6833

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.661
100+$0.584
1000+$0.515
5000+$0.431
10000+$0.365
More Pricing...
0.18ohm
ERJ-S6S Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 150ppm/°C
2.01mm
1.25mm
0.55mm
-55°C
155°C
AEC-Q200
24W6728

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
5+$1.390
10+$0.876
15+$0.785
25+$0.694
50+$0.667
More Pricing...
0.18ohm
RLP73 Series
2512 [6432 Metric]
2W
± 5%
Thick Film
± 200ppm/°C
6.35mm
3.15mm
0.74mm
-55°C
155°C
-
26M2253

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
1+$1.570
25+$0.886
100+$0.756
250+$0.699
500+$0.665
More Pricing...
0.18ohm
RL73 Series
2512 [6432 Metric]
1W
± 5%
Thick Film
± 200ppm/°C
6.35mm
3.1mm
0.6mm
-55°C
125°C
-
63W0500

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.580
20+$1.480
30+$1.370
50+$1.240
100+$1.130
More Pricing...
0.18ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 200ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
125°C
AEC-Q200
63W1368

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.506
100+$0.228
1000+$0.115
0.18ohm
ERJ-6R Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 250ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
125°C
AEC-Q200
85Y5945

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.080
250+$0.974
500+$0.893
1000+$0.795
5000+$0.714
0.18ohm
ERJ-B1 Series
1020 [2550 Metric]
2W
± 1%
Thick Film
± 100ppm/°C
2.5mm
5mm
0.55mm
-55°C
155°C
AEC-Q200
63W1583

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.509
100+$0.250
0.18ohm
ERJ-8R Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 250ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
125°C
AEC-Q200
14AJ2444

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.804
20+$0.725
30+$0.665
50+$0.592
100+$0.532
More Pricing...
0.18ohm
NCW AT Series
0612 [1632 Metric]
1W
± 1%
Thin Film
± 50ppm/K
1.6mm
3.2mm
0.45mm
-55°C
175°C
AEC-Q200
74AJ4626

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
10+$0.931
20+$0.830
30+$0.728
50+$0.684
100+$0.638
More Pricing...
0.18ohm
TLRP Series
2512 [6432 Metric]
3W
± 1%
Metal Strip
± 25ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
59AK7336

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.642
30+$0.565
100+$0.497
250+$0.415
500+$0.349
More Pricing...
0.18ohm
MC LRP Series
2512 [6432 Metric]
2W
± 0.5%
Metal Strip
± 75ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
78AK8328

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
1+$1.280
25+$1.160
100+$1.060
250+$0.942
500+$0.846
More Pricing...
0.18ohm
RLW73P Series
1225 Wide [3264 Metric]
3W
± 1%
Thick Film
± 200ppm/°C
3.1mm
6.3mm
0.6mm
-55°C
155°C
-
1-25 of 116 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK