0
0 Items$0.00

0.33ohm Current Sense SMD Resistors :

169 Products Found
Find a huge range of 0.33ohm Current Sense SMD Resistors at Newark Electronics Canada. We stock a wide range of Current Sense SMD Resistors, such as 0.02ohm, 0.05ohm, 0.01ohm & 0.1ohm Current Sense SMD Resistors from the worlds top manufacturers including: Panasonic, TE Connectivity - Cgs, Yageo, Vishay & Bourns

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Resistor Type
Temperature Coefficient
Product Length
Voltage Rating
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
63W1553

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.278
10+$0.183
100+$0.126
1000+$0.089
5000+$0.076
More Pricing...
0.33ohm
ERJ-8R Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
-
± 250ppm/°C
3.2mm
-
1.6mm
0.6mm
-55°C
125°C
AEC-Q200
68AC0094

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.321
10+$0.174
100+$0.108
1000+$0.079
5000+$0.065
More Pricing...
0.33ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
-
± 100ppm/°C
2.01mm
-
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
28K1626

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.153
25+$0.078
100+$0.074
250+$0.070
500+$0.065
More Pricing...
0.33ohm
RL Series
0805 [2012 Metric]
250mW
± 1%
Thin Film
-
0 to +200ppm/°C
2.01mm
-
1.25mm
0.4mm
-55°C
125°C
-
63W1372

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.396
10+$0.217
100+$0.139
1000+$0.104
5000+$0.103
More Pricing...
0.33ohm
ERJ-8B Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
-
± 250ppm/°C
3.2mm
-
1.6mm
0.6mm
-55°C
155°C
AEC-Q200
61T4568

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.254
25+$0.089
100+$0.078
250+$0.067
500+$0.060
More Pricing...
0.33ohm
CRL Series
0805 [2012 Metric]
125mW
± 5%
Thick Film
-
± 200ppm/°C
2.01mm
-
1.25mm
0.5mm
-55°C
155°C
-
08AJ1697

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.862
25+$0.418
100+$0.342
250+$0.310
500+$0.284
More Pricing...
0.33ohm
RCWE Series
1210 [3225 Metric]
1W
± 1%
Thick Film
-
± 100ppm/°C
3.2mm
-
2.5mm
0.6mm
-55°C
155°C
AEC-Q200
85AJ1040

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.343
25+$0.325
100+$0.306
250+$0.288
500+$0.268
More Pricing...
0.33ohm
RCWE Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
-
± 100ppm/°C
3.2mm
-
1.6mm
0.6mm
-55°C
155°C
AEC-Q200
32R9271

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.696
10+$0.414
100+$0.288
1000+$0.231
5000+$0.227
More Pricing...
0.33ohm
ERJ-B2 Series
1206 Wide
1W
± 1%
Thick Film
-
0ppm/°C to +150ppm/°C
1.6mm
200V
3.2mm
0.55mm
-55°C
155°C
AEC-Q200
28K1713

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.392
25+$0.286
100+$0.270
250+$0.249
500+$0.228
More Pricing...
0.33ohm
RL Series
1206 [3216 Metric]
500mW
± 1%
Thin Film
-
± 100ppm/°C
3.2mm
-
1.6mm
0.5mm
-55°C
125°C
-
63W1337

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.300
10+$0.192
100+$0.131
1000+$0.096
5000+$0.095
More Pricing...
0.33ohm
ERJ-6R Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
-
± 250ppm/°C
2.01mm
-
1.25mm
0.6mm
-55°C
125°C
AEC-Q200
18X4740

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.310
25+$0.662
100+$0.599
250+$0.545
500+$0.493
More Pricing...
0.33ohm
WSL Series
2010 [5025 Metric]
500mW
± 1%
Metal Strip
-
± 75ppm/°C
5.08mm
-
2.54mm
0.635mm
-65°C
170°C
AEC-Q200
70AC1508

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.685
25+$0.327
100+$0.229
250+$0.197
500+$0.178
More Pricing...
0.33ohm
KRL Series
1206 [3216 Metric]
750mW
± 1%
Metal Foil
-
± 50ppm/°C
3.2mm
-
1.6mm
0.5mm
-55°C
175°C
AEC-Q200
68AC0174

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.306
10+$0.156
100+$0.108
1000+$0.061
5000+$0.051
More Pricing...
0.33ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 5%
Thick Film
-
± 100ppm/°C
2.01mm
-
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
92AH0455

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$5.200
25+$2.780
100+$2.530
250+$2.380
500+$2.220
More Pricing...
0.33ohm
SM Series
SMD
7W
± 5%
Wirewound
-
± 200ppm/°C
23mm
-
9.5mm
9.6mm
-55°C
200°C
-
63AK2857

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.236
25+$0.101
100+$0.083
250+$0.070
500+$0.063
More Pricing...
0.33ohm
CRL Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
-
± 200ppm/°C
3.2mm
-
1.6mm
0.6mm
-55°C
155°C
-
59AK2121

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.404
25+$0.161
100+$0.143
250+$0.124
500+$0.114
More Pricing...
0.33ohm
RL Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
-
± 600ppm/°C
3.1mm
-
1.6mm
0.55mm
-55°C
155°C
AEC-Q200
67AK0485

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.307
25+$0.292
100+$0.278
250+$0.263
500+$0.249
More Pricing...
0.33ohm
RCWE Series
0402 [1005 Metric]
125mW
± 1%
Thick Film
-
100ppm/°C
1.05mm
-
0.55mm
0.35mm
-55°C
155°C
AEC-Q200
46AK9406

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.500
25+$0.796
100+$0.744
250+$0.689
500+$0.657
More Pricing...
0.33ohm
RLP73 Series
2512 [6432 Metric]
2W
± 1%
Thick Film
-
± 200ppm/°C
6.35mm
-
3.15mm
0.74mm
-55°C
155°C
-
67AK0503

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.580
25+$0.891
100+$0.720
250+$0.632
500+$0.578
More Pricing...
0.33ohm
WSLT_18 Series
2010 [5025 Metric]
1W
± 1%
Metal Strip
-
± 75ppm/°C
5.08mm
-
2.54mm
0.635mm
-65°C
275°C
AEC-Q200
49AK7651

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.421
25+$0.171
100+$0.152
250+$0.122
500+$0.114
More Pricing...
0.33ohm
RL Series
0402 [1005 Metric]
63mW
± 1%
Thick Film
-
± 800ppm/°C
1mm
-
0.5mm
0.35mm
-55°C
155°C
AEC-Q200
68AC0094RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
10+$0.174
100+$0.108
1000+$0.079
5000+$0.065
10000+$0.064
More Pricing...
0.33ohm
-
-
500mW
-
-
-
-
2.01mm
-
1.25mm
0.6mm
-55°C
155°C
-
15R1427

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.213
10+$0.110
100+$0.064
1000+$0.043
5000+$0.042
More Pricing...
0.33ohm
ERJ-3R Series
0603 [1608 Metric]
100mW
± 1%
Thick Film
-
± 300ppm/°C
1.6mm
-
0.85mm
0.45mm
-55°C
155°C
AEC-Q200
96X0469

RoHS

Date/Lot Code

Each
1+$0.596
2000+$0.163
3000+$0.161
5000+$0.160
10000+$0.154
More Pricing...
0.33ohm
RLP73 Series
0402 [1005 Metric]
125mW
± 1%
Thick Film
-
± 300ppm/°C
1mm
-
0.5mm
0.32mm
-55°C
155°C
-
06X5059

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.158
20+$0.135
30+$0.111
50+$0.103
100+$0.093
More Pricing...
0.33ohm
CRL Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
-
± 200ppm/°C
3.2mm
-
1.6mm
0.6mm
-55°C
155°C
-
14AJ2652

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.030
10+$0.644
15+$0.575
25+$0.507
50+$0.488
More Pricing...
0.33ohm
RCWE Series
2512 [6432 Metric]
2W
± 1%
Thick Film
-
± 100ppm/°C
6.3mm
-
3.15mm
0.6mm
-55°C
155°C
AEC-Q200
1-25 of 169 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK