0
0 Items$0.00

0.5ohm Current Sense SMD Resistors :

59 Products Found
Find a huge range of 0.5ohm Current Sense SMD Resistors at Newark Electronics Canada. We stock a wide range of Current Sense SMD Resistors, such as 0.02ohm, 0.05ohm, 0.01ohm & 0.1ohm Current Sense SMD Resistors from the worlds top manufacturers including: Yageo, Vishay, Eaton Bussmann, TT Electronics / Welwyn & Wurth Elektronik

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Element Type
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
14AJ2653

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.929
25+$0.463
100+$0.428
250+$0.392
500+$0.389
More Pricing...
0.5ohm
RCWE Series
2512 [6432 Metric]
2W
± 1%
-
Thick Film
± 100ppm/°C
6.3mm
3.15mm
0.6mm
-55°C
155°C
AEC-Q200
-
82AH8749

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.630
25+$0.271
100+$0.243
250+$0.215
500+$0.200
More Pricing...
0.5ohm
RL Series
2512 [6432 Metric]
1W
± 1%
-
Thick Film
± 300ppm/°C
6.35mm
3.2mm
0.55mm
-55°C
155°C
AEC-Q200
-
82AH8698

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.278
25+$0.101
100+$0.089
250+$0.076
500+$0.068
More Pricing...
0.5ohm
RL Series
0603 [1608 Metric]
100mW
± 1%
-
Thick Film
± 800ppm/°C
1.6mm
0.85mm
0.45mm
-55°C
155°C
AEC-Q200
-
82AH8724

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.220
20+$0.189
30+$0.157
50+$0.148
100+$0.139
More Pricing...
0.5ohm
RL Series
1206 [3216 Metric]
250mW
± 1%
-
Thick Film
± 300ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
155°C
AEC-Q200
-
62AJ8647

RoHS

TT ELECTRONICS / WELWYN
Each (Supplied on Cut Tape)
Cut Tape
10+$0.882
20+$0.787
30+$0.690
50+$0.613
100+$0.536
More Pricing...
0.5ohm
LRMA Series
2512 [6432 Metric]
2W
± 1%
-
Metal Alloy
± 50ppm/°C
6.4mm
3.2mm
0.65mm
-55°C
170°C
AEC-Q200
-
98K3032

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.600
25+$1.510
100+$1.240
250+$1.110
500+$1.020
More Pricing...
0.5ohm
WSL Series
2010 [5025 Metric]
500mW
± 1%
-
Metal Strip
± 75ppm/°C
5.08mm
2.54mm
0.635mm
-65°C
170°C
AEC-Q200
-
98K3082

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.830
25+$1.090
100+$0.951
250+$0.887
500+$0.851
More Pricing...
0.5ohm
WSR Series
4527 [11470 Metric]
2W
± 1%
-
Metal Strip
± 75ppm/°C
11.56mm
6.98mm
2.41mm
-65°C
275°C
AEC-Q200
-
61M7608

RoHS

TT ELECTRONICS / WELWYN
Each (Supplied on Cut Tape)
Cut Tape
10+$0.708
20+$0.623
30+$0.537
50+$0.463
100+$0.389
More Pricing...
0.5ohm
LRCS Series
0603 [1608 Metric]
100mW
± 1%
-
Metal Film
± 300ppm/°C
1.6mm
0.85mm
0.45mm
-55°C
155°C
-
-
98K3054

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.080
10+$0.675
15+$0.629
25+$0.582
50+$0.529
More Pricing...
0.5ohm
WSL Series
2512 [6432 Metric]
1W
± 1%
-
Metal Strip
± 75ppm/°C
6.35mm
3.18mm
0.635mm
-65°C
170°C
AEC-Q200
-
82AH8706

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.242
20+$0.207
30+$0.172
50+$0.163
100+$0.153
More Pricing...
0.5ohm
RL Series
0805 [2012 Metric]
125mW
± 1%
-
Thick Film
± 200ppm/°C
2.01mm
1.25mm
0.5mm
-55°C
155°C
AEC-Q200
-
54X6194

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.030
20+$0.965
30+$0.899
50+$0.822
100+$0.762
More Pricing...
0.5ohm
WSLT_18 Series
2010 [5025 Metric]
1W
± 1%
-
Metal Strip
± 75ppm/°C
5.08mm
2.54mm
0.635mm
-65°C
275°C
AEC-Q200
-
54X6198

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.810
10+$1.160
15+$1.090
25+$1.010
50+$0.931
More Pricing...
0.5ohm
WSLT Series
2512 [6432 Metric]
1W
± 1%
-
Metal Strip
± 75ppm/°C
6.35mm
3.18mm
0.635mm
-65°C
275°C
AEC-Q200
-
82AH8695

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.228
20+$0.196
30+$0.162
50+$0.153
100+$0.143
More Pricing...
0.5ohm
RL Series
0402 [1005 Metric]
62.5mW
± 1%
-
Thick Film
± 300ppm/°C
1.02mm
0.5mm
0.35mm
-55°C
155°C
AEC-Q200
-
82AH8737

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.337
20+$0.294
30+$0.249
50+$0.237
100+$0.223
More Pricing...
0.5ohm
RL Series
1210 [3225 Metric]
500mW
± 1%
-
Thick Film
± 300ppm/°C
3.2mm
2.5mm
0.55mm
-55°C
155°C
AEC-Q200
-
70AK9326

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.598
20+$0.523
30+$0.448
50+$0.363
100+$0.277
More Pricing...
0.5ohm
PE_L Series
2512 [6432 Metric]
1W
± 1%
-
Metal Film
± 75ppm/°C
6.35mm
3.18mm
0.64mm
-55°C
170°C
AEC-Q200
-
61AK4253

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.189
20+$0.167
30+$0.143
50+$0.136
100+$0.128
More Pricing...
0.5ohm
MFL Series
0402 [1005 Metric]
63mW
± 1%
-
Metal Film
± 300ppm/°C
1mm
0.5mm
0.35mm
-55°C
155°C
-
-
61AK4190

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.236
20+$0.209
30+$0.179
50+$0.171
100+$0.161
More Pricing...
0.5ohm
MFLA Series
0805 [2012 Metric]
250mW
± 1%
-
Metal Film
± 200ppm/°C
2mm
1.25mm
0.5mm
-55°C
155°C
AEC-Q200
-
51AK2025

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.724
20+$0.700
30+$0.675
50+$0.651
100+$0.598
More Pricing...
0.5ohm
WRIS-KSKE Series
0603 [1608 Metric]
250mW
± 1%
-
Thick Film
± 100ppm/°C
1.6mm
0.8mm
0.45mm
-55°C
155°C
-
-
71AK8219

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.853
20+$0.752
30+$0.664
50+$0.556
100+$0.470
More Pricing...
0.5ohm
PE_L Series
2010 [5025 Metric]
1W
± 1%
-
Metal Film
± 75ppm/°C
5.08mm
2.54mm
0.64mm
-55°C
170°C
AEC-Q200
-
51AK2034

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.675
20+$0.652
30+$0.631
50+$0.609
100+$0.559
More Pricing...
0.5ohm
WRIS-KSKE Series
1206 [3216 Metric]
500mW
± 1%
-
Thick Film
± 100ppm/°C
3.1mm
1.6mm
0.6mm
-55°C
155°C
-
-
61AK4238

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.498
20+$0.442
30+$0.385
50+$0.367
100+$0.348
More Pricing...
0.5ohm
MFLA Series
2512 [6432 Metric]
1W
± 1%
-
Metal Film
± 200ppm/°C
6.3mm
3.2mm
0.55mm
-55°C
155°C
AEC-Q200
-
61AK4213

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.713
20+$0.600
30+$0.552
50+$0.379
100+$0.317
More Pricing...
0.5ohm
MFLA Series
1206 [3216 Metric]
500mW
± 1%
-
Metal Film
± 200ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
AEC-Q200
-
61AK4408

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.947
20+$0.835
30+$0.738
50+$0.619
100+$0.523
More Pricing...
0.5ohm
MSMA Series
2512 [6432 Metric]
2W
± 1%
-
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.9mm
-55°C
170°C
AEC-Q200
-
70AK9286

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.700
20+$0.631
30+$0.580
50+$0.515
100+$0.462
More Pricing...
0.5ohm
PE_L Series
2010 [5025 Metric]
500mW
± 1%
-
Metal Film
± 75ppm/°C
5.08mm
2.54mm
0.64mm
-55°C
170°C
AEC-Q200
-
51AK2037

RoHS

WURTH ELEKTRONIK
Each (Supplied on Cut Tape)
Cut Tape
1+$2.200
25+$1.970
100+$1.540
250+$1.300
500+$1.270
More Pricing...
0.5ohm
WRIS-KSKE Series
2512 [6432 Metric]
1W
± 1%
-
Thick Film
± 100ppm/°C
6.3mm
3.2mm
0.6mm
-55°C
155°C
-
-
1-25 of 59 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK