0
0 Items$0.00

Current Sense SMD Resistors :

18,996 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Element Type
Resistor Technology
Resistor Type
Packaging
Temperature Coefficient
Product Length
Voltage Rating
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
08N2429

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.000
10+$0.614
100+$0.439
500+$0.377
5000+$0.359
More Pricing...
0.1ohm
ERJ-8BW Series
1206 [3216 Metric]
1W
± 1%
-
Thick Film
-
-
± 100ppm/°C
3.2mm
-
1.6mm
0.65mm
-55°C
155°C
AEC-Q200
-
88K2573

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.240
25+$1.110
100+$1.020
250+$0.896
500+$0.798
More Pricing...
0.25ohm
LR Series
2010 [5025 Metric]
1W
± 1%
-
Thick Film
-
-
± 100ppm/°C
5.23mm
-
2.64mm
0.84mm
-55°C
150°C
AEC-Q200
-
70K8688

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.300
25+$1.170
100+$1.070
250+$0.942
500+$0.839
More Pricing...
0.25ohm
LR Series
1206 [3216 Metric]
500mW
± 1%
-
Thick Film
-
-
± 100ppm/°C
3.2mm
-
1.6mm
0.8mm
-55°C
150°C
AEC-Q200
-
84R1939

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.080
25+$0.532
100+$0.477
250+$0.464
500+$0.452
More Pricing...
10mohm
WSLP Series
1206 [3216 Metric]
1W
± 1%
-
Metal Strip
-
-
± 75ppm/°C
3.2mm
-
1.6mm
0.635mm
-65°C
170°C
AEC-Q200
-
05T6682

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.390
25+$0.766
100+$0.647
250+$0.592
500+$0.560
More Pricing...
0.05ohm
WSLP Series
0805 [2012 Metric]
500mW
± 1%
-
Metal Strip
-
-
± 75ppm/°C
2.01mm
-
1.25mm
0.406mm
-65°C
170°C
AEC-Q200
-
28K1692

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.869
25+$0.763
100+$0.671
250+$0.557
500+$0.466
More Pricing...
0.05ohm
RL Series
1206 [3216 Metric]
500mW
± 1%
-
Thin Film
-
-
0 to +200ppm/°C
3.2mm
-
1.6mm
0.5mm
-55°C
125°C
-
-
28K1616

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.236
25+$0.113
100+$0.100
250+$0.085
500+$0.076
More Pricing...
200mohm
RL Series
0805 [2012 Metric]
250mW
± 1%
-
Thin Film
-
-
0 to +200ppm/°C
2.01mm
-
1.25mm
0.4mm
-55°C
125°C
-
-
67K8925

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.930
25+$1.020
100+$0.949
250+$0.878
500+$0.838
More Pricing...
0.006ohm
WSL Series
2010 [5025 Metric]
500mW
± 1%
-
Metal Strip
-
-
± 110ppm/°C
5.08mm
-
2.54mm
0.635mm
-65°C
170°C
AEC-Q200
-
14P5516

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.812
25+$0.464
100+$0.378
250+$0.335
500+$0.307
More Pricing...
10mohm
CRA Series
2512 [6432 Metric]
3W
± 1%
-
Metal Film
-
-
± 75ppm/°C
6.4mm
-
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
-
26R4263

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.110
25+$0.577
100+$0.475
250+$0.431
500+$0.430
More Pricing...
0.25ohm
WSL Series
2512 [6432 Metric]
1W
± 1%
-
Metal Strip
-
-
± 75ppm/°C
6.35mm
-
3.18mm
0.635mm
-65°C
170°C
AEC-Q200
-
28K1608

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.181
25+$0.090
100+$0.085
250+$0.081
500+$0.075
More Pricing...
100mohm
RL Series
0805 [2012 Metric]
250mW
± 1%
-
Thin Film
-
-
0 to +200ppm/°C
2.01mm
-
1.25mm
0.4mm
-55°C
125°C
-
-
18X4707

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.860
25+$1.070
100+$0.911
250+$0.843
500+$0.802
More Pricing...
1mohm
WSL Series
1206 [3216 Metric]
250mW
± 1%
-
Metal Strip
-
-
± 275ppm/°C
3.2mm
-
1.6mm
0.635mm
-65°C
170°C
AEC-Q200
-
08AJ1756

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.820
25+$0.938
100+$0.856
250+$0.801
500+$0.752
More Pricing...
100mohm
WSLT Series
2512 [6432 Metric]
1W
± 1%
-
Metal Strip
-
-
± 75ppm/°C
6.35mm
-
3.18mm
0.635mm
-65°C
275°C
AEC-Q200
-
14AJ2653

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.929
25+$0.463
100+$0.428
250+$0.392
500+$0.389
More Pricing...
0.5ohm
RCWE Series
2512 [6432 Metric]
2W
± 1%
-
Thick Film
-
-
± 100ppm/°C
6.3mm
-
3.15mm
0.6mm
-55°C
155°C
AEC-Q200
-
82AH7719

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.696
25+$0.351
100+$0.316
250+$0.279
500+$0.253
More Pricing...
0.4ohm
PT Series
2512 [6432 Metric]
1W
± 1%
-
Thick Film
-
-
± 75ppm/°C
6.35mm
-
3.2mm
0.55mm
-55°C
155°C
AEC-Q200
-
08AJ1743

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.890
25+$0.997
100+$0.929
250+$0.859
500+$0.819
More Pricing...
5mohm
WSLP_18 Series
0805 [2012 Metric]
1W
± 1%
-
Metal Strip
-
-
± 110ppm/°C
2.01mm
-
1.25mm
0.406mm
-65°C
170°C
-
-
08AJ1731

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.680
25+$0.942
100+$0.755
250+$0.662
500+$0.603
More Pricing...
500µohm
WSLF Series
2512 [6432 Metric]
6W
± 1%
-
Metal Strip
-
-
± 200ppm/°C
6.35mm
-
3.02mm
0.35mm
-65°C
170°C
AEC-Q200
-
08AJ1735

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.920
25+$1.090
100+$0.931
250+$0.859
500+$0.819
More Pricing...
10mohm
WSLP Series
0603 [1608 Metric]
400mW
± 1%
-
Metal Strip
-
-
± 110ppm/°C
1.6mm
-
0.85mm
0.406mm
-65°C
170°C
AEC-Q200
-
08AJ1748

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$4.970
25+$2.900
100+$2.390
250+$2.130
500+$1.970
More Pricing...
1mohm
WSLP Series
5931 [1577 Metric]
10W
± 1%
-
Metal Strip
-
-
± 75ppm/°C
15mm
-
7.75mm
0.5mm
-65°C
170°C
AEC-Q200
-
98K3019

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.300
25+$0.726
100+$0.616
250+$0.567
500+$0.538
More Pricing...
0.1ohm
WSL Series
2010 [5025 Metric]
500mW
± 1%
-
Metal Strip
-
-
± 75ppm/°C
5.08mm
-
2.54mm
0.635mm
-65°C
170°C
AEC-Q200
-
53W4137

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.461
10+$0.261
100+$0.171
1000+$0.146
5000+$0.143
More Pricing...
100mohm
ERJ-2B Series
0402 [1005 Metric]
166mW
± 1%
-
Thick Film
-
-
0ppm/°C to +300ppm/°C
1.02mm
-
0.5mm
0.35mm
-55°C
155°C
AEC-Q200
-
26R4238

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.040
25+$0.517
100+$0.463
250+$0.455
500+$0.445
More Pricing...
10mohm
WSL Series
1206 [3216 Metric]
250mW
± 1%
-
Metal Strip
-
-
± 75ppm/°C
3.2mm
-
1.6mm
0.635mm
-65°C
170°C
AEC-Q200
-
26R4247

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.300
25+$1.300
100+$1.050
250+$0.928
500+$0.851
More Pricing...
10mohm
WSL_18 Series
2010 [5025 Metric]
1W
± 1%
-
Metal Strip
-
-
± 75ppm/°C
5.08mm
-
2.54mm
0.635mm
-65°C
170°C
AEC-Q200
-
51P2830

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.740
25+$0.826
100+$0.698
250+$0.627
500+$0.573
More Pricing...
0.15ohm
WSL Series
2010 [5025 Metric]
500mW
± 1%
-
Current Sense
-
-
± 75ppm/°C
5.08mm
-
2.54mm
0.635mm
-65°C
170°C
AEC-Q200
-
06X5015

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.940
25+$0.548
100+$0.449
250+$0.400
500+$0.370
More Pricing...
0.015ohm
CRF Series
2512 [6432 Metric]
1W
± 1%
-
Thick Film
-
-
± 75ppm/°C
6.4mm
-
3.2mm
0.6mm
-55°C
170°C
AEC-Q200
-
1-25 of 18996 items
of 760 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK