0
0 Items$0.00

0805 Wide Current Sense SMD Resistors :

17 Products Found
Find a huge range of 0805 Wide Current Sense SMD Resistors at Newark Electronics Canada. We stock a wide range of Current Sense SMD Resistors, such as 2512 [6432 Metric], 1206 [3216 Metric], 0805 [2012 Metric] & 2010 [5025 Metric] Current Sense SMD Resistors from the worlds top manufacturers including: Panasonic, Susumu, Rohm & Ohmite

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Voltage Rating
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
70AC1573

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.793
10+$0.711
25+$0.650
50+$0.573
100+$0.511
More Pricing...
5mohm
KRL Series
0805 Wide
1W
± 1%
Metal Foil
± 50ppm/°C
1.25mm
-
2mm
0.5mm
-55°C
175°C
AEC-Q200
70AC1585

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.793
10+$0.711
25+$0.650
50+$0.573
100+$0.511
More Pricing...
0.015ohm
KRL Series
0805 Wide
1W
± 1%
Metal Foil
± 50ppm/°C
1.25mm
-
2mm
0.5mm
-55°C
175°C
AEC-Q200
71AC1123

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.933
25+$0.818
50+$0.716
100+$0.597
250+$0.501
More Pricing...
5mohm
FCSL Series
0805 Wide
1W
± 1%
Metal Foil
± 100ppm/°C
1.25mm
-
2mm
0.6mm
-55°C
155°C
-
62W9572

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.851
100+$0.694
500+$0.588
5000+$0.320
0.15ohm
ERJ-B3 Series
0805 Wide
500mW
± 1%
Thick Film
0ppm/°C to +200ppm/°C
1.25mm
-
2mm
0.5mm
-55°C
155°C
AEC-Q200
62W9569

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.412
0.068ohm
ERJ-B3 Series
0805 Wide
500mW
± 1%
Thick Film
0ppm/°C to +200ppm/°C
1.25mm
-
2mm
0.5mm
-55°C
155°C
AEC-Q200
62W9565

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.622
100+$0.434
500+$0.352
5000+$0.320
10000+$0.299
0.033ohm
ERJ-B3 Series
0805 Wide
500mW
± 1%
Thick Film
0ppm/°C to +300ppm/°C
1.25mm
-
2mm
0.5mm
-55°C
155°C
AEC-Q200
32R9308

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.319
0.33ohm
ERJ-B3 Series
0805 Wide
500mW
± 1%
Thick Film
0ppm/°C to +200ppm/°C
1.25mm
150V
2mm
0.5mm
-55°C
155°C
-
32R9313

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.309
0.82ohm
ERJ-B3 Series
0805 Wide
500mW
± 1%
Thick Film
0ppm/°C to +200ppm/°C
1.25mm
150V
2mm
0.5mm
-55°C
155°C
-
32R9306

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.277
0.22ohm
ERJ-B3 Series
0805 Wide
500mW
± 1%
Thick Film
0ppm/°C to +200ppm/°C
1.25mm
-
2mm
0.5mm
-55°C
155°C
AEC-Q200
32R9311

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.320
0.56ohm
ERJ-B3 Series
0805 Wide
500mW
± 1%
Thick Film
0ppm/°C to +200ppm/°C
1.25mm
150V
2mm
0.5mm
-55°C
155°C
AEC-Q200
32R9307

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.277
0.27ohm
ERJ-B3 Series
0805 Wide
500mW
± 1%
Thick Film
0ppm/°C to +200ppm/°C
1.25mm
150V
2mm
0.5mm
-55°C
155°C
AEC-Q200
62W9571

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.412
0.12ohm
ERJ-B3 Series
0805 Wide
500mW
± 1%
Thick Film
0ppm/°C to +200ppm/°C
1.25mm
-
2mm
0.5mm
-55°C
155°C
AEC-Q200
68AC5486

RoHS

Each
10+$0.524
100+$0.360
500+$0.301
1000+$0.284
2500+$0.252
More Pricing...
2000µohm
PML Series
0805 Wide
660mW
± 2%
Metal Strip
± 200ppm/°C
1.2mm
-
2mm
-
-55°C
155°C
AEC-Q200
70AC1587

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.373
0.02ohm
KRL Series
0805 Wide
1W
± 1%
Metal Foil
± 50ppm/°C
1.25mm
-
2mm
0.5mm
-55°C
175°C
AEC-Q200
68AC5487

RoHS

Each
10+$0.524
100+$0.362
500+$0.302
1000+$0.285
2500+$0.267
More Pricing...
2500µohm
PML Series
0805 Wide
660mW
± 2%
Metal Strip
± 200ppm/°C
1.2mm
-
2mm
-
-55°C
155°C
AEC-Q200
70AC1583

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.373
10mohm
KRL Series
0805 Wide
1W
± 1%
Metal Foil
± 50ppm/°C
1.25mm
-
2mm
0.5mm
-55°C
175°C
AEC-Q200
68AC5485

RoHS

Each
10+$0.524
100+$0.360
500+$0.301
1000+$0.284
2500+$0.267
More Pricing...
1000µohm
PML Series
0805 Wide
660mW
± 2%
Metal Strip
± 200ppm/°C
1.2mm
-
2mm
-
-55°C
155°C
AEC-Q200
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK