0
0 Items$0.00

1206 [3215 Metric] Current Sense SMD Resistors :

25 Products Found
Find a huge range of 1206 [3215 Metric] Current Sense SMD Resistors at Newark Electronics Canada. We stock a wide range of Current Sense SMD Resistors, such as 2512 [6432 Metric], 1206 [3216 Metric], 0805 [2012 Metric] & 2010 [5025 Metric] Current Sense SMD Resistors from the worlds top manufacturers including: CGS - Te Connectivity
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
46AM6632

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.452
25+
$0.387
50+
$0.347
100+
$0.313
0.01ohm
TLMQ Series
1206 [3215 Metric]
1W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
1.55mm
0.6mm
-55°C
170°C
AEC-Q200
46AM6641

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.351
25+
$0.335
50+
$0.319
100+
$0.301
0.024ohm
TLMQ Series
1206 [3215 Metric]
1W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
1.55mm
0.6mm
-55°C
170°C
AEC-Q200
46AM6652

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.452
25+
$0.387
50+
$0.347
100+
$0.313
0.068ohm
TLMQ Series
1206 [3215 Metric]
1W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
1.55mm
0.6mm
-55°C
170°C
AEC-Q200
46AM6653

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.452
25+
$0.387
50+
$0.347
100+
$0.313
0.075ohm
TLMQ Series
1206 [3215 Metric]
1W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
1.55mm
0.6mm
-55°C
170°C
AEC-Q200
46AM6646

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.452
25+
$0.387
50+
$0.347
100+
$0.313
0.039ohm
TLMQ Series
1206 [3215 Metric]
1W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
1.55mm
0.6mm
-55°C
170°C
AEC-Q200
46AM6654

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.351
25+
$0.335
50+
$0.319
100+
$0.301
0.082ohm
TLMQ Series
1206 [3215 Metric]
1W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
1.55mm
0.6mm
-55°C
170°C
AEC-Q200
46AM6636

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.351
25+
$0.335
50+
$0.319
100+
$0.301
0.015ohm
TLMQ Series
1206 [3215 Metric]
1W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
1.55mm
0.6mm
-55°C
170°C
AEC-Q200
46AM6640

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.351
25+
$0.335
50+
$0.319
100+
$0.301
0.022ohm
TLMQ Series
1206 [3215 Metric]
1W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
1.55mm
0.6mm
-55°C
170°C
AEC-Q200
46AM6648

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.452
25+
$0.387
50+
$0.347
100+
$0.313
0.047ohm
TLMQ Series
1206 [3215 Metric]
1W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
1.55mm
0.6mm
-55°C
170°C
AEC-Q200
46AM6655

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.351
25+
$0.335
50+
$0.319
100+
$0.301
0.091ohm
TLMQ Series
1206 [3215 Metric]
1W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
1.55mm
0.6mm
-55°C
170°C
AEC-Q200
46AM6650

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.452
25+
$0.387
50+
$0.347
100+
$0.313
0.056ohm
TLMQ Series
1206 [3215 Metric]
1W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
1.55mm
0.6mm
-55°C
170°C
AEC-Q200
46AM6637

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.351
25+
$0.335
50+
$0.319
100+
$0.301
0.016ohm
TLMQ Series
1206 [3215 Metric]
1W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
1.55mm
0.6mm
-55°C
170°C
AEC-Q200
46AM6656

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.351
25+
$0.335
50+
$0.319
100+
$0.301
0.1ohm
TLMQ Series
1206 [3215 Metric]
1W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
1.55mm
0.6mm
-55°C
170°C
AEC-Q200
46AM6635

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.351
25+
$0.335
50+
$0.319
100+
$0.301
0.013ohm
TLMQ Series
1206 [3215 Metric]
1W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
1.55mm
0.6mm
-55°C
170°C
AEC-Q200
46AM6644

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.452
25+
$0.387
50+
$0.347
100+
$0.313
0.033ohm
TLMQ Series
1206 [3215 Metric]
1W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
1.55mm
0.6mm
-55°C
170°C
AEC-Q200
46AM6638

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.452
25+
$0.387
50+
$0.347
100+
$0.313
0.018ohm
TLMQ Series
1206 [3215 Metric]
1W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
1.55mm
0.6mm
-55°C
170°C
AEC-Q200
46AM6634

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.351
25+
$0.335
50+
$0.319
100+
$0.301
0.012ohm
TLMQ Series
1206 [3215 Metric]
1W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
1.55mm
0.6mm
-55°C
170°C
AEC-Q200
46AM6645

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.351
25+
$0.335
50+
$0.319
100+
$0.301
0.036ohm
TLMQ Series
1206 [3215 Metric]
1W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
1.55mm
0.6mm
-55°C
170°C
AEC-Q200
46AM6651

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.351
25+
$0.335
50+
$0.319
100+
$0.301
0.062ohm
TLMQ Series
1206 [3215 Metric]
1W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
1.55mm
0.6mm
-55°C
170°C
AEC-Q200
46AM6633

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.351
25+
$0.335
50+
$0.319
100+
$0.301
0.011ohm
TLMQ Series
1206 [3215 Metric]
1W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
1.55mm
0.6mm
-55°C
170°C
AEC-Q200
46AM6643

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.351
25+
$0.335
50+
$0.319
100+
$0.301
0.03ohm
TLMQ Series
1206 [3215 Metric]
1W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
1.55mm
0.6mm
-55°C
170°C
AEC-Q200
46AM6642

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.351
25+
$0.335
50+
$0.319
100+
$0.301
0.027ohm
TLMQ Series
1206 [3215 Metric]
1W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
1.55mm
0.6mm
-55°C
170°C
AEC-Q200
46AM6639

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.351
25+
$0.335
50+
$0.319
100+
$0.301
0.02ohm
TLMQ Series
1206 [3215 Metric]
1W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
1.55mm
0.6mm
-55°C
170°C
AEC-Q200
46AM6647

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.351
25+
$0.335
50+
$0.319
100+
$0.301
0.043ohm
TLMQ Series
1206 [3215 Metric]
1W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
1.55mm
0.6mm
-55°C
170°C
AEC-Q200
46AM6649

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.452
25+
$0.387
50+
$0.347
100+
$0.313
0.051ohm
TLMQ Series
1206 [3215 Metric]
1W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
1.55mm
0.6mm
-55°C
170°C
AEC-Q200
1-25 of 25 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK