0
0 Items$0.00

1206 Wide Current Sense SMD Resistors :

110 Products Found
Find a huge range of 1206 Wide Current Sense SMD Resistors at Newark Electronics Canada. We stock a wide range of Current Sense SMD Resistors, such as 2512 [6432 Metric], 1206 [3216 Metric], 0805 [2012 Metric] & 2010 [5025 Metric] Current Sense SMD Resistors from the worlds top manufacturers including: Panasonic, Susumu, Rohm, Ohmite & Bourns

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Element Type
Resistor Technology
Packaging
Temperature Coefficient
Product Length
Voltage Rating
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
01AH9624

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.030
10+$0.650
100+$0.405
500+$0.304
5000+$0.280
More Pricing...
10mohm
ERJ-D2 Series
1206 Wide
1W
± 1%
-
Thick Film
-
± 100ppm/°C
1.6mm
-
3.2mm
0.65mm
-55°C
155°C
AEC-Q200
-
01AH9582

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.655
10+$0.422
100+$0.344
1000+$0.268
5000+$0.229
More Pricing...
200mohm
ERJ-D2 Series
1206 Wide
1W
± 1%
-
Thick Film
-
± 100ppm/°C
1.6mm
-
3.2mm
0.65mm
-55°C
155°C
AEC-Q200
-
32R9297

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.774
10+$0.572
100+$0.344
1000+$0.237
5000+$0.165
More Pricing...
0.056ohm
ERJ-B2 Series
1206 Wide
500mW
± 1%
-
Thick Film
-
0ppm/°C to +150ppm/°C
1.6mm
200V
3.2mm
0.55mm
-55°C
155°C
-
-
32R9271

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.770
10+$0.466
100+$0.324
1000+$0.268
5000+$0.249
More Pricing...
0.33ohm
ERJ-B2 Series
1206 Wide
1W
± 1%
-
Thick Film
-
0ppm/°C to +150ppm/°C
1.6mm
200V
3.2mm
0.55mm
-55°C
155°C
AEC-Q200
-
32R9303

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.788
10+$0.538
100+$0.308
1000+$0.237
5000+$0.165
More Pricing...
0.18ohm
ERJ-B2 Series
1206 Wide
500mW
± 1%
-
Thick Film
-
0ppm/°C to +150ppm/°C
1.6mm
-
3.2mm
0.55mm
-55°C
155°C
AEC-Q200
-
32R9274

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.190
10+$0.690
100+$0.429
1000+$0.318
5000+$0.270
More Pricing...
0.56ohm
ERJ-B2 Series
1206 Wide
500mW
± 1%
-
Thick Film
-
0ppm/°C to +150ppm/°C
1.6mm
-
3.2mm
0.55mm
-55°C
155°C
AEC-Q200
-
32R9289

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.621
10+$0.361
100+$0.241
1000+$0.187
5000+$0.185
More Pricing...
0.012ohm
ERJ-B2 Series
1206 Wide
1W
± 1%
-
Thick Film
-
0 to +300ppm/°C
1.6mm
200V
3.2mm
0.55mm
-55°C
155°C
AEC-Q200
-
43X3065

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.594
10+$0.341
100+$0.230
1000+$0.178
5000+$0.165
More Pricing...
0.16ohm
ERJ-B2 Series
1206 Wide
1W
± 1%
-
Thick Film
-
0 to +150ppm/°C
1.6mm
-
3.2mm
0.55mm
-55°C
155°C
AEC-Q200
-
72AC4124

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.6874
5000+$0.6734
0.007ohm
KRL Series
1206 Wide
1W
± 1%
-
Metal Foil
-
± 35ppm/°C
1.6mm
-
3.2mm
0.5mm
-55°C
155°C
AEC-Q200
-
72AC4131

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.930
25+$0.963
100+$0.868
250+$0.763
500+$0.697
More Pricing...
0.047ohm
KRL Series
1206 Wide
1W
± 1%
-
Metal Foil
-
± 35ppm/°C
1.6mm
-
3.2mm
0.5mm
-55°C
155°C
AEC-Q200
-
72AC4118

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.930
25+$0.963
100+$0.880
250+$0.763
500+$0.697
More Pricing...
1mohm
KRL Series
1206 Wide
1W
± 2%
-
Metal Foil
-
± 75ppm/°C
1.6mm
-
3.2mm
0.5mm
-55°C
155°C
AEC-Q200
-
72AC4130

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.930
25+$0.963
100+$0.880
250+$0.763
500+$0.697
More Pricing...
0.033ohm
KRL Series
1206 Wide
1W
± 1%
-
Metal Foil
-
± 35ppm/°C
1.6mm
-
3.2mm
0.5mm
-55°C
155°C
AEC-Q200
-
72AC4132

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.950
25+$0.968
100+$0.885
250+$0.778
500+$0.704
More Pricing...
0.068ohm
KRL Series
1206 Wide
1W
± 1%
-
Metal Foil
-
± 35ppm/°C
1.6mm
-
3.2mm
0.5mm
-55°C
155°C
AEC-Q200
-
01AH9568

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.696
10+$0.444
100+$0.356
1000+$0.260
5000+$0.213
More Pricing...
100mohm
ERJ-D2 Series
1206 Wide
1W
± 1%
-
Thick Film
-
± 100ppm/°C
1.6mm
-
3.2mm
0.65mm
-55°C
155°C
AEC-Q200
-
01AH9552

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.890
10+$0.537
100+$0.382
1000+$0.268
5000+$0.237
More Pricing...
0.047ohm
ERJ-D2 Series
1206 Wide
1W
± 1%
-
Thick Film
-
± 100ppm/°C
1.6mm
-
3.2mm
0.65mm
-55°C
155°C
AEC-Q200
-
71AC1151

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.824
25+$0.388
100+$0.342
250+$0.310
500+$0.281
More Pricing...
0.05ohm
FCSL Series
1206 Wide
1.5W
± 1%
-
Metal Foil
-
± 50ppm/°C
1.6mm
-
3.2mm
0.6mm
-55°C
155°C
-
-
71AC1147

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.852
25+$0.408
100+$0.338
250+$0.294
500+$0.261
More Pricing...
0.025ohm
FCSL Series
1206 Wide
1.5W
± 1%
-
Metal Foil
-
± 50ppm/°C
1.6mm
-
3.2mm
0.6mm
-55°C
155°C
-
-
29AH2286

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.275
30+$0.233
100+$0.189
250+$0.180
500+$0.172
More Pricing...
0.01ohm
CFG Series
1206 Wide
1W
± 1%
-
Metal Foil
-
± 100ppm/°C
1.6mm
-
3.2mm
0.7mm
-55°C
155°C
-
-
68AC5496

RoHS

Each
10+$0.599
100+$0.427
500+$0.368
1000+$0.349
2500+$0.331
More Pricing...
2500µohm
PML Series
1206 Wide
1W
± 2%
-
Metal Strip
-
± 150ppm/°C
1.6mm
-
3.2mm
-
-55°C
155°C
AEC-Q200
-
85Y5947

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.879
250+$0.777
500+$0.684
1000+$0.575
5000+$0.486
0.56ohm
ERJ-B2 Series
1206 Wide
500mW
± 1%
Thick Film
Thick Film
Cut Tape
0ppm/°C to +150ppm/°C
1.6mm
-
3.2mm
0.55mm
-55°C
155°C
AEC-Q200
AEC-Q200
68AC5495

RoHS

Each
10+$0.599
100+$0.429
500+$0.368
1000+$0.349
2500+$0.331
More Pricing...
2000µohm
PML Series
1206 Wide
1W
± 2%
-
Metal Strip
-
± 150ppm/°C
1.6mm
-
3.2mm
-
-55°C
155°C
AEC-Q200
-
68AC5492

RoHS

Date/Lot Code

Each
10+$0.599
100+$0.429
500+$0.368
1000+$0.352
2500+$0.335
More Pricing...
500µohm
PML Series
1206 Wide
1W
± 2%
-
Metal Strip
-
± 150ppm/°C
1.6mm
-
3.2mm
-
-55°C
155°C
AEC-Q200
-
68AC5500

RoHS

Each
10+$0.562
100+$0.400
500+$0.342
1000+$0.325
2500+$0.307
More Pricing...
2000µohm
PML Series
1206 Wide
1W
± 5%
-
Metal Strip
-
± 150ppm/°C
1.6mm
-
3.2mm
-
-55°C
155°C
AEC-Q200
-
01AH9577

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.230
15000+$0.225
25000+$0.220
0.15ohm
ERJ-D2 Series
1206 Wide
1W
± 1%
-
Thick Film
-
± 100ppm/°C
1.6mm
-
3.2mm
0.65mm
-55°C
155°C
AEC-Q200
-
01AH9614

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.190
0.13ohm
ERJ-D2 Series
1206 Wide
1W
± 5%
-
Thick Film
-
± 100ppm/°C
1.6mm
-
3.2mm
0.65mm
-55°C
155°C
AEC-Q200
-
1-25 of 110 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK