Current Sense Through Hole Resistors:

299 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Element Type
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Voltage Rating
Temperature Coefficient
Product Length
Resistor Type
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
55X2111

RoHS

Date/Lot Code

Each
1+
$43.870
5+
$41.770
10+
$39.760
25+
$36.240
50+
$33.200
More Pricing...
Min: 1 / Mult: 1
0.005ohm
FPR 4-T221Q Series
-
15W
Metal Foil
TO-220
± 2%
-
± 30ppm/K
10.16mm
-
4mm
18.3mm
-40°C
130°C
-
96AC3394
Each
Pricing is unavailable. Please contact customer services.
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
95AC9216
Each
1+
$1.660
10+
$1.630
30+
$1.600
50+
$1.570
100+
$1.550
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
38AH2198
Each
Pricing is unavailable. Please contact customer services.
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
79AH6302
Each
1+
$3.540
10+
$3.500
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
84AH7627

RoHS

Date/Lot Code

Each
1+
$1.040
10+
$0.636
25+
$0.498
50+
$0.427
100+
$0.356
More Pricing...
Min: 1 / Mult: 1
0.1ohm
MOSX Series
-
3W
Metal Film
Axial Leaded
± 5%
-
± 300ppm/K
15.5mm
-
-
-
-55°C
200°C
-
52AJ5222

RoHS

Date/Lot Code

Each
1+
$2.510
10+
$1.960
25+
$1.810
50+
$1.650
100+
$1.460
More Pricing...
Min: 1 / Mult: 1
0.047ohm
KNC Series
-
8W
Ceramic
Axial Leaded
± 3%
-
-
38mm
-
6.4mm
6.4mm
-55°C
250°C
-
52AJ5246

RoHS

Date/Lot Code

Each
1+
$1.630
10+
$1.280
25+
$1.180
50+
$1.070
100+
$0.950
More Pricing...
Min: 1 / Mult: 1
0.033ohm
KNS Series
-
3W
Metal Plate
Radial Leaded
± 1%
-
-
21mm
-
3mm
18mm
-55°C
300°C
AEC-Q200
52AJ4905

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.250
10+
$1.130
25+
$1.030
50+
$0.909
100+
$0.814
More Pricing...
Min: 1 / Mult: 1
0.1ohm
CRS Series
-
3W
Wirewound
Axial Leaded
± 1%
-
-20ppm/K ± 60ppm/K
12.6mm
-
-
-
-55°C
350°C
-
52AJ5229

RoHS

Date/Lot Code

Each
1+
$2.180
10+
$1.540
25+
$1.350
50+
$1.170
100+
$1.040
More Pricing...
Min: 1 / Mult: 1
0.1ohm
KNS Series
-
2.5W
Metal Plate
Radial Leaded
± 1%
-
-
26mm
-
3mm
12mm
-55°C
300°C
AEC-Q200
52AJ5238

RoHS

Date/Lot Code

Each
1+
$2.180
10+
$1.540
25+
$1.350
50+
$1.170
100+
$1.070
More Pricing...
Min: 1 / Mult: 1
0.039ohm
KNS Series
-
2.5W
Metal Plate
Radial Leaded
± 1%
-
-
16mm
-
3mm
17mm
-55°C
300°C
AEC-Q200
52AJ5235

RoHS

Date/Lot Code

Each
1+
$2.180
10+
$1.540
25+
$1.350
50+
$1.170
100+
$1.070
More Pricing...
Min: 1 / Mult: 1
0.01ohm
KNS Series
-
2.5W
Metal Plate
Radial Leaded
± 1%
-
-
16mm
-
3mm
17mm
-55°C
300°C
AEC-Q200
96AC3452
Each
1+
$1.310
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
49AK6970

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.169
Min: 5000 / Mult: 5000
0.39ohm
FMP Series
-
1W
Metal Film
Axial Leaded
± 5%
-
-
6.3mm
-
-
-
-55°C
155°C
-
49AK6969

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.185
10000+
$0.163
20000+
$0.145
30000+
$0.134
50000+
$0.121
Min: 5000 / Mult: 1000
-
FKN Series
-
-
-
-
-
-
-
-
-
-
-
-
-
-
49AK7577

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.224
Min: 6000 / Mult: 2000
-
PNP Series
-
-
-
-
-
-
-
-
-
-
-
-
-
-
49AK7579

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.224
Min: 6000 / Mult: 2000
-
PNP Series
-
-
-
-
-
-
-
-
-
-
-
-
-
-
49AK6972

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.096
Min: 5000 / Mult: 2500
-
KNP Series
-
-
-
-
-
-
-
-
-
-
-
-
-
-
49AK6977

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
-
KNP Series
-
-
-
-
-
-
-
-
-
-
-
-
-
-
49AK7952

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.285
5000+
$0.278
10000+
$0.258
20000+
$0.239
30000+
$0.224
More Pricing...
Min: 1800 / Mult: 900
0.22ohm
SQP Series
-
5W
Metal Oxide
Axial Leaded
± 5%
-
± 300ppm/°C
22mm
-
9.5mm
9mm
-55°C
155°C
-
49AK7959

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.351
Min: 1800 / Mult: 900
0.51ohm
SQP Series
-
5W
Metal Oxide
Axial Leaded
± 5%
-
± 300ppm/°C
22mm
-
9.5mm
9mm
-55°C
155°C
-
49AK6971

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.164
10000+
$0.142
20000+
$0.126
30000+
$0.118
50000+
$0.106
Min: 5000 / Mult: 5000
0.39ohm
FMP Series
-
1W
Metal Film
Axial Leaded
± 5%
-
-
6.3mm
-
-
-
-55°C
155°C
-
49AK7580

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.206
10000+
$0.180
20000+
$0.160
30000+
$0.148
50000+
$0.134
Min: 6000 / Mult: 2000
-
PNP Series
-
-
-
-
-
-
-
-
-
-
-
-
-
-
49AK6978

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
-
KNP Series
-
-
-
-
-
-
-
-
-
-
-
-
-
-
49AK7954

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.294
5000+
$0.287
10000+
$0.265
20000+
$0.247
30000+
$0.231
More Pricing...
Min: 1800 / Mult: 900
0.33ohm
SQP Series
-
5W
Metal Oxide
Axial Leaded
± 5%
-
± 300ppm/°C
22mm
-
9.5mm
9mm
-55°C
155°C
-
251-275 of 299 items
of 12 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK