New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Resistors - Fixed Value
                      4. Current Sense Through Hole Resistors
                      Print Page

                      FPR 4-T221Q 0R005 S 2%

                      Through Hole Metal Foil Resistor, FPR 4-T221Q Series, 0.005 ohm, 1.5 W, - 2%, 300 V, TO-220 RoHS Compliant: Yes

                      Date/Lot Code

                      VPG FOIL RESISTORS FPR 4-T221Q 0R005 S 2%
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVPG FOIL RESISTORS
                      Manufacturer Part NoFPR 4-T221Q 0R005 S 2%
                      Newark Part No.55X2111
                      Product RangeFPR 4-T221Q Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 24 week(s)
                      QuantityPrice
                      1+$43.870
                      5+$41.770
                      10+$39.760
                      25+$36.240
                      50+$33.200
                      100+$32.530
                      250+$30.720
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $43.87
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVPG FOIL RESISTORS
                      Manufacturer Part NoFPR 4-T221Q 0R005 S 2%
                      Newark Part No.55X2111
                      Product RangeFPR 4-T221Q Series
                      Technical Datasheet

                      Data Sheet

                      Resistance0.005ohm
                      Product RangeFPR 4-T221Q Series
                      Power Rating15W
                      Resistor TechnologyMetal Foil
                      Resistor Case / PackageTO-220
                      Resistance Tolerance± 2%
                      Temperature Coefficient± 30ppm/K
                      Product Length10.16mm
                      Product Width4mm
                      Product Height18.3mm
                      Operating Temperature Min-40°C
                      Operating Temperature Max130°C
                      Qualification-
                      SVHCTo Be Advised

                      Technical Specifications

                      Resistance

                      0.005ohm

                      Power Rating

                      15W

                      Resistor Case / Package

                      TO-220

                      Temperature Coefficient

                      ± 30ppm/K

                      Product Width

                      4mm

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      Product Range

                      FPR 4-T221Q Series

                      Resistor Technology

                      Metal Foil

                      Resistance Tolerance

                      ± 2%

                      Product Length

                      10.16mm

                      Product Height

                      18.3mm

                      Operating Temperature Max

                      130°C

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      CAD Multiple Formats EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.