Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoSQP500JB-0R22
Newark Part No.49AK7952
Product RangeSQP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.285 |
| 5000+ | $0.278 |
| 10000+ | $0.258 |
| 20000+ | $0.239 |
| 30000+ | $0.224 |
| 50000+ | $0.214 |
Price for:Each (Supplied on Full Reel)
Minimum: 1800
Multiple: 900
$513.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSQP500JB-0R22
Newark Part No.49AK7952
Product RangeSQP Series
Technical Datasheet
Resistance0.22ohm
Product RangeSQP Series
Power Rating5W
Resistor TechnologyMetal Oxide
Resistor Case / PackageAxial Leaded
Resistance Tolerance± 5%
Temperature Coefficient± 300ppm/°C
Product Length22mm
Product Width9.5mm
Product Height9mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.22ohm
Power Rating
5W
Resistor Case / Package
Axial Leaded
Temperature Coefficient
± 300ppm/°C
Product Width
9.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
SQP Series
Resistor Technology
Metal Oxide
Resistance Tolerance
± 5%
Product Length
22mm
Product Height
9mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for SQP500JB-0R22
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate