0.22ohm Current Sense Through Hole Resistors:

15 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
74AJ8552

RoHS

Date/Lot Code

Each
10+
$0.184
25+
$0.139
100+
$0.124
500+
$0.096
1000+
$0.088
More Pricing...
Min: 10 / Mult: 10
0.22ohm
RR Series
1W
Metal Film
Axial Leaded
± 5%
± 300ppm/°C
6.8mm
-
-
-
-
84AH4787

RoHS

Date/Lot Code

Each
1+
$2.080
10+
$1.390
25+
$1.100
50+
$1.040
100+
$0.971
More Pricing...
Min: 5 / Mult: 5
0.22ohm
BPR Series
5W
Metal Plate
Radial Leaded
± 5%
± 350ppm/K
14mm
5mm
18mm
-40°C
200°C
45AJ6964

RoHS

Date/Lot Code

Each
1+
$12.060
10+
$8.480
25+
$7.540
50+
$7.050
100+
$6.520
More Pricing...
Min: 1 / Mult: 1
0.22ohm
PWR221T-50 Series
50W
Thick Film
TO-220
± 1%
± 100ppm/°C
10.41mm
3.18mm
16.26mm
-55°C
150°C
84AH7635

RoHS

Date/Lot Code

Each
1+
$0.508
10+
$0.328
25+
$0.252
50+
$0.239
100+
$0.226
More Pricing...
Min: 1 / Mult: 1
0.22ohm
MOSX Series
3W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
15.5mm
-
-
-55°C
200°C
84AH7563

RoHS

Date/Lot Code

Each
1+
$0.495
10+
$0.409
25+
$0.283
50+
$0.227
100+
$0.170
More Pricing...
Min: 5 / Mult: 5
0.22ohm
MOSX Series
500mW
Metal Film
Axial Leaded
± 5%
± 300ppm/K
6.2mm
-
-
-55°C
200°C
52AJ4906

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.270
10+
$1.150
25+
$1.050
50+
$0.929
100+
$0.832
More Pricing...
Min: 1 / Mult: 1
0.22ohm
CRS Series
3W
Wirewound
Axial Leaded
± 1%
-20ppm/K ± 60ppm/K
12.6mm
-
-
-55°C
350°C
55X2107

RoHS

Date/Lot Code

Each
1+
$47.890
5+
$45.690
10+
$43.570
25+
$39.860
50+
$36.640
More Pricing...
Min: 1 / Mult: 1
0.22ohm
FPR 4-T221 Series
15W
Metal Foil
TO-220
± 1%
± 25ppm/K
10.16mm
4mm
17.3mm
-40°C
130°C
84AH7579

RoHS

Date/Lot Code

Each
10+
$0.217
25+
$0.164
50+
$0.156
100+
$0.148
500+
$0.116
More Pricing...
Min: 10 / Mult: 10
0.22ohm
MOSX Series
1W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
9mm
-
-
-55°C
200°C
84AH7655

RoHS

Date/Lot Code

Each
1+
$2.010
10+
$1.350
25+
$1.050
50+
$1.000
100+
$0.953
More Pricing...
Min: 1 / Mult: 1
0.22ohm
MOSX Series
5W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
24.5mm
-
-
-55°C
200°C
21R4992

RoHS

Each
5000+
$0.148
Min: 10000 / Mult: 10000
0.22ohm
ROX Series
3W
Metal Oxide
Axial Leaded
± 5%
± 350ppm/°C
-
-
-
-
-
96X1392

RoHS

Each
5000+
$0.081
Min: 12000 / Mult: 12000
0.22ohm
ROX Series
2W
Metal Film
Axial Leaded
± 5%
± 200ppm/°C
12mm
-
-
-55°C
200°C
16R7603

RoHS

Each
1000+
$0.298
2500+
$0.283
5000+
$0.267
Min: 1920 / Mult: 320
0.22ohm
SQ Series
5W
Wirewound
Axial Leaded
± 5%
± 300ppm/°C
22mm
10mm
9mm
-55°C
250°C
21R7448

RoHS

Each
5000+
$0.065
Min: 5000 / Mult: 5000
0.22ohm
RR Series
1W
Metal Film
Axial Leaded
± 5%
± 300ppm/°C
6.8mm
-
-
-
-
49AK7952

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.285
5000+
$0.278
10000+
$0.258
20000+
$0.239
30000+
$0.224
More Pricing...
Min: 1800 / Mult: 900
0.22ohm
SQP Series
5W
Metal Oxide
Axial Leaded
± 5%
± 300ppm/°C
22mm
9.5mm
9mm
-55°C
155°C
49AK7951

RoHS

Each (Supplied on Cut Tape)
500+
$0.361
Min: 1800 / Mult: 900
Min: 1800 / Mult: 900
0.22ohm
SQP Series
5W
Metal Oxide
Axial Leaded
± 5%
± 300ppm/°C
22mm
9.5mm
9mm
-55°C
155°C
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK