Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRCD (RESISTORS COILS DELAYLINES)
Manufacturer Part NoLVF7-1R00-FBW
Newark Part No.71P5569
Product RangeLVF Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerRCD (RESISTORS COILS DELAYLINES)
Manufacturer Part NoLVF7-1R00-FBW
Newark Part No.71P5569
Product RangeLVF Series
Technical Datasheet
Resistance1ohm
Product RangeLVF Series
Power Rating7W
Resistor TechnologyCeramic
Resistor Case / PackageAxial Leaded
Resistance Tolerance± 1%
Temperature Coefficient± 50ppm/°C
Product Length36mm
Product Width9.7mm
Product Height8.9mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
1ohm
Power Rating
7W
Resistor Case / Package
Axial Leaded
Temperature Coefficient
± 50ppm/°C
Product Width
9.7mm
Operating Temperature Min
-
Qualification
-
Product Range
LVF Series
Resistor Technology
Ceramic
Resistance Tolerance
± 1%
Product Length
36mm
Product Height
8.9mm
Operating Temperature Max
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate