New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Passive Components
                      3. Resistors - Fixed Value
                      4. Current Sense Through Hole Resistors
                      Print Page

                      RWR89SR301FS

                      Current Sense Resistor, 0.301 ohm, RWR Series, 3 W, Wirewound, Axial Leaded, ± 1%

                      VISHAY RWR89SR301FS
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoRWR89SR301FS
                      Newark Part No.64C5491
                      Product RangeRWR Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 22 week(s)
                      QuantityPrice
                      100+$15.860
                      250+$15.320
                      500+$14.240
                      Price for:Each
                      Minimum: 100
                      Multiple: 100
                      $1,586.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoRWR89SR301FS
                      Newark Part No.64C5491
                      Product RangeRWR Series
                      Technical Datasheet

                      Data Sheet

                      Resistance0.301ohm
                      Product RangeRWR Series
                      Power Rating3W
                      Resistor TechnologyWirewound
                      Resistor Case / PackageAxial Leaded
                      Resistance Tolerance± 1%
                      Temperature Coefficient650ppm/°C
                      Product Length14.22mm
                      Product Width-
                      Product Height-
                      Operating Temperature Min-55°C
                      Operating Temperature Max250°C
                      QualificationMIL-PRF-39007
                      SVHCTo Be Advised

                      Technical Specifications

                      Resistance

                      0.301ohm

                      Power Rating

                      3W

                      Resistor Case / Package

                      Axial Leaded

                      Temperature Coefficient

                      650ppm/°C

                      Product Width

                      -

                      Operating Temperature Min

                      -55°C

                      Qualification

                      MIL-PRF-39007

                      Product Range

                      RWR Series

                      Resistor Technology

                      Wirewound

                      Resistance Tolerance

                      ± 1%

                      Product Length

                      14.22mm

                      Product Height

                      -

                      Operating Temperature Max

                      250°C

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate