New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Passive Components
                      3. Resistors - Fixed Value
                      4. Current Sense Through Hole Resistors
                      Print Page

                      Y09602R00000J9L

                      CURRENT SENSE RES, 2R, 5%, 10W, SIP

                      Date/Lot Code

                      VPG FOIL RESISTORS Y09602R00000J9L
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVPG FOIL RESISTORS
                      Manufacturer Part NoY09602R00000J9L
                      Newark Part No.45AC8021
                      Product RangeVCS331 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 23 week(s)
                      QuantityPrice
                      1+$68.030
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $68.03
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVPG FOIL RESISTORS
                      Manufacturer Part NoY09602R00000J9L
                      Newark Part No.45AC8021
                      Product RangeVCS331 Series
                      Technical Datasheet

                      Data Sheet

                      Resistance2ohm
                      Product RangeVCS331 Series
                      Power Rating10W
                      Resistor TechnologyMetal Foil
                      Resistor Case / PackageSIP
                      Resistance Tolerance± 5%
                      Temperature Coefficient± 2ppm/°C
                      Product Length34.04mm
                      Product Width5.33mm
                      Product Height27mm
                      Operating Temperature Min-
                      Operating Temperature Max-
                      Qualification-
                      SVHCTo Be Advised

                      Technical Specifications

                      Resistance

                      2ohm

                      Power Rating

                      10W

                      Resistor Case / Package

                      SIP

                      Temperature Coefficient

                      ± 2ppm/°C

                      Product Width

                      5.33mm

                      Operating Temperature Min

                      -

                      Qualification

                      -

                      Product Range

                      VCS331 Series

                      Resistor Technology

                      Metal Foil

                      Resistance Tolerance

                      ± 5%

                      Product Length

                      34.04mm

                      Product Height

                      27mm

                      Operating Temperature Max

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code