Current Sense Through Hole Resistors:

14 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
16R7605

RoHS

Date/Lot Code

Each
1+
$0.175
10+
$0.175
25+
$0.175
100+
$0.175
500+
$0.175
More Pricing...
Min: 1 / Mult: 1
0.47ohm
SQ Series
5W
Wirewound
Axial Leaded
± 5%
± 300ppm/°C
22mm
10mm
9mm
-55°C
250°C
49AK7957

RoHS

Date/Lot Code

Each
1+
$0.294
10+
$0.294
25+
$0.270
50+
$0.269
100+
$0.249
More Pricing...
Min: 1 / Mult: 1
0.47ohm
SQP Series
5W
Metal Oxide
Axial Leaded
± 5%
± 300ppm/°C
22mm
9.5mm
9mm
-55°C
155°C
16R7571

RoHS

Each
1000+
$0.472
2500+
$0.447
5000+
$0.420
Min: 1440 / Mult: 1440
100mohm
SQ Series
10W
Wirewound
Axial Leaded
± 5%
± 300ppm/°C
48mm
10mm
9mm
-55°C
250°C
16R7603

RoHS

Each
1000+
$0.315
2500+
$0.301
5000+
$0.285
Min: 1920 / Mult: 320
0.22ohm
SQ Series
5W
Wirewound
Axial Leaded
± 5%
± 300ppm/°C
22mm
10mm
9mm
-55°C
250°C
52AJ5215

RoHS

Date/Lot Code

Each
1+
$2.300
10+
$1.910
25+
$1.760
50+
$1.620
100+
$1.450
More Pricing...
Min: 1 / Mult: 1
0.007ohm
KNC Series
10W
Ceramic
Axial Leaded
± 3%
-
38mm
9mm
9mm
-55°C
250°C
49AK7951

RoHS

Each (Supplied on Cut Tape)
500+
$0.361
Min: 1800 / Mult: 900
Min: 1800 / Mult: 900
0.22ohm
SQP Series
5W
Metal Oxide
Axial Leaded
± 5%
± 300ppm/°C
22mm
9.5mm
9mm
-55°C
155°C
49AK7955

RoHS

Each (Supplied on Cut Tape)
500+
$0.351
Min: 1800 / Mult: 900
Min: 1800 / Mult: 900
0.39ohm
SQP Series
5W
Metal Oxide
Axial Leaded
± 5%
± 300ppm/°C
22mm
9.5mm
9mm
-55°C
155°C
49AK7956

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.294
5000+
$0.287
10000+
$0.265
20000+
$0.247
30000+
$0.231
More Pricing...
Min: 1800 / Mult: 900
0.39ohm
SQP Series
5W
Metal Oxide
Axial Leaded
± 5%
± 300ppm/°C
22mm
9.5mm
9mm
-55°C
155°C
49AK7959

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.351
Min: 1800 / Mult: 900
0.51ohm
SQP Series
5W
Metal Oxide
Axial Leaded
± 5%
± 300ppm/°C
22mm
9.5mm
9mm
-55°C
155°C
49AK7952

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.285
5000+
$0.278
10000+
$0.258
20000+
$0.239
30000+
$0.224
More Pricing...
Min: 1800 / Mult: 900
0.22ohm
SQP Series
5W
Metal Oxide
Axial Leaded
± 5%
± 300ppm/°C
22mm
9.5mm
9mm
-55°C
155°C
49AK7961

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.285
5000+
$0.278
10000+
$0.258
20000+
$0.239
30000+
$0.224
More Pricing...
Min: 1800 / Mult: 900
0.56ohm
SQP Series
5W
Metal Oxide
Axial Leaded
± 5%
± 300ppm/°C
22mm
9.5mm
9mm
-55°C
155°C
49AK7960

RoHS

Each (Supplied on Cut Tape)
500+
$0.361
Min: 1800 / Mult: 900
Min: 1800 / Mult: 900
0.56ohm
SQP Series
5W
Metal Oxide
Axial Leaded
± 5%
± 300ppm/°C
22mm
9.5mm
9mm
-55°C
155°C
49AK7953

RoHS

Each (Supplied on Cut Tape)
500+
$0.351
Min: 1800 / Mult: 900
Min: 1800 / Mult: 900
0.33ohm
SQP Series
5W
Metal Oxide
Axial Leaded
± 5%
± 300ppm/°C
22mm
9.5mm
9mm
-55°C
155°C
49AK7954

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.294
5000+
$0.287
10000+
$0.265
20000+
$0.247
30000+
$0.231
More Pricing...
Min: 1800 / Mult: 900
0.33ohm
SQP Series
5W
Metal Oxide
Axial Leaded
± 5%
± 300ppm/°C
22mm
9.5mm
9mm
-55°C
155°C
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK