Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoSQP500JB-0R39
Newark Part No.49AK7956
Product RangeSQP Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerYAGEO
Manufacturer Part NoSQP500JB-0R39
Newark Part No.49AK7956
Product RangeSQP Series
Technical Datasheet
Resistance0.39ohm
Product RangeSQP Series
Power Rating5W
Resistor TechnologyMetal Oxide
Resistor Case / PackageAxial Leaded
Resistance Tolerance± 5%
Temperature Coefficient± 300ppm/°C
Product Length22mm
Product Width9.5mm
Product Height9mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
0.39ohm
Power Rating
5W
Resistor Case / Package
Axial Leaded
Temperature Coefficient
± 300ppm/°C
Product Width
9.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
SQP Series
Resistor Technology
Metal Oxide
Resistance Tolerance
± 5%
Product Length
22mm
Product Height
9mm
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for SQP500JB-0R39
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate