0
0 Items$0.00

Current Sense Through Hole Resistors :

158 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Resistor Element Type
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Voltage Rating
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
06X6725

RoHS

Each
1+$12.650
25+$7.980
100+$6.570
250+$5.860
500+$5.720
More Pricing...
0.3ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06W0930

RoHS

Each
1+$8.390
10+$6.570
25+$6.160
50+$5.790
100+$5.680
More Pricing...
0.1ohm
PWR220T-35 Series
-
35W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.1mm
4mm
14.6mm
-55°C
155°C
AEC-Q200
79R7344

RoHS

Each
1+$11.530
10+$8.150
25+$7.230
50+$6.280
100+$5.960
More Pricing...
10ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
94T7453

RoHS

Date/Lot Code

Each
1+$18.420
25+$13.850
100+$11.960
250+$10.550
500+$10.440
More Pricing...
0.75ohm
LTO100 Series
-
100W
Thick Film
Radial Leaded
± 1%
-
± 350ppm/°C
15.76mm
5mm
20.7mm
-55°C
175°C
AEC-Q200
83T5279

RoHS

Date/Lot Code

Each
1+$21.410
25+$13.260
100+$11.260
250+$11.030
500+$10.810
More Pricing...
5mohm
SR Series
-
2W
Thick Film
Radial Leaded
± 1%
-
0ppm/°C to +300ppm/°C
2.29mm
14.35mm
10.16mm
-15°C
105°C
-
94T7448

RoHS

Date/Lot Code

Each
1+$13.150
25+$10.550
100+$9.510
250+$9.260
500+$9.020
More Pricing...
0.25ohm
LTO100 Series
-
100W
Thick Film
Radial Leaded
± 1%
-
± 350ppm/°C
15.76mm
5mm
20.7mm
-55°C
175°C
AEC-Q200
06X6739

RoHS

Each
1+$10.980
10+$7.740
25+$6.870
50+$5.950
100+$5.790
More Pricing...
25ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
67M0308

RoHS

Date/Lot Code

Each
1+$13.060
25+$10.470
100+$9.440
250+$9.170
500+$8.950
More Pricing...
500mohm
LTO100 Series
-
100W
Thick Film
Radial Leaded
± 1%
-
± 350ppm/°C
15.76mm
5mm
20.7mm
-55°C
175°C
AEC-Q200
64K7921

RoHS

Date/Lot Code

Each
1+$7.410
10+$4.300
25+$4.100
50+$3.910
100+$3.350
More Pricing...
0.05ohm
10 Series
-
5W
Wirewound
Axial Leaded
± 1%
-
± 80ppm/°C
23.8mm
-
-
-55°C
275°C
-
64K7926

RoHS

Date/Lot Code

Each
1+$8.420
10+$4.760
25+$4.470
50+$4.170
100+$3.680
More Pricing...
100mohm
10 Series
-
5W
Wirewound
Axial Leaded
± 1%
-
± 50ppm/°C
23.8mm
-
-
-55°C
275°C
-
41AK2405

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$12.430
25+$7.530
50+$6.860
100+$6.300
250+$5.690
More Pricing...
500mohm
SR Series
-
1W
Thick Film
Radial Leaded
± 1%
-
-50ppm/°C to +100ppm/°C
2.29mm
9.27mm
9.4mm
-15°C
105°C
-
26M1903

RoHS

Date/Lot Code

Each
1+$2.310
25+$1.900
100+$1.750
250+$1.600
500+$1.420
More Pricing...
0.01ohm
OAR Series
-
5W
Metal Strip
Radial Leaded
± 1%
-
± 20ppm/°C
20.32mm
1.65mm
22.4mm
-40°C
125°C
-
25H9848

RoHS

Date/Lot Code

Each
1+$7.740
25+$7.380
100+$6.390
250+$5.910
500+$5.250
More Pricing...
200mohm
SR Series
-
1W
Thick Film
-
± 1%
-
+100, -50ppm/°C
9.27mm
2.29mm
9.4mm
-
-
-
84H0318

RoHS

Date/Lot Code

Each
1+$18.220
25+$11.330
100+$9.570
250+$8.690
500+$7.970
More Pricing...
0.008ohm
SR Series
-
2W
Thick Film
-
± 1%
-
0 to +200ppm/°C
14.35mm
2.29mm
10.16mm
-
-
-
06X6734
Each
1+$9.670
10+$7.630
25+$6.820
50+$6.180
100+$6.150
More Pricing...
10ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
64K7891

RoHS

Date/Lot Code

Each
1+$6.190
10+$4.170
25+$3.810
50+$3.440
100+$3.140
More Pricing...
0.04ohm
10 Series
-
3W
Wirewound
Axial Leaded
± 1%
-
± 50ppm/°C
14.5mm
-
-
-55°C
200°C
-
64K7885

RoHS

Date/Lot Code

Each
1+$4.170
25+$2.440
100+$2.040
250+$1.830
500+$1.680
More Pricing...
5mohm
10 Series
-
3W
Wirewound
Axial Leaded
± 1%
-
± 100ppm/°C
14.5mm
-
-
-55°C
275°C
-
64K7861

RoHS

Date/Lot Code

Each
1+$6.660
10+$3.620
25+$3.440
50+$3.250
100+$3.100
More Pricing...
0.03ohm
10 Series
-
2W
Wirewound
Axial Leaded
± 1%
-
± 50ppm/°C
10.6mm
-
-
-55°C
275°C
-
64K9405

RoHS

Date/Lot Code

Each
1+$18.400
5+$17.470
10+$16.230
25+$14.240
100+$13.260
More Pricing...
2mohm
60 Series
-
5W
Metal Strip
Axial Leaded
± 1%
-
± 100ppm/°C
35.56mm
6.35mm
11.43mm
-55°C
275°C
-
64K7927

RoHS

Date/Lot Code

Each
1+$5.240
25+$3.000
100+$2.500
250+$2.070
500+$2.000
More Pricing...
0.15ohm
10 Series
-
5W
Wirewound
Axial Leaded
± 1%
-
± 50ppm/°C
23.8mm
-
-
-55°C
275°C
-
64K7868

RoHS

Date/Lot Code

Each
1+$5.520
10+$3.850
25+$3.650
50+$3.440
100+$3.080
More Pricing...
100mohm
10 Series
-
2W
Wirewound
Axial Leaded
± 1%
-
± 50ppm/°C
10.6mm
-
-
-55°C
275°C
-
64K7923

RoHS

Date/Lot Code

Each
1+$8.280
10+$4.270
25+$4.190
50+$4.100
100+$4.020
More Pricing...
0.07ohm
10 Series
-
5W
Wirewound
Axial Leaded
± 1%
-
± 50ppm/°C
23.8mm
-
-
-55°C
200°C
-
06X6726

RoHS

Each
1+$13.870
25+$8.790
100+$7.330
250+$6.630
500+$6.390
More Pricing...
0.4ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6750

RoHS

Each
1+$11.720
10+$8.290
25+$7.370
50+$6.450
100+$6.090
More Pricing...
8.2ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
91Y0062

RoHS

Each
1+$22.850
5+$21.800
10+$20.450
25+$18.230
100+$17.150
More Pricing...
10ohm
FPR 2-T218 Series
-
30W
Metal Foil
TO-247
± 1%
300V
± 150ppm/K
15.5mm
4.6mm
21.1mm
-40°C
130°C
-
1-25 of 158 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK