0.1ohm Current Sense Through Hole Resistors:

26 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
84AH4783

RoHS

Date/Lot Code

Each
1+
$2.120
10+
$1.450
25+
$1.150
50+
$1.050
100+
$0.940
More Pricing...
Total:$10.60
Min: 5 / Mult: 5
0.1ohm
BPR Series
5W
Metal Plate
Radial Leaded
± 5%
± 350ppm/K
14mm
5mm
18mm
-40°C
200°C
-
06W0930

RoHS

Date/Lot Code

Each
1+
$7.380
10+
$5.790
25+
$5.430
50+
$5.110
100+
$4.860
More Pricing...
Total:$7.38
Min: 1 / Mult: 1
0.1ohm
PWR220T-35 Series
35W
Thick Film
TO-220
± 1%
± 100ppm/°C
10.1mm
4mm
14.6mm
-55°C
155°C
AEC-Q200
55X2106

RoHS

Date/Lot Code

Each
1+
$51.910
5+
$49.600
10+
$47.390
25+
$43.520
50+
$40.180
More Pricing...
Total:$51.91
Min: 1 / Mult: 1
0.1ohm
FPR 4-T221 Series
15W
Metal Foil
TO-220
± 1%
± 25ppm/K
10.16mm
4mm
17.3mm
-40°C
130°C
-
06X6702

RoHS

Date/Lot Code

Each
1+
$9.680
10+
$7.540
25+
$6.690
50+
$6.130
100+
$5.660
More Pricing...
Total:$9.68
Min: 1 / Mult: 1
0.1ohm
PWR220T-20 Series
20W
Thick Film
TO-220
± 1%
± 100ppm/°C
10.1mm
4mm
14.6mm
-55°C
155°C
AEC-Q200
06X6722

RoHS

Date/Lot Code

Each
1+
$11.750
10+
$9.850
25+
$9.320
50+
$8.220
100+
$7.660
More Pricing...
Total:$11.75
Min: 1 / Mult: 1
0.1ohm
PWR221T-30 Series
30W
Thick Film
TO-220
± 1%
± 100ppm/°C
10.41mm
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
85AH4988

RoHS

Date/Lot Code

Each
10+
$0.213
25+
$0.162
50+
$0.153
100+
$0.145
500+
$0.114
More Pricing...
Total:$2.13
Min: 10 / Mult: 10
0.1ohm
SPRX Series
500mW
Metal Film
Axial Leaded
± 5%
± 350ppm/K
6.2mm
-
-
-55°C
200°C
-
52AJ5244

RoHS

Date/Lot Code

Each
1+
$2.770
10+
$1.640
25+
$1.350
50+
$1.200
100+
$1.040
More Pricing...
Total:$2.77
Min: 1 / Mult: 1
0.1ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
± 3%
-
16mm
3mm
17mm
-55°C
300°C
AEC-Q200
52AJ4895

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.340
10+
$1.210
25+
$1.110
50+
$0.982
100+
$0.882
More Pricing...
Total:$1.34
Min: 1 / Mult: 1
0.1ohm
CRS Series
2W
Wirewound
Axial Leaded
± 1%
-20ppm/K ± 60ppm/K
9.7mm
-
-
-55°C
350°C
-
84AH7576

RoHS

Date/Lot Code

Each
10+
$0.238
25+
$0.181
50+
$0.171
100+
$0.162
500+
$0.134
More Pricing...
Total:$2.38
Min: 10 / Mult: 10
0.1ohm
MOSX Series
1W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
9mm
-
-
-55°C
200°C
-
52AJ5240

RoHS

Date/Lot Code

Each
1+
$3.180
10+
$1.940
25+
$1.750
50+
$1.580
100+
$1.400
More Pricing...
Total:$3.18
Min: 1 / Mult: 1
0.1ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
± 1%
-
16mm
3mm
17mm
-55°C
300°C
AEC-Q200
52AJ4887

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.340
10+
$1.210
25+
$1.110
50+
$0.982
100+
$0.882
More Pricing...
Total:$1.34
Min: 1 / Mult: 1
0.1ohm
CRS Series
1.1W
Wirewound
Axial Leaded
± 1%
-20ppm/K ± 60ppm/K
9mm
-
-
-55°C
350°C
-
52AJ4905

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.390
10+
$1.250
25+
$1.150
50+
$1.020
100+
$0.918
More Pricing...
Total:$1.39
Min: 1 / Mult: 1
0.1ohm
CRS Series
3W
Wirewound
Axial Leaded
± 1%
-20ppm/K ± 60ppm/K
12.6mm
-
-
-55°C
350°C
-
84AH7632

RoHS

Date/Lot Code

Each
1+
$0.782
10+
$0.517
25+
$0.398
50+
$0.378
100+
$0.359
More Pricing...
Total:$0.78
Min: 1 / Mult: 1
0.1ohm
MOSX Series
3W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
15.5mm
-
-
-55°C
200°C
-
52AJ5229

RoHS

Date/Lot Code

Each
1+
$3.180
10+
$1.940
25+
$1.750
50+
$1.580
100+
$1.400
More Pricing...
Total:$3.18
Min: 1 / Mult: 1
0.1ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
± 1%
-
26mm
3mm
12mm
-55°C
300°C
AEC-Q200
84AH7605

RoHS

Date/Lot Code

Each
1+
$0.615
10+
$0.258
25+
$0.221
50+
$0.187
100+
$0.151
More Pricing...
Total:$3.08
Min: 5 / Mult: 5
0.1ohm
MOSX Series
2W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
12mm
-
-
-55°C
200°C
-
33AK9078

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.330
10+
$2.090
25+
$1.940
50+
$1.760
100+
$1.560
More Pricing...
Total:$3.33
Min: 1 / Mult: 1
0.1ohm
PAC Series
3W
Wirewound
Axial Leaded
± 1%
± 100ppm/K
16.5mm
-
-
-
-
-
20AM9702

RoHS

Date/Lot Code

Each
1+
$2.620
10+
$1.820
25+
$1.460
50+
$1.400
100+
$1.340
More Pricing...
Total:$2.62
Min: 1 / Mult: 1
0.1ohm
Riedon MSR Series
5W
Metal Element
Radial Leaded
± 1%
± 20ppm/°C
20.3mm
-
25.4mm
-55°C
275°C
-
42AM5725

RoHS

Date/Lot Code

Each
1+
$0.212
Total:$0.21
Min: 1 / Mult: 1
0.1ohm
MC PRM Series
5W
Wirewound
Radial Leaded
± 5%
± 400ppm/°C
-
13mm
25mm
-55°C
155°C
-
42AM5697

RoHS

Date/Lot Code

Each
1+
$1.660
Total:$1.66
Min: 1 / Mult: 1
0.1ohm
MC PRM Series
15W
Wirewound
Radial Leaded
± 5%
± 400ppm/°C
-
20mm
38mm
-55°C
155°C
-
20AM9708

RoHS

Date/Lot Code

Each
1+
$4.010
10+
$2.760
25+
$2.420
50+
$2.210
100+
$2.030
More Pricing...
Total:$4.01
Min: 1 / Mult: 1
0.1ohm
Riedon MT Series
5W
Wirewound
Axial Leaded
± 1%
-
22.6mm
-
-
-55°C
275°C
-
20AM9706

RoHS

Date/Lot Code

Each
1+
$3.850
10+
$2.640
25+
$2.210
50+
$2.110
100+
$1.990
More Pricing...
Total:$3.85
Min: 1 / Mult: 1
0.1ohm
Riedon MT Series
3W
Wirewound
Axial Leaded
± 1%
-
14.7mm
-
-
-55°C
275°C
-
42AM5709

RoHS

Date/Lot Code

Each
1+
$0.441
Total:$0.44
Min: 1 / Mult: 1
0.1ohm
MC PRM Series
10W
Wirewound
Radial Leaded
± 5%
± 400ppm/°C
-
13mm
50mm
-55°C
155°C
-
55X2104

RoHS

Date/Lot Code

Each
1+
$41.380
5+
$39.550
10+
$37.780
25+
$34.700
50+
$32.030
More Pricing...
Total:$41.38
Min: 1 / Mult: 1
0.1ohm
FHR 4-2321 Series
40W
Metal Foil
-
± 1%
± 25ppm/K
22.3mm
4.5mm
17.25mm
-40°C
130°C
-
52AJ5234

RoHS

Date/Lot Code

Each
1+
$3.180
10+
$1.940
25+
$1.750
50+
$1.580
100+
$1.400
More Pricing...
Total:$3.18
Min: 1 / Mult: 1
0.1ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
± 1%
-
21mm
3mm
14.5mm
-55°C
300°C
AEC-Q200
84AH7627

RoHS

Date/Lot Code

Each
1+
$0.777
10+
$0.513
25+
$0.394
50+
$0.374
100+
$0.355
More Pricing...
Total:$0.78
Min: 1 / Mult: 1
0.1ohm
MOSX Series
3W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
15.5mm
-
-
-55°C
200°C
-
1-25 of 26 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK