Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKOA
Manufacturer Part NoSPRX1/2CT52RR10J
Newark Part No.85AH4988
Product RangeSPRX Series
Your Part Number
1,908 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.214 |
| 25+ | $0.163 |
| 50+ | $0.155 |
| 100+ | $0.146 |
| 500+ | $0.116 |
| 1000+ | $0.106 |
Price for:Each
Minimum: 10
Multiple: 10
$2.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoSPRX1/2CT52RR10J
Newark Part No.85AH4988
Product RangeSPRX Series
Technical Datasheet
Resistance0.1ohm
Product RangeSPRX Series
Power Rating500mW
Resistor TechnologyMetal Film
Resistor Case / PackageAxial Leaded
Resistance Tolerance± 5%
Temperature Coefficient± 350ppm/K
Product Length6.2mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.1ohm
Power Rating
500mW
Resistor Case / Package
Axial Leaded
Temperature Coefficient
± 350ppm/K
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Product Range
SPRX Series
Resistor Technology
Metal Film
Resistance Tolerance
± 5%
Product Length
6.2mm
Product Height
-
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
