0
0 Items$0.00

Current Sense Through Hole Resistors :

16 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Voltage Rating
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
55X2101

RoHS

Each
1+$36.390
5+$34.750
10+$33.170
25+$30.420
100+$28.060
More Pricing...
0.01ohm
FHR 4-2321 Series
40W
Metal Foil
-
± 1%
-
± 25ppm/K
22.3mm
4.5mm
17.25mm
-40°C
130°C
91Y0062

RoHS

Each
1+$22.430
5+$21.390
10+$20.060
25+$17.880
100+$16.810
More Pricing...
10mohm
FPR 2-T218 Series
30W
Metal Foil
TO-247
± 1%
300V
± 150ppm/K
15.5mm
4.6mm
21.1mm
-40°C
130°C
55X2099

RoHS

Each
1+$36.390
5+$34.750
10+$33.170
25+$30.420
100+$28.060
More Pricing...
1mohm
FHR 4-2321 Series
40W
Metal Foil
-
± 1%
-
± 25ppm/K
22.3mm
4.5mm
17.25mm
-40°C
130°C
91Y0057

RoHS

Date/Lot Code

Each
1+$51.550
5+$49.240
10+$47.000
25+$43.110
100+$39.750
More Pricing...
10mohm
FHR 4-3825 Series
50W
Metal Foil
SIP
± 1%
-
± 25ppm/K
38mm
6mm
24mm
-40°C
130°C
91Y0058

RoHS

Date/Lot Code

Each
1+$50.150
5+$47.890
10+$45.720
25+$41.940
100+$38.670
More Pricing...
100mohm
FHR 4-3825 Series
50W
Metal Foil
SIP
± 1%
-
± 25ppm/K
38mm
6mm
24mm
-40°C
130°C
55X2100

RoHS

Each
1+$36.390
5+$34.750
10+$33.170
25+$30.420
100+$28.060
More Pricing...
5000µohm
FHR 4-2321 Series
40W
Metal Foil
-
± 1%
-
± 25ppm/K
22.3mm
4.5mm
17.25mm
-40°C
130°C
55X2107

RoHS

Each
1+$49.010
5+$46.800
10+$44.690
25+$40.990
100+$37.800
More Pricing...
0.22ohm
FPR 4-T221 Series
15W
Metal Foil
TO-220
± 1%
-
± 25ppm/K
10.16mm
4mm
17.3mm
-40°C
130°C
55X2106

RoHS

Each
1+$49.010
5+$46.800
10+$44.690
25+$40.990
100+$37.800
More Pricing...
0.1ohm
FPR 4-T221 Series
15W
Metal Foil
TO-220
± 1%
-
± 25ppm/K
10.16mm
4mm
17.3mm
-40°C
130°C
45AC8021

RoHS

VPG FOIL RESISTORS
Each
1+$115.540
5+$102.400
10+$86.620
25+$78.740
50+$77.170
More Pricing...
2ohm
VCS331 Series
10W
Metal Foil
SIP
± 5%
-
± 2ppm/°C
34.04mm
5.33mm
27mm
-
-
11M0737

RoHS

Date/Lot Code

Each
1+$4.160
25+$2.340
100+$2.200
250+$1.960
500+$1.710
More Pricing...
0.033ohm
SBL Series
4W
Metal Foil
Axial Leaded
± 5%
-
± 270ppm/°C
18mm
6.4mm
6.4mm
-55°C
250°C
55X2109

RoHS

Each
1+$49.010
5+$46.800
10+$44.690
25+$40.990
100+$37.800
More Pricing...
1mohm
FPR 4-T221 Series
15W
Metal Foil
TO-220
± 1%
-
± 25ppm/K
10.16mm
4mm
17.3mm
-40°C
130°C
91Y0063

RoHS

Each
1+$22.430
5+$21.390
10+$20.060
25+$17.880
100+$16.810
More Pricing...
0.047ohm
FPR 2-T218 Series
30W
Metal Foil
TO-247
± 1%
300V
± 100ppm/K
15.5mm
4.6mm
-
-40°C
130°C
55X2105

RoHS

Each
1+$49.010
5+$46.800
10+$44.690
25+$40.990
100+$37.800
More Pricing...
0.05ohm
FPR 4-T221 Series
15W
Metal Foil
TO-220
± 1%
-
± 25ppm/K
10.16mm
4mm
17.3mm
-40°C
130°C
55X2104

RoHS

Each
1+$39.060
5+$37.300
10+$35.600
25+$32.660
100+$30.110
More Pricing...
0.1ohm
FHR 4-2321 Series
40W
Metal Foil
-
± 1%
-
± 25ppm/K
22.3mm
4.5mm
17.25mm
-40°C
130°C
45AC8020

RoHS

VPG FOIL RESISTORS
Each
1+$123.630
5+$108.890
10+$94.140
25+$86.170
50+$81.190
More Pricing...
1mohm
VCS331 Series
10W
Metal Foil
SIP
± 5%
-
± 2ppm/°C
34.04mm
5.33mm
27mm
-
-
79AJ9122

RoHS

TE CONNECTIVITY - CGS
Each
1+$2.300
10+$2.210
25+$2.130
50+$2.050
100+$1.640
More Pricing...
5000µohm
SBL Series
4W
Metal Foil
Axial Leaded
± 5%
-
± 950ppm/°C
18mm
6.4mm
6.4mm
-55°C
250°C
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK