0
0 Items$0.00

Current Sense Through Hole Resistors :

60 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Voltage Rating
Temperature Coefficient
Product Length
Resistor Type
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
06X6725

RoHS

Each
1+$8.470
25+$6.160
100+$5.460
250+$4.870
500+$4.860
More Pricing...
0.3ohm
PWR221T-30 Series
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
89K7723

RoHS

Each
1+$4.160
25+$2.250
100+$2.060
250+$1.890
500+$1.720
More Pricing...
10mohm
SBL Series
4W
Wirewound
Axial Leaded
± 5%
200mV
± 100ppm/°C
18mm
Current Sense
6.4mm
6.4mm
-55°C
250°C
-
06W0930

RoHS

Each
1+$6.970
10+$5.450
25+$5.110
50+$4.890
100+$4.700
More Pricing...
0.1ohm
PWR220T-35 Series
35W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.1mm
-
4mm
14.6mm
-55°C
155°C
AEC-Q200
79R7344

RoHS

Each
1+$11.330
10+$7.990
25+$7.080
50+$6.230
100+$6.150
More Pricing...
10mohm
PWR221T-30 Series
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6739

RoHS

Each
1+$11.050
10+$7.800
25+$6.930
50+$5.430
100+$5.290
More Pricing...
25ohm
PWR221T-30 Series
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6746

RoHS

Each
1+$9.650
25+$6.030
100+$4.980
250+$4.520
500+$4.210
More Pricing...
5ohm
PWR221T-30 Series
30W
Thick Film
TO-220
± 5%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6734
Each
1+$6.830
25+$4.940
100+$4.550
250+$4.380
500+$4.300
More Pricing...
10mohm
PWR221T-30 Series
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
64K7885

RoHS

Date/Lot Code

Each
1+$4.240
25+$2.820
100+$2.000
250+$1.720
500+$1.600
More Pricing...
5ohm
10 Series
3W
Wirewound
Axial Leaded
± 1%
-
± 100ppm/°C
14.5mm
-
-
-
-55°C
275°C
-
06X6733

RoHS

Each
1+$8.940
10+$7.980
25+$7.450
50+$6.900
100+$6.220
More Pricing...
100ohm
PWR221T-30 Series
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6731

RoHS

Each
1+$9.510
10+$8.480
25+$7.930
50+$7.330
100+$6.610
More Pricing...
10mohm
PWR221T-30 Series
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6732

RoHS

Each
1+$11.270
10+$7.940
25+$7.030
50+$5.850
100+$5.740
More Pricing...
10mohm
PWR221T-30 Series
30W
Thick Film
TO-220
± 5%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6726

RoHS

Each
1+$11.560
10+$8.220
25+$7.290
50+$6.760
100+$6.080
More Pricing...
0.4ohm
PWR221T-30 Series
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6750

RoHS

Each
1+$11.520
10+$8.150
25+$7.240
50+$6.100
100+$5.820
More Pricing...
8.2ohm
PWR221T-30 Series
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6740

RoHS

Each
1+$12.040
25+$7.570
100+$5.870
250+$5.420
500+$5.260
More Pricing...
3.3ohm
PWR221T-30 Series
30W
Thick Film
TO-220
± 5%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6730

RoHS

Each
1+$11.800
25+$8.400
100+$7.040
250+$6.570
500+$6.190
More Pricing...
1ohm
PWR221T-30 Series
30W
Thick Film
TO-220
± 5%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6744

RoHS

Each
1+$10.860
10+$7.670
25+$6.800
50+$6.260
100+$5.330
More Pricing...
47ohm
PWR221T-30 Series
30W
Thick Film
TO-220
± 5%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6748

RoHS

Each
1+$10.860
10+$7.670
25+$6.800
50+$6.260
100+$5.800
More Pricing...
50ohm
PWR221T-30 Series
30W
Thick Film
TO-220
± 5%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6736

RoHS

Each
1+$11.210
10+$7.920
25+$7.030
50+$6.450
100+$5.880
More Pricing...
15ohm
PWR221T-30 Series
30W
Thick Film
TO-220
± 5%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6737

RoHS

Each
1+$9.810
25+$7.290
100+$6.790
250+$6.580
500+$6.450
More Pricing...
2ohm
PWR221T-30 Series
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6747

RoHS

Date/Lot Code

Each
1+$10.860
10+$7.670
25+$6.800
50+$6.240
100+$5.770
More Pricing...
50ohm
PWR221T-30 Series
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6728

RoHS

Date/Lot Code

Each
1+$13.500
25+$8.540
100+$7.290
250+$6.680
500+$6.300
More Pricing...
0.5ohm
PWR221T-30 Series
30W
Thick Film
TO-220
± 5%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6738

RoHS

Each
1+$10.600
25+$8.080
100+$6.470
250+$5.980
500+$5.740
More Pricing...
2.2ohm
PWR221T-30 Series
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
11M0729

RoHS

Date/Lot Code

TE CONNECTIVITY - CGS
Each
1+$4.300
25+$2.320
100+$2.110
250+$1.950
500+$1.770
More Pricing...
0.015ohm
SBL Series
4W
Wirewound
Axial Leaded
± 5%
-
± 100ppm/°C
18mm
-
6.4mm
6.4mm
-55°C
250°C
-
11M0734

RoHS

Each
1+$2.380
25+$1.990
100+$1.830
250+$1.700
500+$1.520
More Pricing...
0.022ohm
SBL Series
4W
Wirewound
Axial Leaded
± 5%
-
± 100ppm/°C
18mm
-
6.4mm
6.4mm
-55°C
250°C
-
06W0931

RoHS

Each
1+$7.530
10+$5.850
25+$5.470
50+$5.210
100+$5.050
More Pricing...
0.27ohm
PWR220T-35 Series
35W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.1mm
-
4mm
14.6mm
-55°C
155°C
AEC-Q200
1-25 of 60 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK