0
0 Items$0.00

Current Sense Through Hole Resistors :

18 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Operating Temperature Min
Operating Temperature Max
64K7926

RoHS

Date/Lot Code

Each
1+$8.730
10+$5.420
25+$5.000
50+$4.570
100+$3.880
More Pricing...
100mohm
10 Series
5W
Wirewound
Axial Leaded
± 1%
± 50ppm/°C
23.8mm
-55°C
275°C
64K7861

RoHS

Date/Lot Code

Each
1+$5.840
25+$3.530
100+$2.710
250+$2.560
500+$2.380
More Pricing...
0.03ohm
10 Series
2W
Wirewound
Axial Leaded
± 1%
± 50ppm/°C
10.6mm
-55°C
275°C
80AK6476

RoHS

Each
1+$7.190
10+$4.950
25+$4.490
50+$4.030
100+$3.700
More Pricing...
0.05ohm
10 Series
2W
Wirewound
Axial Leaded
± 1%
± 50ppm/°C
10.6mm
-55°C
275°C
91F4984
Each
Pricing is unavailable. Please contact customer services.
0.15ohm
10 Series
3W
Wirewound
Axial Leaded
± 1%
± 50ppm/°C
14.5mm
-55°C
275°C
64K7878

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.05ohm
10 Series
3W
Wirewound
Axial Leaded
± 1%
± 50ppm/°C
14.5mm
-55°C
275°C
15P4125

RoHS

Each
1+$4.520
25+$2.720
100+$2.270
250+$1.950
500+$1.900
More Pricing...
0.25ohm
10 Series
5W
Wirewound
Axial Leaded
± 1%
± 50ppm/°C
23.8mm
-55°C
275°C
64K7879

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.06ohm
10 Series
3W
Wirewound
Axial Leaded
± 1%
± 50ppm/°C
14.5mm
-55°C
275°C
64K7934

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.02ohm
10 Series
7W
Wirewound
Axial Leaded
± 1%
± 50ppm/°C
38.1mm
-55°C
200°C
64K7887

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.015ohm
10 Series
3W
Wirewound
Axial Leaded
± 1%
± 50ppm/°C
14.5mm
-55°C
200°C
43Y4533

RoHS

Each
1+$4.270
10+$3.770
25+$3.510
50+$3.210
100+$2.870
More Pricing...
0.2ohm
10 Series
5W
Wirewound
Axial Leaded
± 1%
± 50ppm/°C
23.8mm
-55°C
275°C
09P7842

RoHS

Each
1+$5.400
10+$4.410
25+$4.080
50+$3.760
100+$3.310
More Pricing...
0.025ohm
10 Series
2W
Wirewound
Axial Leaded
± 1%
± 50ppm/°C
10.6mm
-55°C
275°C
64K7894

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.07ohm
10 Series
3W
Wirewound
Axial Leaded
± 1%
± 50ppm/°C
14.5mm
-55°C
200°C
64K7935

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.025ohm
10 Series
7W
Wirewound
Axial Leaded
± 1%
± 50ppm/°C
38.1mm
-55°C
275°C
64K7865

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.07ohm
10 Series
2W
Wirewound
Axial Leaded
± 1%
± 50ppm/°C
10.6mm
-55°C
200°C
64K7924

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.08ohm
10 Series
5W
Wirewound
Axial Leaded
± 1%
± 50ppm/°C
23.8mm
-55°C
275°C
64K7867

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.09ohm
10 Series
2W
Wirewound
Axial Leaded
± 1%
± 50ppm/°C
10.6mm
-55°C
275°C
64K7864

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.06ohm
10 Series
2W
Wirewound
Axial Leaded
± 1%
± 50ppm/°C
10.6mm
-55°C
275°C
64K7938

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.05ohm
10 Series
7W
Wirewound
Axial Leaded
± 1%
± 50ppm/°C
38.1mm
-55°C
275°C
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK