0
0 Items$0.00

Fixed Network Resistors :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Product Range
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
04F5861
Each
1+$6.750
10+$5.120
25+$4.840
50+$4.610
100+$4.400
More Pricing...
10kohm
Isolated
8Resistors
DIP
PC Pin
± 2%
100V
250mW
± 100ppm/°C
Network
MDP Series
Thick Film
Through Hole
2.54mm
250mW
17.78mm
7.87mm
3.05mm
-55°C
125°C
04F2256
Each
1+$10.910
10+$7.420
25+$6.780
50+$6.230
100+$5.920
More Pricing...
220ohm
Isolated
8Resistors
DIP
PC Pin
± 2%
100V
250mW
± 100ppm/°C
Network
MDP Series
Thick Film
Through Hole
2.54mm
250mW
17.78mm
7.87mm
3.05mm
-55°C
125°C
04F5858
Each
250+$6.160
500+$5.910
750+$5.640
1250+$5.390
2500+$5.140
More Pricing...
1kohm
Isolated
8Resistors
DIP
PC Pin
± 2%
100V
250mW
± 100ppm/°C
Network
MDP Series
Thick Film
Through Hole
2.54mm
250mW
17.78mm
7.87mm
3.05mm
-55°C
125°C
04F5847
Each
250+$7.040
500+$6.900
750+$6.760
1250+$6.620
2500+$6.480
More Pricing...
10kohm
Bussed
15Resistors
DIP
PC Pin
± 2%
100V
125mW
± 100ppm/°C
Network
MDP Series
Thick Film
Through Hole
2.54mm
125mW
17.78mm
7.87mm
3.05mm
-55°C
125°C
04F5844
Each
250+$6.400
500+$5.600
750+$4.630
1250+$4.160
2500+$4.100
More Pricing...
1kohm
Bussed
15Resistors
DIP
PC Pin
± 2%
100V
125mW
± 100ppm/°C
Network
MDP Series
Thick Film
Through Hole
2.54mm
125mW
17.78mm
7.87mm
3.05mm
-55°C
125°C
23AC6970

RoHS

Each
1+$23.370
25+$13.940
100+$7.730
250+$7.350
500+$6.970
More Pricing...
470ohm
Isolated
8Resistors
DIP
PC Pin
± 2%
-
250mW
± 100ppm/°C
Network
MDP Series
Thick Film
Through Hole
2.54mm
1.92W
17.78mm
7.87mm
3.05mm
-55°C
125°C
29AC8249
Each
1+$13.570
10+$9.480
25+$8.710
50+$8.080
100+$7.710
More Pricing...
220ohm
Isolated
8Resistors
DIP
PC Pin
± 2%
100V
250mW
± 100ppm/°C
Network
MDP Series
Thick Film
Through Hole
2.54mm
250mW
17.78mm
7.87mm
3.05mm
-55°C
125°C
15AC3542

RoHS

Each
1+$13.820
25+$7.780
100+$6.330
250+$6.200
500+$6.080
More Pricing...
10kohm
Isolated
8Resistors
DIP
PC Pin
± 2%
-
250mW
± 100ppm/°C
Network
MDP Series
Thick Film
Through Hole
2.54mm
250mW
17.78mm
7.87mm
3.05mm
-55°C
125°C
29AC8250
Each
1+$3.950
25+$3.290
100+$3.050
250+$2.810
500+$2.760
More Pricing...
470ohm
Isolated
8Resistors
DIP
PC Pin
± 2%
100V
250mW
± 100ppm/°C
Network
MDP Series
Thick Film
Through Hole
2.54mm
250mW
17.78mm
7.87mm
3.05mm
-55°C
125°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK