0
0 Items$0.00

22ohm Fixed Network Resistors :

107 Products Found
Find a huge range of 22ohm Fixed Network Resistors at Newark Electronics Canada. We stock a wide range of Fixed Network Resistors, such as 10kohm, 1kohm, 4.7kohm & 100kohm Fixed Network Resistors from the worlds top manufacturers including: Bourns, Panasonic, Yageo, Multicomp Pro & TT Electronics / Welwyn

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Voltage Rating
Resistance Tolerance
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Product Range
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
65T9040

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.291
10+$0.188
100+$0.129
1000+$0.106
5000+$0.103
More Pricing...
22ohm
Isolated
8Resistors
1506 [3816 Metric]
Convex
25V
± 5%
63mW
± 200ppm/°C
Array
EXB-2HV Series
Thick Film
Surface Mount Device
0.5mm
250mW
3.8mm
1.6mm
0.45mm
-55°C
125°C
AEC-Q200
52W4858

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
25000+$0.038
75000+$0.036
125000+$0.035
22ohm
Isolated
2Resistors
0606 [1616 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-34V Series
Thick Film
Surface Mount Device
0.8mm
-
1.6mm
1.6mm
0.5mm
-55°C
125°C
AEC-Q200
65T8983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.195
10+$0.122
100+$0.082
1000+$0.057
5000+$0.046
More Pricing...
22ohm
Isolated
4Resistors
0804 [2010 Metric]
Concave
50V
± 5%
31mW
± 200ppm/°C
Array
EXB-N8V Series
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.45mm
-55°C
125°C
-
65T9092

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.140
10+$0.081
100+$0.053
1000+$0.039
5000+$0.031
More Pricing...
22ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-38V Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
125°C
AEC-Q200
89M5908

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
25+$0.042
100+$0.032
250+$0.024
500+$0.022
More Pricing...
22ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
62mW
+/-250ppm/°C
Array
CAY16 Series
-
Surface Mount Device
0.8mm
63mW
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
96M0886

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.118
25+$0.033
100+$0.025
250+$0.021
500+$0.019
More Pricing...
22ohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
50V
± 5%
62mW
+/-250ppm/°C
Resistor Array
CAT16 Series
Thick Film
Surface Mount Device
-
62.5mW
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
63W1977

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.167
100+$0.111
1000+$0.076
22ohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-V8V Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.6mm
-55°C
125°C
-
36AJ6777

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.167
25+$0.085
100+$0.065
250+$0.056
500+$0.050
More Pricing...
22ohm
Isolated
4Resistors
0804 [2010 Metric]
Concave
25V
± 5%
63mW
300ppm/°C
Array
CAT10A-LF Series
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.4mm
-55°C
125°C
AEC-Q200
36AJ6903

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.331
25+$0.293
100+$0.260
250+$0.149
500+$0.124
More Pricing...
22ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 1%
63mW
200ppm/°C
Array
CAY16A-LF Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
125°C
AEC-Q200
36AJ6850

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.118
25+$0.047
100+$0.042
250+$0.036
500+$0.032
More Pricing...
22ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
25V
± 5%
63mW
250ppm/°C
Array
CAY10A-LF Series
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.4mm
-55°C
125°C
AEC-Q200
34AK1173

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.142
25+$0.050
100+$0.040
250+$0.032
500+$0.028
More Pricing...
22ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 1%
63mW
± 200ppm/°C
General Purpose
CAY16 Series
-
Surface Mount Device
0.8mm
250mW
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
34AK1146

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.118
25+$0.046
100+$0.040
250+$0.035
500+$0.031
More Pricing...
22ohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
50V
± 1%
63mW
± 200ppm/°C
General Purpose
CAT16 Series
-
Surface Mount Device
0.8mm
250mW
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
85AK4572

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.360
10+$0.235
100+$0.163
1000+$0.113
5000+$0.110
More Pricing...
22ohm
-
4Resistors
-
-
-
-
31mW
-
-
EXB-18V Series
-
-
0.4mm
100mW
1.4mm
0.6mm
0.35mm
-55°C
125°C
-
85AK4585

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.120
10+$0.053
100+$0.036
1000+$0.026
5000+$0.022
More Pricing...
22ohm
-
4Resistors
-
-
50V
-
63mW
-
-
EXB-28V Series
-
-
0.5mm
-
2mm
1mm
0.35mm
-55°C
125°C
-
49AK8028

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
25+$0.054
100+$0.049
250+$0.042
500+$0.036
More Pricing...
22ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
-
± 5%
62.5mW
± 200ppm/°C
Array
TC Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.6mm
-55°C
155°C
AEC-Q200
51AM7415

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.143
25+$0.036
100+$0.032
250+$0.028
500+$0.025
More Pricing...
22ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
50V
± 5%
62.5mW
± 200ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
0.5mm
62.5mW
2mm
1mm
0.4mm
-55°C
155°C
AEC-Q200
13AN8121

RoHS

Date/Lot Code

Each
1000+$0.132
2000+$0.125
3000+$0.120
5000+$0.113
10000+$0.104
More Pricing...
22ohm
Isolated
4Resistors
SIP
PC Pin
100V
± 1ohm
300mW
+/-250ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1W
20.27mm
2.49mm
5.08mm
-55°C
125°C
-
54M2427

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.157
20+$0.138
30+$0.118
50+$0.113
100+$0.106
More Pricing...
22ohm
Isolated
8Resistors
1606 [4016 Metric]
Convex
50V
± 5%
62.5mW
± 200ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
0.5mm
62.5mW
4mm
1.6mm
0.45mm
-55°C
155°C
-
38AC0748

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.063
20+$0.058
30+$0.053
50+$0.047
100+$0.043
More Pricing...
22ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 1%
62.5mW
± 200ppm/°C
Array
CAY16 Series
-
Surface Mount Device
0.8mm
250mW
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
87AH6359

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.020
22ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
MP 4D
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
155°C
-
39K2490

RoHS

Each
1+$4.470
25+$2.240
100+$2.070
250+$1.970
500+$1.900
More Pricing...
22ohm
Isolated
8Resistors
DIP
PC Pin
100V
± 1ohm
250mW
± 250ppm/°C
Network
4100R Series
Thick Film
Through Hole
2.54mm
2.25W
21.97mm
6.71mm
4.57mm
-55°C
125°C
-
26M6904

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.061
20+$0.054
30+$0.046
50+$0.043
100+$0.040
More Pricing...
22ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
62.5mW
± 200ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
0.8mm
63mW
3.2mm
1.6mm
0.6mm
-55°C
155°C
-
38AC3181

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$3.210
10+$2.200
15+$2.060
25+$1.900
50+$1.740
More Pricing...
22ohm
Isolated
8Resistors
SOIC
Gull Wing
50V
± 1ohm
160mW
± 250ppm/°C
Network
4800P Series
Thick Film
Surface Mount Device
1.27mm
1.28W
11.18mm
5.59mm
2.16mm
-55°C
125°C
AEC-Q200
62AJ8607

RoHS

TT ELECTRONICS / WELWYN
Each (Supplied on Cut Tape)
Cut Tape
10+$0.267
20+$0.235
30+$0.209
50+$0.129
100+$0.106
More Pricing...
22ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
GBCN Series
Thick Film
Surface Mount Device
0.8mm
250mW
3.2mm
1.6mm
0.5mm
-55°C
155°C
AEC-Q200
98K8033

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.090
20+$0.079
30+$0.068
50+$0.065
100+$0.061
More Pricing...
22ohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
50V
± 1%
62.5mW
± 200ppm/°C
Array
TC Series
Thick Film
Surface Mount Device
0.8mm
63mW
3.2mm
1.6mm
0.6mm
-55°C
155°C
-
1-25 of 107 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK