0
0 Items$0.00

27ohm Fixed Network Resistors :

35 Products Found
Find a huge range of 27ohm Fixed Network Resistors at Newark Electronics Canada. We stock a wide range of Fixed Network Resistors, such as 10kohm, 1kohm, 4.7kohm & 100kohm Fixed Network Resistors from the worlds top manufacturers including: Bourns, Panasonic, Yageo, Multicomp Pro & TT Electronics / Welwyn

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Voltage Rating
Resistance Tolerance
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Product Range
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
61T4551

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.122
25+$0.035
100+$0.032
250+$0.029
500+$0.028
More Pricing...
27ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
62.5mW
-
Array
CAY16 Series
-
Surface Mount Device
0.8mm
250mW
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
36AJ6854

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.150
25+$0.135
100+$0.118
250+$0.074
500+$0.061
More Pricing...
27ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
25V
± 5%
63mW
250ppm/°C
Array
CAY10A-LF Series
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.4mm
-55°C
125°C
AEC-Q200
63W2053

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.081
100+$0.053
27ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-38V Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
125°C
AEC-Q200
98K8163

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.076
20+$0.067
30+$0.057
50+$0.054
100+$0.051
More Pricing...
27ohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
50V
± 5%
62.5mW
± 200ppm/°C
Array
TC Series
Thick Film
Surface Mount Device
0.8mm
63mW
3.2mm
1.6mm
0.6mm
-55°C
155°C
-
86Y0291

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.125
100+$0.083
1000+$0.057
5000+$0.046
10000+$0.042
27ohm
Isolated
4Resistors
0804 [2010 Metric]
Concave
50V
± 5%
31mW
± 200ppm/°C
Array
EXB-N8V Series
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.45mm
-55°C
125°C
-
06X4900

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.111
20+$0.103
30+$0.095
50+$0.083
100+$0.075
More Pricing...
27ohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
50V
± 5%
62mW
-
Array
CAT16 Series
Thick Film
Surface Mount Device
0.8mm
62.5mW
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
38AC0733

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.058
20+$0.054
30+$0.050
50+$0.044
100+$0.039
More Pricing...
27ohm
Isolated
4Resistors
0804 [2010 Metric]
Concave
25V
± 5%
62.5mW
± 250ppm/°C
Array
CAT10 Series
Thick Film
Surface Mount Device
0.5mm
250mW
2mm
1mm
0.4mm
-55°C
125°C
-
38AC0742

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.035
20+$0.032
30+$0.029
50+$0.026
100+$0.024
More Pricing...
27ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
62.5mW
± 200ppm/°C
Array
CAY10 Series
Thick Film
Surface Mount Device
0.5mm
250mW
3.2mm
1.6mm
0.35mm
-55°C
125°C
-
47AK3693

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.063
100+$0.043
1000+$0.032
5000+$0.029
27ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
-
± 5%
63mW
± 200ppm/K
Resistor Array
EXB-28V Series
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.35mm
-55°C
125°C
AEC-Q200
30AK7616

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.047
20+$0.042
30+$0.036
50+$0.035
100+$0.032
More Pricing...
27ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
25V
± 5%
63mW
± 200ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.45mm
-55°C
155°C
AEC-Q200
47AK3693RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+$0.043
1000+$0.032
5000+$0.029
27ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
-
± 5%
63mW
± 200ppm/K
Resistor Array
EXB-28V Series
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.35mm
-55°C
125°C
AEC-Q200
70K8635

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.017
30000+$0.015
50000+$0.014
27ohm
Isolated
4Resistors
0804 [2010 Metric]
Concave
25V
± 5%
63mW
+/-250ppm/°C
General Purpose
CAT10 Series
Thick Film
Surface Mount Device
0.5mm
250mW
2mm
1mm
0.4mm
-55°C
125°C
-
32K9962

RoHS

Each
2000+$0.207
4000+$0.186
6000+$0.165
10000+$0.164
20000+$0.161
More Pricing...
27ohm
Isolated
4Resistors
SIP
PC Pin
100V
± 1ohm
300mW
+/-250ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1W
20.27mm
2.49mm
5.08mm
-55°C
125°C
-
32K8471

RoHS

Each
2000+$1.750
4000+$1.650
6000+$1.540
10000+$1.510
20000+$1.480
More Pricing...
27ohm
Isolated
8Resistors
DIP
PC Pin
100V
± 2%
250mW
± 100ppm/°C
Network
4100R Series
Thick Film
Through Hole
2.54mm
250mW
21.97mm
6.71mm
4.57mm
-55°C
125°C
-
31C6713
Each
2000+$2.650
4000+$2.600
6000+$2.540
10000+$2.500
20000+$2.450
More Pricing...
27ohm
Bussed
7Resistors
SIP
PC Pin
100V
± 2%
200mW
+/-250ppm/°C
Network
4300R Series
Thick Film
Through Hole
2.54mm
1W
19.92mm
2.16mm
4.95mm
-55°C
125°C
-
44X3159

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.117
27ohm
Isolated
8Resistors
1506 [3816 Metric]
Convex
25V
± 5%
63mW
± 200ppm/°C
Array
EXB-U2H Series
Thick Film
Surface Mount Device
0.5mm
250mW
3.8mm
1.6mm
0.45mm
-55°C
125°C
-
44X3229

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.035
27ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
-
EXB-U28 Series
-
-
-
-
-
-
-
-
-
-
44X3300

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.092
27ohm
Isolated
2Resistors
0606 [1616 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-U34 Series
Thick Film
Surface Mount Device
0.8mm
-
1.6mm
1.6mm
0.5mm
-55°C
125°C
-
44X3371

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.119
27ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-U38 Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
32K0345

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.013
30000+$0.011
50000+$0.010
27ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
General Purpose
CAY10 Series
Thick Film
Surface Mount Device
0.5mm
250mW
3.2mm
1.6mm
0.35mm
-55°C
125°C
-
12AC2541

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.028
15000+$0.025
25000+$0.024
27ohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
50V
± 5%
62.5mW
± 200ppm/°C
Array
TC Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.6mm
-55°C
155°C
-
12AC0126

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.043
15000+$0.039
25000+$0.036
27ohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
50V
± 5%
62.5mW
± 200ppm/°C
Array
CAT16 Series
Thick Film
Surface Mount Device
0.8mm
250mW
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
49AH7997

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.402
40000+$0.354
60000+$0.314
100000+$0.195
200000+$0.158
More Pricing...
27ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 1%
63mW
± 200ppm/°C
-
GBCN Series
-
-
-
-
3.2mm
1.6mm
-
-
-
AEC-Q200
49AH8001

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.288
40000+$0.254
60000+$0.225
100000+$0.139
200000+$0.114
More Pricing...
27ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
-
GBCN Series
-
-
-
-
3.2mm
1.6mm
-
-
-
AEC-Q200
87AH6306

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.018
27ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
MP 4D
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.45mm
-55°C
155°C
-
1-25 of 35 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK