0
0 Items$0.00

33ohm Fixed Network Resistors :

100 Products Found
Find a huge range of 33ohm Fixed Network Resistors at Newark Electronics Canada. We stock a wide range of Fixed Network Resistors, such as 10kohm, 1kohm, 4.7kohm & 100kohm Fixed Network Resistors from the worlds top manufacturers including: Bourns, Panasonic, Yageo, Multicomp Pro & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Voltage Rating
Resistance Tolerance
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Product Range
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
63W2005

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.291
10+$0.188
100+$0.129
1000+$0.106
5000+$0.103
More Pricing...
33ohm
Isolated
8Resistors
1506 [3816 Metric]
Convex
25V
± 5%
63mW
± 200ppm/°C
Array
EXB-2HV Series
Thick Film
Surface Mount Device
0.5mm
250mW
3.8mm
1.6mm
0.45mm
-55°C
125°C
AEC-Q200
65T9097

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.118
10+$0.068
100+$0.044
1000+$0.032
5000+$0.025
More Pricing...
33ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-38V Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
125°C
AEC-Q200
65T9068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.142
10+$0.063
100+$0.043
1000+$0.032
5000+$0.029
More Pricing...
33ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-28V Series
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.35mm
-55°C
125°C
AEC-Q200
89M5905

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.021
33ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
25V
± 5%
63mW
+/-250ppm/°C
Array
CAY10 Series
Thick Film
Surface Mount Device
0.5mm
125mW
2mm
1mm
0.35mm
-55°C
125°C
-
36AJ6856

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.142
25+$0.067
100+$0.060
250+$0.051
500+$0.044
More Pricing...
33ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
25V
± 5%
63mW
250ppm/°C
Array
CAY10A-AS Series
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.4mm
-55°C
125°C
AEC-Q200
75AJ2522

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.600
25+$0.302
100+$0.271
250+$0.238
500+$0.218
More Pricing...
33ohm
Isolated
8Resistors
0603 [1608 Metric]
Concave
50V
± 5%
63mW
± 200ppm/°C
Array
74x Series
Thick Film
Surface Mount Device
0.8mm
-
1.6mm
0.85mm
0.525mm
-55°C
125°C
-
49AK8040

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.202
25+$0.095
100+$0.083
250+$0.072
500+$0.065
More Pricing...
33ohm
Isolated
8Resistors
1606 [4016 Metric]
Convex
-
± 5%
62.5mW
± 200ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
0.5mm
62.5mW
4mm
1.6mm
0.45mm
-55°C
155°C
AEC-Q200
81AK2722

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.170
25+$0.043
100+$0.038
250+$0.035
500+$0.029
More Pricing...
33ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
50V
± 5%
62.5mW
+/-250ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
0.5mm
62.5mW
2mm
1mm
0.45mm
-55°C
125°C
-
85AK4570

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.195
10+$0.122
100+$0.082
1000+$0.053
5000+$0.043
More Pricing...
33ohm
-
4Resistors
-
-
50V
-
31mW
-
-
EXB-N8V Series
-
-
0.5mm
-
2mm
1mm
0.45mm
-55°C
125°C
-
34AK1150

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
25+$0.061
100+$0.047
250+$0.040
500+$0.036
More Pricing...
33ohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
50V
± 1%
63mW
± 200ppm/°C
General Purpose
CAT16 Series
-
Surface Mount Device
0.8mm
250mW
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
51AM7418

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.142
25+$0.046
100+$0.040
250+$0.035
500+$0.032
More Pricing...
33ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
62.5mW
± 200ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.6mm
-55°C
155°C
-
51AM7411

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.171
25+$0.070
100+$0.061
250+$0.050
500+$0.044
More Pricing...
33ohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
50V
± 5%
62.5mW
± 200ppm/°C
Array
TC Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.6mm
-55°C
155°C
-
65T9009

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.239
10+$0.153
100+$0.103
1000+$0.071
5000+$0.058
More Pricing...
33ohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-V8V Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.6mm
-55°C
125°C
-
44X3235

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.132
10+$0.088
100+$0.058
1000+$0.040
5000+$0.033
More Pricing...
33ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-U28 Series
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.35mm
-55°C
125°C
AEC-Q200
84Y6833

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$3.210
10+$2.200
15+$2.060
25+$1.900
50+$1.740
More Pricing...
33ohm
Isolated
8Resistors
SOIC
Gull Wing
50V
± 1%
160mW
± 250ppm/°C
Network
4800P Series
Thick Film
Surface Mount Device
1.27mm
1.28W
11.18mm
5.59mm
2.16mm
-55°C
125°C
AEC-Q200
26M6906

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.061
20+$0.054
30+$0.046
50+$0.043
100+$0.040
More Pricing...
33ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
62.5mW
± 200ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.6mm
-55°C
155°C
-
41R4427

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.054
20+$0.050
30+$0.046
50+$0.040
100+$0.036
More Pricing...
33ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
62mW
± 250ppm/°C
Array
CAY16 Series
-
Surface Mount Device
0.8mm
63mW
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
12AC1252

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.040
20000+$0.035
30000+$0.029
33ohm
Isolated
4Resistors
0804 [2010 Metric]
Concave
50V
± 5%
31mW
± 200ppm/°C
Array
EXB-N8V Series
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.45mm
-55°C
125°C
-
82AH9450

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.189
20+$0.145
30+$0.100
50+$0.096
100+$0.090
More Pricing...
33ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
25V
± 1%
62.5mW
± 200ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.45mm
-55°C
155°C
AEC-Q200
12AC1270

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.029
30000+$0.028
50000+$0.026
33ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-28V Series
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.35mm
-55°C
125°C
AEC-Q200
12AC1260

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.106
15000+$0.104
25000+$0.102
33ohm
Isolated
8Resistors
1506 [3816 Metric]
Convex
25V
± 5%
63mW
± 200ppm/°C
Array
EXB-2HV Series
Thick Film
Surface Mount Device
0.5mm
250mW
3.8mm
1.6mm
0.45mm
-55°C
125°C
AEC-Q200
93AH0269

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.263
30+$0.129
100+$0.082
250+$0.060
500+$0.044
More Pricing...
33ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
MP 4D
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
155°C
-
54M2432

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.157
20+$0.138
30+$0.118
50+$0.113
100+$0.106
More Pricing...
33ohm
Isolated
8Resistors
1606 [4016 Metric]
Convex
50V
± 5%
62.5mW
± 200ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
0.5mm
62.5mW
4mm
1.6mm
0.45mm
-55°C
155°C
-
98K8077

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.092
20+$0.081
30+$0.070
50+$0.065
100+$0.060
More Pricing...
33ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 1%
62.5mW
± 200ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
0.8mm
62.5mW
3.2mm
1.6mm
0.6mm
-55°C
155°C
-
98K8170

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.092
20+$0.081
30+$0.068
50+$0.064
100+$0.060
More Pricing...
33ohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
50V
± 5%
62.5mW
± 200ppm/°C
Array
TC Series
Thick Film
Surface Mount Device
0.8mm
63mW
3.2mm
1.6mm
0.6mm
-55°C
155°C
-
1-25 of 100 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK