Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCADDOCK
Manufacturer Part NoT914-1M-100-10
Newark Part No.95H7312
Product RangeT914 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerCADDOCK
Manufacturer Part NoT914-1M-100-10
Newark Part No.95H7312
Product RangeT914 Series
Technical Datasheet
Resistance R11Mohm
Resistance1Mohm
Product RangeT914 Series
Resistance R21Mohm
Network Circuit TypeIsolated
Resistor Case / PackageSIP
No. of Elements4Elements
No. of Resistors4Resistors
Resistor TerminalsPC Pin
No. of Pins8Pins
Power Rating per Resistor100mW
Resistance Tolerance± 0.1%
Temperature Coefficient± 10ppm/°C
Absolute Resistance Tolerance± 0.25%
Absolute TCR± 25ppm/°C
Resistor MountingThrough Hole
Power Rating100mW
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The T914 series Precision Network Resistor is constructed with Caddock Tetrinox® resistance films to achieve the precise ratio performance and stability required by highly accurate amplifier circuits, voltage reference circuits and precision bridge circuits. It is available in 14 standard resistance values between 1K and 1MΩ. Caddocks high thru-put manufacturing capability assures that prototype and large-volume production quantities.
- 0.1 to 0.01% Ratio tolerance
- Ratio stability of resistance at full load for 2000hrs - Within 0.01%
Technical Specifications
Resistance R1
1Mohm
Product Range
T914 Series
Network Circuit Type
Isolated
No. of Elements
4Elements
Resistor Terminals
PC Pin
Power Rating per Resistor
100mW
Temperature Coefficient
± 10ppm/°C
Absolute TCR
± 25ppm/°C
Power Rating
100mW
Automotive Qualification Standard
-
Resistance
1Mohm
Resistance R2
1Mohm
Resistor Case / Package
SIP
No. of Resistors
4Resistors
No. of Pins
8Pins
Resistance Tolerance
± 0.1%
Absolute Resistance Tolerance
± 0.25%
Resistor Mounting
Through Hole
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate