Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCADDOCK
Manufacturer Part NoT914-20K-010-05
Newark Part No.02M6450
Product RangeT914 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerCADDOCK
Manufacturer Part NoT914-20K-010-05
Newark Part No.02M6450
Product RangeT914 Series
Technical Datasheet
Resistance R120kohm
Resistance20kohm
Product RangeT914 Series
Resistance R220kohm
No. of Resistors4Resistors
No. of Elements4Elements
Network Circuit TypeIsolated
Resistor Case / PackageSIP
Resistor TerminalsPC Pin
No. of Pins8Pins
Resistance Tolerance± 0.1%
Power Rating per Resistor100mW
Absolute Resistance Tolerance± 0.25%
Temperature Coefficient± 25ppm/°C
Absolute TCR± 25ppm/°C
Resistor TechnologyThick Film
Resistor MountingThrough Hole
Power Rating400mW
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance R1
20kohm
Product Range
T914 Series
No. of Resistors
4Resistors
Network Circuit Type
Isolated
Resistor Terminals
PC Pin
Resistance Tolerance
± 0.1%
Absolute Resistance Tolerance
± 0.25%
Absolute TCR
± 25ppm/°C
Resistor Mounting
Through Hole
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Resistance
20kohm
Resistance R2
20kohm
No. of Elements
4Elements
Resistor Case / Package
SIP
No. of Pins
8Pins
Power Rating per Resistor
100mW
Temperature Coefficient
± 25ppm/°C
Resistor Technology
Thick Film
Power Rating
400mW
Operating Temperature Max
70°C
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability