560ohm MELF SMD Resistors:

25 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Element Type
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
MELF Resistor Case
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
19J4284

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.170
10+
$0.979
25+
$0.832
50+
$0.793
100+
$0.752
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
560ohm
MMA Series
-
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
-
MiniMELF 0204
-55°C
85°C
AEC-Q200
-
98K7250

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.146
10+
$0.123
25+
$0.113
50+
$0.109
100+
$0.105
More Pricing...
Min: 5 / Mult: 5
Min: 500 / Mult: 5
560ohm
MMU Series
-
100V
Metal Film
200mW
± 1%
± 50ppm/°C
-
MicroMELF 0102
-55°C
125°C
AEC-Q200
-
19J4496

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.230
10+
$0.188
25+
$0.167
50+
$0.163
100+
$0.157
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
560ohm
MMB Series
-
300V
Metal Film
1W
± 1%
± 50ppm/°C
-
MELF 0207
-55°C
125°C
AEC-Q200
-
19J4336

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.144
10+
$0.077
25+
$0.064
50+
$0.063
100+
$0.063
More Pricing...
Min: 5 / Mult: 5
Min: 500 / Mult: 5
560ohm
MMA Series
-
200V
Metal Film
250mW
± 1%
± 50ppm/°C
-
MiniMELF 0204
-55°C
125°C
AEC-Q200
-
62M1129

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.366
10+
$0.302
25+
$0.208
50+
$0.170
100+
$0.131
More Pricing...
Min: 5 / Mult: 5
560ohm
WRM Series
-
200V
Metal Film
250mW
± 1%
± 50ppm/°C
-
MiniMELF 0204
-55°C
125°C
-
-
49AC0598

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$1.410
10+
$0.926
25+
$0.716
50+
$0.682
100+
$0.645
Min: 5 / Mult: 5
Min: 100 / Mult: 5
560ohm
SMA-A Series
-
200V
Metal Film
400mW
± 0.1%
± 15ppm/°C
-
MiniMELF 0204
-55°C
155°C
AEC-Q200
-
49AC0557

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$0.711
10+
$0.462
25+
$0.352
50+
$0.334
100+
$0.316
Min: 5 / Mult: 5
Min: 500 / Mult: 5
560ohm
SMA-A Series
-
200V
Metal Film
300mW
± 1%
± 50ppm/°C
-
MicroMELF 0102
-55°C
155°C
AEC-Q200
-
85AH4906

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.171
10+
$0.100
25+
$0.074
50+
$0.073
100+
$0.073
More Pricing...
Min: 5 / Mult: 5
Min: 500 / Mult: 5
560ohm
SMM Series
-
200V
Thin Film
400mW
± 1%
± 50ppm/K
-
MiniMELF 0204
-55°C
155°C
AEC-Q200
-
52AH3942

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.117
250+
$0.091
500+
$0.081
1000+
$0.074
5000+
$0.067
Min: 5 / Mult: 5
Min: 500 / Mult: 5
560ohm
-
-
200V
Metal Film
200mW
± 1%
± 50ppm/°C
-
MicroMELF 0102
-55°C
155°C
AEC-Q200
-
52AH3907

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.131
250+
$0.100
500+
$0.091
1000+
$0.082
5000+
$0.075
Min: 5 / Mult: 5
Min: 500 / Mult: 5
560ohm
-
-
200V
Metal Film
300mW
± 1%
± 50ppm/°C
-
MicroMELF 0102
-55°C
155°C
AEC-Q200
-
33AH1481

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.082
5000+
$0.075
Min: 3000 / Mult: 3000
560ohm
-
-
200V
Metal Film
300mW
± 1%
± 50ppm/°C
-
MicroMELF 0102
-55°C
155°C
AEC-Q200
-
33AH1516

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.074
5000+
$0.067
Min: 3000 / Mult: 3000
560ohm
-
-
200V
Metal Film
200mW
± 1%
± 50ppm/°C
-
MicroMELF 0102
-55°C
155°C
AEC-Q200
-
75AK9233

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.030
25+
$0.030
50+
$0.030
100+
$0.030
250+
$0.030
More Pricing...
Min: 1 / Mult: 1
560ohm
MMF Series
-
200V
Metal Film
400mW
± 1%
± 50ppm/°C
-
MiniMELF 0204
-55°C
155°C
AEC-Q200
-
14AM7619

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.059
Min: 5 / Mult: 5
560ohm
-
-
350V
Metal Film
1W
± 1%
± 50ppm/°C
-
MELF 0207
-55°C
155°C
AEC-Q200
-
75AK9335

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.128
10+
$0.128
25+
$0.128
50+
$0.128
100+
$0.128
More Pricing...
Min: 1 / Mult: 1
560ohm
MMP Series
-
350V
Metal Film
1W
± 1%
± 50ppm/°C
-
MELF 0207 [6123 Metric]
-55°C
155°C
AEC-Q200
-
14AM7563

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.023
Min: 5 / Mult: 5
560ohm
-
-
200V
Metal Film
400mW
± 1%
± 50ppm/°C
-
MiniMELF 0204
-55°C
155°C
AEC-Q200
-
73AC2408

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.180
4000+
$1.150
6000+
$1.110
10000+
$1.080
Min: 2000 / Mult: 2000
560ohm
SMA-A Series
-
350V
Metal Film
1W
± 0.1%
± 15ppm/°C
-
MELF 0207 [6123 Metric]
-55°C
155°C
AEC-Q200
-
73AC2020

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.260
4000+
$1.230
6000+
$1.190
10000+
$1.160
Min: 3000 / Mult: 3000
560ohm
SMA-A Series
-
200V
Metal Film
300mW
± 0.1%
± 15ppm/°C
-
MicroMELF 0102
-55°C
155°C
AEC-Q200
-
73AC2521

RoHS

Each (Supplied on Cut Tape)
1000+
$0.122
Min: 2000 / Mult: 2000
Min: 2000 / Mult: 2000
560ohm
SMA-A Series
-
350V
Metal Film
1W
± 1%
± 50ppm/°C
-
MELF 0207 [6123 Metric]
-55°C
155°C
AEC-Q200
-
73AC2212

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.438
4000+
$0.425
6000+
$0.415
10000+
$0.401
Min: 3000 / Mult: 3000
560ohm
SMA-A Series
-
200V
Metal Film
400mW
± 0.1%
± 15ppm/°C
-
MiniMELF 0204
-55°C
155°C
AEC-Q200
-
73AC2130

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.209
10000+
$0.204
20000+
$0.198
40000+
$0.192
60000+
$0.186
More Pricing...
Min: 3000 / Mult: 3000
560ohm
SMA-A Series
-
200V
Metal Film
300mW
± 1%
± 50ppm/°C
-
MicroMELF 0102
-55°C
155°C
AEC-Q200
-
73AC2522

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.126
10000+
$0.123
20000+
$0.119
40000+
$0.116
60000+
$0.112
More Pricing...
Min: 2000 / Mult: 2000
560ohm
SMA-A Series
-
350V
Metal Film
1W
± 1%
± 50ppm/°C
-
MELF 0207 [6123 Metric]
-55°C
155°C
AEC-Q200
-
73AC2407

RoHS

Each (Supplied on Cut Tape)
1000+
$1.330
Min: 2000 / Mult: 2000
Min: 2000 / Mult: 2000
560ohm
SMA-A Series
-
350V
Metal Film
1W
± 0.1%
± 15ppm/°C
-
MELF 0207 [6123 Metric]
-55°C
155°C
AEC-Q200
-
73AC2019
Each (Supplied on Cut Tape)
2500+
$1.140
Min: 3000 / Mult: 3000
Min: 3000 / Mult: 3000
560ohm
SMA-A Series
Metal Film
200V
Metal Film
300mW
± 0.1%
± 15ppm/°C
MELF 0102 [2211 Metric]
MicroMELF 0102
-55°C
155°C
AEC-Q200
AEC-Q200
25AM6623

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.017
Min: 5 / Mult: 5
560ohm
-
-
200V
Metal Film
250mW
± 1%
± 50ppm/°C
-
MELF 0204
-55°C
155°C
AEC-Q200
-
1-25 of 25 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK