Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoSMA-A0102BTNL560R
Newark Part No.73AC2019
Product RangeSMA-A Series
Also Known As1-2176314-0, MELF SMA_A 560R 0.1% 15PPM 0102 0.3W
Technical Datasheet
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoSMA-A0102BTNL560R
Newark Part No.73AC2019
Product RangeSMA-A Series
Also Known As1-2176314-0, MELF SMA_A 560R 0.1% 15PPM 0102 0.3W
Technical Datasheet
Resistance560ohm
Product RangeSMA-A Series
Resistor Element TypeMetal Film
Voltage Rating200V
Resistor TechnologyMetal Film
Resistance Tolerance± 0.1%
Power Rating300mW
Temperature Coefficient± 15ppm/°C
Resistor Case / PackageMicroMELF 0102
MELF Resistor CaseMELF 0102 [2211 Metric]
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (14-Jun-2023)
Product Overview
TE Connectivity's SMA-A Metal Electrode Leadless Face (MELF) Resistors are metal film precision MELF resistors with an SMD enabled structure. These resistors offer tight tolerance and low TCR (Temperature Coefficient of Resistance). The SMA-A resistors are available in three different sizes and six power ratings. Typical applications include automotive, industrial, telecommunication, and medical equipment.
Technical Specifications
Resistance
560ohm
Resistor Element Type
Metal Film
Resistor Technology
Metal Film
Power Rating
300mW
Resistor Case / Package
MicroMELF 0102
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (14-Jun-2023)
Product Range
SMA-A Series
Voltage Rating
200V
Resistance Tolerance
± 0.1%
Temperature Coefficient
± 15ppm/°C
MELF Resistor Case
MELF 0102 [2211 Metric]
Operating Temperature Max
155°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (1)
Alternatives for SMA-A0102BTNL560R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate