Panel / Chassis Mount Resistors:

13 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
26M4056

RoHS

Date/Lot Code

Each
1+
$6.230
10+
$4.310
25+
$3.620
50+
$3.440
100+
$3.240
More Pricing...
Min: 1 / Mult: 1
56ohm
THS Series
15W
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-25°C
190°C
26M4055

RoHS

Date/Lot Code

Each
1+
$6.230
10+
$4.310
25+
$3.620
50+
$3.440
100+
$3.240
More Pricing...
Min: 1 / Mult: 1
500ohm
THS Series
15W
± 5%
Solder Lug
265V
Wirewound
± 30ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-25°C
190°C
26M4047

RoHS

Date/Lot Code

Each
1+
$6.230
10+
$4.310
25+
$3.620
50+
$3.470
100+
$3.310
More Pricing...
Min: 1 / Mult: 1
390ohm
THS Series
15W
± 5%
Solder Lug
265V
Wirewound
± 30ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-25°C
190°C
01P0456

RoHS

Date/Lot Code

Each
1+
$24.680
10+
$16.960
25+
$15.640
50+
$15.490
100+
$14.520
More Pricing...
Min: 1 / Mult: 1
4.7ohm
THS Series
75W
± 5%
Solder Lug
1.4kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
49mm
47.5mm
26mm
-25°C
190°C
26M4048

RoHS

Date/Lot Code

Each
1+
$5.810
10+
$3.900
25+
$3.200
50+
$3.050
100+
$2.900
More Pricing...
Min: 1 / Mult: 1
4.7ohm
THS Series
15W
± 5%
Solder Lug
265V
Wirewound
± 30ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-25°C
190°C
26M4057

RoHS

Date/Lot Code

Each
1+
$5.540
10+
$4.020
25+
$3.870
50+
$3.600
100+
$3.400
More Pricing...
Min: 1 / Mult: 1
6.8kohm
THS Series
15W
± 5%
Solder Lug
265V
Wirewound
± 30ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-25°C
190°C
26M4028

RoHS

Date/Lot Code

Each
1+
$6.230
10+
$4.310
25+
$3.620
50+
$3.440
100+
$3.240
More Pricing...
Min: 1 / Mult: 1
10kohm
THS Series
15W
± 5%
Solder Lug
265V
Wirewound
± 30ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-25°C
190°C
01P0450

RoHS

Date/Lot Code

Each
1+
$24.160
10+
$18.310
25+
$15.840
50+
$15.380
100+
$14.610
More Pricing...
Min: 1 / Mult: 1
2.2ohm
THS Series
75W
± 5%
Solder Lug
1.4kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
49mm
47.5mm
26mm
-25°C
190°C
26M4034

RoHS

Date/Lot Code

Each
1+
$6.230
10+
$4.310
25+
$3.620
50+
$3.470
100+
$3.310
More Pricing...
Min: 1 / Mult: 1
150ohm
THS Series
15W
± 5%
Solder Lug
265V
Wirewound
± 30ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-25°C
190°C
17R7308

RoHS

Each
100+
$2.840
500+
$2.370
1000+
$2.200
Min: 200 / Mult: 100
39ohm
THS Series
15W
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-25°C
190°C
18R0461

RoHS

Each
100+
$2.900
500+
$2.340
1000+
$2.200
2500+
$2.050
Min: 200 / Mult: 100
220ohm
THS Series
15W
± 5%
Axial Leaded
265V
Wirewound
± 30ppm/°C
High Power
Through Hole
21mm
21mm
11mm
-25°C
190°C
17R5619

RoHS

Each
100+
$2.910
500+
$2.650
1000+
$2.540
2500+
$2.410
Min: 200 / Mult: 100
2ohm
THS Series
15W
± 5%
Axial Leaded
265V
Wirewound
± 50ppm/°C
Power
Panel Mount
36.5mm
21mm
11mm
-25°C
190°C
17R5613

RoHS

Each
100+
$2.960
500+
$2.650
1000+
$2.520
2500+
$2.410
Min: 200 / Mult: 100
0.22ohm
THS Series
15W
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Through Hole
21mm
21mm
11mm
-25°C
190°C
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK