Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTHS1539RJ
Newark Part No.17R7308
Product RangeTHS Series
Also Known As2-1879074-1, THS15 39R 5%
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price |
---|---|
100+ | $2.840 |
500+ | $2.370 |
1000+ | $2.200 |
Price for:Each
Minimum: 200
Multiple: 100
$568.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTHS1539RJ
Newark Part No.17R7308
Product RangeTHS Series
Also Known As2-1879074-1, THS15 39R 5%
Technical Datasheet
Resistance39ohm
Product RangeTHS Series
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Power Rating15W
Voltage Rating265V
Temperature Coefficient± 50ppm/°C
Resistor TechnologyWirewound
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length21mm
Product Width21mm
Product Height11mm
Operating Temperature Min-25°C
Operating Temperature Max190°C
Qualification-
Product Overview
- High Power Resistor
Technical Specifications
Resistance
39ohm
Resistance Tolerance
± 5%
Power Rating
15W
Temperature Coefficient
± 50ppm/°C
Resistor Type
High Power
Product Length
21mm
Product Height
11mm
Operating Temperature Max
190°C
SVHC
No SVHC (21-Jan-2025)
Product Range
THS Series
Resistor Terminals
Solder Lug
Voltage Rating
265V
Resistor Technology
Wirewound
Resistor Mounting
Panel Mount
Product Width
21mm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate