39ohm Panel / Chassis Mount Resistors:

48 Products Found
Find a huge range of 39ohm Panel / Chassis Mount Resistors at Newark Electronics Canada. We stock a wide range of Panel / Chassis Mount Resistors, such as 10ohm, 100ohm, 1ohm & 1kohm Panel / Chassis Mount Resistors from the worlds top manufacturers including: TE Connectivity - Cgs, Ohmite & TT Electronics / Welwyn
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
26M4002

RoHS

Date/Lot Code

Each
1+
$6.300
10+
$3.970
25+
$3.810
50+
$3.660
100+
$3.380
More Pricing...
39ohm
THS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-25°C
165°C
-
96X3997

RoHS

Date/Lot Code

Each
1+
$69.340
5+
$67.670
10+
$65.810
25+
$64.040
50+
$60.400
More Pricing...
39ohm
TE Series
500W
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
316mm
-
-
-25°C
225°C
-
96X3924

RoHS

Date/Lot Code

Each
1+
$79.730
5+
$74.980
10+
$70.210
25+
$68.270
50+
$65.400
More Pricing...
39ohm
TE Series
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
43AC3198

RoHS

Date/Lot Code

TE CONNECTIVITY - CGS
Each
1+
$10.470
10+
$7.450
25+
$6.650
50+
$6.130
100+
$5.690
More Pricing...
39ohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Chassis Mount
51mm
30mm
17mm
-
-
-
43AC3177

RoHS

Date/Lot Code

TE CONNECTIVITY - CGS
Each
1+
$7.580
10+
$5.040
25+
$4.980
50+
$4.910
100+
$4.510
More Pricing...
39ohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
29mm
28mm
15mm
-
-
-
43AC3156

RoHS

Date/Lot Code

TE CONNECTIVITY - CGS
Each
1+
$6.880
10+
$4.730
25+
$3.630
50+
$3.370
100+
$3.100
More Pricing...
39ohm
HS Series
16W
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
21mm
21mm
11mm
-
-
-
50AK0402

RoHS

Date/Lot Code

Each
1+
$232.930
5+
$209.950
10+
$186.960
25+
$177.300
39ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
-
50AK0461

RoHS

Date/Lot Code

Each
1+
$293.280
3+
$287.090
5+
$280.900
10+
$274.710
25+
$263.580
39ohm
CJH Series
2kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
-
47AK7761

RoHS

Date/Lot Code

Each
1+
$97.220
5+
$85.700
10+
$74.190
25+
$67.980
50+
$64.790
More Pricing...
39ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
-
-
-
42AK5631

RoHS

Date/Lot Code

Each
1+
$97.220
5+
$85.700
10+
$74.190
25+
$67.880
50+
$64.490
More Pricing...
39ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
-
-
-
26AM6370

RoHS

Date/Lot Code

Each
1+
$156.180
5+
$139.910
10+
$123.630
25+
$118.000
50+
$116.400
More Pricing...
39ohm
HS Series
400W
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
166mm
73mm
42mm
-55°C
200°C
-
26AM6225

RoHS

Date/Lot Code

Each
1+
$40.430
10+
$30.000
25+
$27.180
50+
$25.420
100+
$23.930
More Pricing...
39ohm
HS Series
100W
± 5%
Threaded Stud
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
66mm
48mm
24mm
-55°C
200°C
-
26AM6436

RoHS

Date/Lot Code

Each
1+
$218.120
5+
$196.470
10+
$174.810
25+
$168.980
39ohm
HS Series
500W
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
204mm
73mm
42mm
-55°C
200°C
-
26AM6264

RoHS

Date/Lot Code

Each
1+
$50.150
5+
$42.350
10+
$34.560
25+
$32.290
50+
$29.850
39ohm
HS Series
150W
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
98mm
48mm
24mm
-55°C
200°C
-
26AM6303

RoHS

Date/Lot Code

Each
1+
$37.320
10+
$27.550
25+
$25.500
50+
$23.460
100+
$23.100
More Pricing...
39ohm
HS Series
75W
± 5%
Threaded Stud
1.4kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
49mm
48mm
24mm
-55°C
200°C
-
26AM6403

RoHS

Date/Lot Code

Each
1+
$199.430
5+
$178.890
10+
$158.340
25+
$151.250
39ohm
HS Series
450W
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
185mm
73mm
42mm
-55°C
200°C
-
26AM6337

RoHS

Date/Lot Code

Each
1+
$142.860
5+
$127.590
10+
$112.340
25+
$107.570
50+
$105.900
More Pricing...
39ohm
HS Series
350W
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
147mm
73mm
42mm
-55°C
200°C
-
96X4033

RoHS

Date/Lot Code

Each
1+
$18.490
10+
$17.980
25+
$17.460
50+
$16.670
100+
$15.820
More Pricing...
39ohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
73AC6251

RoHS

Date/Lot Code

Each
1+
$5.990
10+
$5.300
25+
$4.920
50+
$4.510
100+
$4.020
More Pricing...
39ohm
HS Series
15W
± 5%
Solder Lug
265V
Wirewound
± 100ppm/°C
High Power
Panel Mount
19.9mm
21mm
11mm
-
-
MIL-PRF-18546
96X3596

RoHS

Date/Lot Code

Each
1+
$32.780
5+
$28.230
10+
$23.720
25+
$22.240
50+
$21.840
More Pricing...
39ohm
TE Series
100W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
18R0471

RoHS

Date/Lot Code

Each
1+
$5.150
10+
$4.920
25+
$4.670
50+
$4.240
100+
$3.830
More Pricing...
39ohm
THS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
29mm
28mm
15mm
-
-
-
96X3733

RoHS

Date/Lot Code

Each
1+
$39.990
5+
$35.710
10+
$31.430
25+
$29.140
50+
$27.600
More Pricing...
39ohm
TE Series
150W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
96X4144

RoHS

Date/Lot Code

Each
1+
$32.290
10+
$22.980
25+
$20.600
50+
$19.600
100+
$18.420
More Pricing...
39ohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
96X3883

RoHS

Date/Lot Code

Each
1+
$77.400
5+
$68.110
10+
$58.810
25+
$56.510
50+
$54.580
More Pricing...
39ohm
TE Series
300W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
96X3796

RoHS

Date/Lot Code

Each
1+
$55.590
5+
$49.280
10+
$42.970
25+
$40.930
50+
$39.340
More Pricing...
39ohm
TE Series
200W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
1-25 of 48 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK