1kohm Panel / Chassis Mount Resistors:
114 Products FoundFind a huge range of 1kohm Panel / Chassis Mount Resistors at Newark Electronics Canada. We stock a wide range of Panel / Chassis Mount Resistors, such as 10ohm, 100ohm, 1ohm & 1kohm Panel / Chassis Mount Resistors from the worlds top manufacturers including: TE Connectivity - Cgs, Vishay, Multicomp Pro, TT Electronics / Welwyn & Durakool
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
01F9984 | Each | 1+ $20.190 10+ $16.160 25+ $13.810 50+ $13.070 100+ $10.540 More Pricing... | 1kohm | RH Series | 50W | ± 1% | Solder Lug | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | |||||
Each | 1+ $24.720 10+ $19.490 25+ $17.810 50+ $17.640 100+ $12.140 More Pricing... | 1kohm | RH Series | 50W | ± 1% | Solder Lug | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
Each | 1+ $9.370 10+ $6.300 25+ $5.910 50+ $5.400 100+ $4.950 More Pricing... | 1kohm | HS Series | 50W | ± 5% | Solder Lug | 1.25kV | Wirewound | ± 30ppm/°C | High Power | Chassis Mount | 51mm | 30mm | 17mm | - | - | - | ||||||
TT ELECTRONICS / WELWYN | Each | 1+ $9.970 10+ $6.830 25+ $6.020 50+ $5.550 100+ $5.080 More Pricing... | 1kohm | WH Series | 15W | ± 5% | Solder Lug | 265V | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 21mm | 21mm | 11mm | -55°C | 275°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 1+ $30.970 10+ $29.580 25+ $27.760 50+ $24.800 100+ $23.380 More Pricing... | 1kohm | WH Series | 100W | ± 5% | Solder Lug | 1.9kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 65.2mm | 47.5mm | 24.1mm | -55°C | 200°C | - | |||||
Each | 1+ $12.510 10+ $12.010 25+ $10.580 50+ $9.890 100+ $8.940 More Pricing... | 1kohm | SH Series | 50W | ± 5% | Solder Lug | 1.285kV | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 50mm | 29.4mm | 15mm | -55°C | 200°C | - | ||||||
Each | 1+ $14.330 10+ $11.250 25+ $10.400 50+ $9.820 100+ $8.770 More Pricing... | 1kohm | RH Series | 25W | ± 1% | Solder Lug | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
TT ELECTRONICS / WELWYN | Each | 1+ $6.190 10+ $5.560 25+ $5.190 50+ $4.830 100+ $4.350 More Pricing... | 1kohm | WH Series | 25W | ± 5% | Solder Lug | 500V | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 29mm | 28mm | 15mm | -55°C | 275°C | - | |||||
TE CONNECTIVITY - CGS | Each | 1+ $9.030 10+ $5.880 25+ $5.720 50+ $5.540 100+ $4.600 More Pricing... | 1kohm | THS Series | 25W | ± 5% | Solder Lug | 550V | Wirewound | ± 30ppm/°C | High Power | Panel Mount | 29mm | 28mm | 15mm | -25°C | 110°C | - | |||||
TE CONNECTIVITY - CGS | Each | 1+ $61.890 5+ $58.650 10+ $55.400 25+ $52.730 50+ $51.280 More Pricing... | 1kohm | HS Series | 200W | ± 5% | Threaded Stud | 1.9kV | Wirewound | ± 30ppm/°C | High Power | Panel Mount | 90mm | 73mm | 42mm | -55°C | 250°C | - | |||||
Each | 1+ $19.140 10+ $18.070 25+ $17.020 50+ $16.350 100+ $15.310 More Pricing... | 1kohm | TE Series | 50W | ± 5% | Solder Lug | - | Wirewound | ± 300ppm/°C | High Power | Chassis Mount | 102mm | - | - | -25°C | 225°C | - | ||||||
Each | 1+ $5.470 10+ $3.810 25+ $3.670 50+ $3.530 100+ $3.190 More Pricing... | 1kohm | THS Series | 10W | ± 5% | Solder Lug | 160V | Wirewound | ± 30ppm/°C | High Power | Panel Mount | 17mm | 17mm | 9mm | -25°C | 165°C | - | ||||||
Each | 1+ $94.290 5+ $81.920 10+ $69.530 25+ $62.600 50+ $58.680 More Pricing... | 1kohm | HS Series | 300W | ± 5% | Solder Lug | 2.5kV | Wirewound | ± 30ppm/°C | Power | Panel Mount | 180mm | 73mm | 42mm | - | - | - | ||||||
Each | 1+ $9.220 10+ $6.520 25+ $5.790 50+ $5.330 100+ $4.940 More Pricing... | 1kohm | HS Series | 25W | ± 5% | Solder Lug | 550V | Wirewound | ± 30ppm/°C | High Power | Chassis Mount | 29mm | 28mm | 15mm | - | - | - | ||||||
Each | 10+ $6.580 25+ $6.130 50+ $5.860 100+ $5.590 250+ $5.440 More Pricing... | 1kohm | RH Series | 7.5W | ± 1% | Solder Lug | - | Wirewound | ± 20ppm/°C | - | - | - | - | - | - | - | - | ||||||
Each | 1+ $8.330 10+ $5.450 25+ $5.220 50+ $4.980 100+ $4.810 More Pricing... | 1kohm | HS Series | 25W | ± 1% | Solder Lug | 550V | Wirewound | ± 25ppm/°C | High Power | Panel Mount | 27.3mm | 28mm | 14.8mm | - | - | MIL-PRF-18546 | ||||||
Each | 1+ $8.910 10+ $4.990 25+ $4.770 50+ $4.550 100+ $4.200 More Pricing... | 1kohm | HS Series | 50W | ± 1% | Solder Lug | 1.25kV | Wirewound | ± 25ppm/°C | High Power | Panel Mount | 49.1mm | 28mm | 14.8mm | - | - | MIL-PRF-18546 | ||||||
TE CONNECTIVITY - CGS | Each | 1+ $44.710 5+ $39.440 10+ $34.170 25+ $30.100 50+ $28.460 More Pricing... | 1kohm | CJP Series | 80W | ± 5% | Radial Leaded | 850V | Wirewound | ± 200ppm/°C | High Power | Chassis Mount | 140mm | 40mm | 20mm | -25°C | 250°C | - | |||||
TE CONNECTIVITY - CGS | Each | 1+ $52.390 5+ $45.870 10+ $39.370 25+ $34.740 50+ $33.100 More Pricing... | 1kohm | CJP Series | 100W | ± 5% | Radial Leaded | 850V | Wirewound | ± 200ppm/°C | High Power | Chassis Mount | 165mm | 40mm | 20mm | -25°C | 250°C | - | |||||
51AK0456 RoHS | TE CONNECTIVITY - CGS | Each | 1+ $85.680 5+ $74.540 10+ $63.400 25+ $60.320 50+ $57.470 More Pricing... | 1kohm | CJP Series | 300W | ± 5% | Radial Leaded | 850V | Wirewound | ± 200ppm/°C | High Power | Chassis Mount | 215mm | 60mm | 30mm | -25°C | 250°C | - | ||||
TE CONNECTIVITY - CGS | Each | 1+ $61.400 5+ $53.890 10+ $46.390 25+ $42.330 50+ $39.990 More Pricing... | 1kohm | CJP Series | 120W | ± 5% | Radial Leaded | 850V | Wirewound | ± 200ppm/°C | High Power | Chassis Mount | 190mm | 40mm | 20mm | -25°C | 250°C | - | |||||
TE CONNECTIVITY - CGS | Each | 1+ $66.770 5+ $58.660 10+ $50.570 25+ $46.210 50+ $43.860 More Pricing... | 1kohm | CJP Series | 150W | ± 5% | Radial Leaded | 850V | Wirewound | ± 200ppm/°C | High Power | Chassis Mount | 215mm | 40mm | 20mm | -25°C | 250°C | - | |||||
TE CONNECTIVITY - CGS | Each | 1+ $97.220 5+ $85.700 10+ $74.190 25+ $67.880 50+ $64.490 More Pricing... | 1kohm | HCL Series | 100W | ± 5% | Radial Leaded | 1kV | Wirewound | -80ppm/°C to +200ppm/°C | High Power | Chassis Mount | 165mm | 41.3mm | 7.25mm | - | - | - | |||||
MULTICOMP PRO | Each | 1+ $53.340 25+ $49.070 50+ $45.750 100+ $44.330 250+ $42.910 | 1kohm | MP QL Series | 500W | ± 5% | Solder Lug | - | Wirewound | ± 300ppm/°C | Power | Chassis Mount | 316mm | 50mm | 101mm | -55°C | 155°C | - | |||||
TE CONNECTIVITY - CGS | Each | 1+ $146.180 5+ $129.910 10+ $113.780 25+ $111.250 50+ $105.990 More Pricing... | 1kohm | CJP Series | 800W | ± 5% | Radial Leaded | 850V | Wirewound | ± 200ppm/°C | High Power | Chassis Mount | 400mm | 60mm | 30mm | -25°C | 250°C | - | |||||