Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoHSC3001K0JCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.16R5492
Product RangeHS Series
Also Known As1630027-5
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $136.330 |
| 5+ | $120.260 |
| 10+ | $104.170 |
| 25+ | $97.120 |
| 50+ | $90.060 |
| 100+ | $85.460 |
Price for:Each
Minimum: 1
Multiple: 1
$136.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoHSC3001K0JCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.16R5492
Product RangeHS Series
Also Known As1630027-5
Technical Datasheet
Resistance1kohm
Product RangeHS Series
Power Rating300W
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Voltage Rating2.5kV
Resistor TechnologyWirewound
Temperature Coefficient± 30ppm/°C
Resistor TypePower
Resistor MountingPanel Mount
Product Length180mm
Product Width73mm
Product Height42mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
1kohm
Power Rating
300W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
Power
Product Length
180mm
Product Height
42mm
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Product Range
HS Series
Resistance Tolerance
± 5%
Voltage Rating
2.5kV
Temperature Coefficient
± 30ppm/°C
Resistor Mounting
Panel Mount
Product Width
73mm
Operating Temperature Min
-
Qualification
-
Technical Docs (2)
Alternatives for HSC3001K0J
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
