0
0 Items$0.00

100ohm Panel / Chassis Mount Resistors :

184 Products Found
Find a huge range of 100ohm Panel / Chassis Mount Resistors at Newark Electronics Canada. We stock a wide range of Panel / Chassis Mount Resistors, such as 10ohm, 100ohm, 47ohm & 1ohm Panel / Chassis Mount Resistors from the worlds top manufacturers including: TE Connectivity - Cgs, Vishay, Multicomp Pro, TT Electronics / Welwyn & Arcol

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Resistor Case / Package
Power Rating
Product Range
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
01F9945

Date/Lot Code

Each
1+$22.920
5+$22.480
10+$22.030
25+$20.630
100+$20.420
More Pricing...
100ohm
-
50W
RH Series
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
65K1864

RoHS

Date/Lot Code

Each
1+$17.810
10+$12.410
25+$10.950
50+$9.350
100+$9.170
More Pricing...
100ohm
-
25W
RH Series
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
41K9148

RoHS

Each
1+$23.780
5+$20.250
10+$16.710
25+$16.370
100+$16.040
More Pricing...
100ohm
-
50W
RH Series
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-65°C
175°C
MIL-PRF-18546
24M2720

RoHS

Each
1+$20.890
5+$19.910
10+$18.630
25+$16.590
100+$15.580
More Pricing...
100ohm
-
100W
HS Series
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
01F9789
Each
1+$15.940
25+$11.370
100+$11.340
250+$10.940
500+$10.720
More Pricing...
100ohm
-
25W
RH Series
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
58R2593

RoHS

Date/Lot Code

Each
1+$141.930
5+$123.900
10+$105.880
25+$101.010
50+$96.150
More Pricing...
100ohm
-
300W
LPS 300 Series
± 5%
Screw
5kV
Thick Film
+/-150ppm/°C
High Power
Panel Mount
57mm
60mm
25.2mm
-55°C
120°C
-
31AJ8896

RoHS

Date/Lot Code

Each
1+$206.000
5+$192.150
10+$178.300
25+$174.720
50+$171.160
More Pricing...
100ohm
-
500W
HCH Series
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
31mm
-
375°C
-
60R0097

RoHS

Each
1+$285.800
5+$255.000
10+$224.180
25+$219.690
50+$215.210
More Pricing...
100ohm
-
2kW
TE Series
± 5%
Solder Lug
-
Wirewound
± 440ppm/°C
High Power
Panel Mount
510mm
-
-
-25°C
225°C
-
16R4983

RoHS

Date/Lot Code

Each
1+$8.620
10+$6.160
25+$5.770
50+$4.990
100+$4.210
More Pricing...
100ohm
-
10W
HS Series
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
Power
Panel Mount
36.5mm
21mm
11mm
-
-
-
96X3866

RoHS

Date/Lot Code

Each
1+$108.420
5+$99.120
10+$89.810
25+$81.470
50+$80.760
More Pricing...
100ohm
-
300W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
16R5074

RoHS

Date/Lot Code

Each
1+$10.900
10+$6.800
25+$6.520
50+$6.240
100+$5.780
More Pricing...
100ohm
-
25W
HS Series
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-
-
-
98K2877

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+$10.140
10+$6.800
25+$6.030
50+$5.590
100+$5.170
More Pricing...
100ohm
-
10W
WH Series
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-55°C
275°C
-
81AH8562

RoHS

Date/Lot Code

Each
1+$183.900
5+$162.910
10+$137.720
25+$125.130
50+$124.270
More Pricing...
100ohm
-
160W
HCF Series
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
166mm
76mm
15mm
-
265°C
-
29AK0130

RoHS

Each
1+$114.490
5+$105.270
10+$96.050
25+$86.830
50+$85.950
More Pricing...
100ohm
-
90W
HRHA Series
± 10%
Quick Connect
1kV
Wirewound
± 100ppm/°C
-
Panel Mount
70mm
60mm
16mm
-55°C
250°C
AEC-Q200
29AM8117

RoHS

Date/Lot Code

Each
1+$155.720
5+$138.640
10+$121.540
25+$118.160
50+$114.790
More Pricing...
100ohm
-
600W
LPS 600 Series
± 5%
Screw
5kV
Thick Film
+/-150ppm/°C
High Power
Panel Mount
57mm
60mm
25.2mm
-55°C
155°C
-
18AM2281

RoHS

Date/Lot Code

Each
1+$48.470
5+$41.680
10+$34.870
25+$31.610
100+$28.350
More Pricing...
100ohm
-
200W
ISOA Series
± 5%
Screw
1.5kV
Thick Film
+/-150ppm/°C
High Power
Panel Mount
38.2mm
25mm
12mm
-55°C
150°C
AEC-Q200
41M6590

RoHS

Date/Lot Code

Each
1+$31.970
5+$27.370
10+$22.770
25+$20.250
100+$18.540
More Pricing...
100ohm
-
40W
METALOHM Series
± 5%
Quick Connect
-
Wirewound
± 90ppm/°C
High Power
Through Hole
65.1mm
19.1mm
19.1mm
-
-
-
31AJ8888

RoHS

Date/Lot Code

Each
1+$209.360
5+$192.530
10+$175.700
25+$169.940
50+$166.540
More Pricing...
100ohm
-
400W
HCH Series
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
-
96X3716

RoHS

Each
1+$43.760
5+$39.680
10+$35.600
25+$33.940
100+$29.470
More Pricing...
100ohm
-
150W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
96X3907

RoHS

Date/Lot Code

Each
1+$124.740
5+$117.800
10+$110.870
25+$100.900
50+$98.660
More Pricing...
100ohm
-
400W
TE Series
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
28K6297

RoHS

Date/Lot Code

Each
1+$47.130
5+$44.740
10+$42.440
25+$38.450
100+$35.000
More Pricing...
100ohm
-
225W
MC14 Series
± 5%
Solder Lug
-
Wirewound
± 260ppm/°C
-
Panel Mount
266.7mm
-
-
-
-
-
69AC5093

RoHS

Date/Lot Code

Each
1+$123.200
5+$116.790
10+$110.330
25+$102.610
50+$100.770
More Pricing...
100ohm
-
750W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
316mm
-
-
-25°C
225°C
-
72AC8119

RoHS

Each
1+$73.840
5+$70.080
10+$66.330
25+$61.810
50+$60.730
More Pricing...
100ohm
-
75W
CAH-165 Series
± 10%
Wire Leaded
1.1kV
Wirewound
± 100ppm/K
High Pulse
Panel Mount
165mm
40mm
20.6mm
-40°C
70°C
-
38AJ1466

RoHS

Date/Lot Code

Each
1+$248.710
5+$230.500
10+$212.280
25+$202.110
50+$191.930
More Pricing...
100ohm
-
800W
LPSA 800 Series
± 5%
Screw
5kV
Thick Film
+/-150ppm/°C
High Power
Panel Mount
57mm
60mm
25.2mm
-55°C
175°C
AEC-Q200
47Y9803

RoHS

Each
1+$10.320
25+$5.660
100+$5.050
250+$4.450
500+$4.280
More Pricing...
100ohm
-
10W
HS Series
± 5%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
-
-
MIL-PRF-18546
1-25 of 184 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK