0
0 Items$0.00

1ohm Panel / Chassis Mount Resistors :

143 Products Found
Find a huge range of 1ohm Panel / Chassis Mount Resistors at Newark Electronics Canada. We stock a wide range of Panel / Chassis Mount Resistors, such as 10ohm, 100ohm, 47ohm & 1ohm Panel / Chassis Mount Resistors from the worlds top manufacturers including: TE Connectivity - Cgs, Vishay, Multicomp Pro, TT Electronics / Welwyn & Arcol

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Resistor Case / Package
Power Rating
Product Range
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Element Type
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
05M3746

RoHS

TE CONNECTIVITY - CGS
Each
1+$27.340
5+$25.610
10+$23.860
25+$17.430
100+$15.440
More Pricing...
1ohm
-
100W
HS Series
± 5%
Solder Lug
1.9kV
-
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
41K9144

RoHS

Date/Lot Code

Each
1+$26.910
5+$23.570
10+$20.240
25+$18.260
100+$15.600
More Pricing...
1ohm
-
50W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
35R2504

RoHS

TE CONNECTIVITY - CGS
Each
1+$171.300
5+$147.130
10+$122.960
25+$113.270
50+$107.030
More Pricing...
1ohm
-
1kW
TE Series
± 5%
Solder Lug
-
-
Wirewound
± 440ppm/°C
High Power
Panel Mount
300mm
-
-
-25°C
225°C
-
96X3902

RoHS

Date/Lot Code

Each
1+$133.260
5+$125.930
10+$118.590
25+$106.360
50+$104.240
More Pricing...
1ohm
-
400W
TE Series
± 5%
Solder Lug
2.5kV
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
01F9895

Date/Lot Code

Each
1+$25.780
5+$21.980
10+$18.170
25+$17.810
100+$17.440
More Pricing...
1ohm
-
50W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
16R5353

RoHS

Date/Lot Code

Each
1+$47.270
5+$41.910
10+$36.540
25+$33.500
100+$30.440
More Pricing...
1ohm
-
100W
HS Series
± 1%
Solder Lug
1.9kV
-
Wirewound
± 50ppm/°C
Power
Panel Mount
87.5mm
47.5mm
26mm
-
-
-
60R0095

RoHS

Each
1+$260.280
5+$241.790
10+$223.300
25+$213.950
50+$209.670
More Pricing...
1ohm
-
2kW
TE Series
± 5%
Solder Lug
-
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
560mm
-
119mm
-55°C
155°C
-
16R5179

RoHS

Date/Lot Code

Each
1+$12.330
25+$8.590
100+$7.330
250+$6.590
500+$6.310
More Pricing...
1ohm
-
50W
HS Series
± 5%
Solder Lug
1.25kV
-
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-
-
-
65K1896

RoHS

Date/Lot Code

Each
1+$893.630
5+$893.620
10+$587.020
25+$433.740
1ohm
-
100W
RH Series
± 1%
Threaded Stud
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
88.9mm
71.42mm
44.45mm
-55°C
250°C
MIL-PRF-18546
65K0059

RoHS

Date/Lot Code

Each
1+$17.700
25+$12.330
100+$9.200
250+$8.090
500+$7.590
More Pricing...
1ohm
-
50W
Metal-Mite 89 Series
± 1%
Solder Lug
1.17kV
-
Wirewound
± 50ppm/°C
High Power
Through Hole
49.1mm
28mm
14.8mm
-
-
-
47Y5198

RoHS

Each
1+$9.550
10+$6.070
25+$4.670
50+$4.430
100+$4.210
More Pricing...
1ohm
-
25W
HS Series
± 1%
Solder Lug
550V
-
Wirewound
± 100ppm/°C
High Power
Panel Mount
27.3mm
28mm
14.8mm
-
-
MIL-PRF-18546
51AK0518

RoHS

TE CONNECTIVITY - CGS
Each
1+$42.730
5+$38.420
10+$34.100
25+$29.720
100+$26.370
More Pricing...
1ohm
-
60W
CJP Series
± 5%
Radial Leaded
850V
-
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
-
29AM8114

RoHS

Date/Lot Code

Each
1+$116.840
5+$102.430
10+$88.010
25+$87.760
50+$87.500
More Pricing...
1ohm
-
300W
LPS 300 Series
± 5%
Screw
5kV
-
Thick Film
± 500ppm/°C
High Power
Panel Mount
57mm
60mm
25.2mm
-55°C
120°C
-
38AJ1459

RoHS

Date/Lot Code

Each
1+$120.640
5+$105.320
10+$89.990
25+$85.860
50+$81.720
More Pricing...
1ohm
-
300W
LPSA 300 Series
± 5%
Screw
5kV
-
Thick Film
± 300ppm/°C
High Power
Panel Mount
57mm
60mm
25.2mm
-55°C
120°C
AEC-Q200
41K9081

RoHS

Date/Lot Code

Each
1+$13.610
25+$8.060
100+$7.550
250+$7.520
500+$7.480
More Pricing...
1ohm
-
12.5W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
19.05mm
20.32mm
9.91mm
-55°C
250°C
MIL-PRF-18546
96X4121

RoHS

Date/Lot Code

Each
1+$35.570
5+$31.140
10+$25.800
25+$25.280
100+$24.770
More Pricing...
1ohm
-
80W
TE Series
± 5%
Solder Lug
-
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
96X3862

RoHS

Date/Lot Code

Each
1+$95.650
5+$88.080
10+$80.510
25+$73.780
50+$72.310
More Pricing...
1ohm
-
300W
TE Series
± 5%
Solder Lug
-
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
96X3576

RoHS

Date/Lot Code

Each
1+$36.560
5+$32.460
10+$28.340
25+$27.770
100+$27.200
More Pricing...
1ohm
-
100W
TE Series
± 5%
Solder Lug
-
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
96X3942

RoHS

Date/Lot Code

Each
1+$28.470
5+$25.240
10+$22.000
25+$21.560
100+$21.130
More Pricing...
1ohm
-
50W
TE Series
± 5%
Solder Lug
-
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
96X3712

RoHS

Date/Lot Code

Each
1+$48.470
5+$44.080
10+$39.670
25+$38.740
100+$33.830
More Pricing...
1ohm
-
150W
TE Series
± 5%
Solder Lug
-
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
06AC3482

RoHS

Each
1+$9.980
10+$6.510
25+$5.100
50+$4.870
100+$4.640
More Pricing...
1ohm
-
25W
HS Series
± 1%
Solder Lug
550V
Wirewound
Wirewound
± 100ppm/°C
High Power
Panel Mount
27.3mm
28mm
14.8mm
-
-
MIL-PRF-18546
69AC5148

RoHS

Date/Lot Code

Each
1+$8.590
10+$6.140
25+$5.740
50+$5.180
100+$4.630
More Pricing...
1ohm
-
16W
HS Series
± 5%
Solder Lug
265V
-
Wirewound
± 50ppm/°C
High Power
Chassis Mount
21mm
21mm
11mm
-
-
-
34R9081

RoHS

TE CONNECTIVITY - CGS
Each
1+$85.390
5+$74.880
10+$64.370
25+$59.460
100+$49.940
More Pricing...
1ohm
-
200W
TE Series
± 5%
Solder Lug
-
-
Wirewound
± 440ppm/°C
High Power
Panel Mount
195mm
-
-
-25°C
225°C
-
46R5060

RoHS

TT ELECTRONICS / WELWYN
Each
1+$17.630
5+$16.810
10+$15.750
25+$14.040
100+$13.200
More Pricing...
1ohm
-
100W
WH Series
± 5%
Solder Lug
1.9kV
-
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-55°C
200°C
-
85Y0272

RoHS

Each
1+$12.110
10+$11.570
25+$10.160
50+$9.530
100+$8.520
More Pricing...
1ohm
-
50W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
1-25 of 143 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK