Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTHS15220RJ
Newark Part No.18R0461
Product RangeTHS Series
Also Known As3-1879074-1, THS15 220R 5%
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
100+ | $2.900 |
500+ | $2.340 |
1000+ | $2.200 |
2500+ | $2.050 |
Price for:Each
Minimum: 200
Multiple: 100
$580.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTHS15220RJ
Newark Part No.18R0461
Product RangeTHS Series
Also Known As3-1879074-1, THS15 220R 5%
Technical Datasheet
Resistance220ohm
Product RangeTHS Series
Resistance Tolerance± 5%
Power Rating15W
Resistor TerminalsAxial Leaded
Voltage Rating265V
Resistor TechnologyWirewound
Temperature Coefficient± 30ppm/°C
Resistor TypeHigh Power
Resistor MountingThrough Hole
Product Length21mm
Product Width21mm
Product Height11mm
Operating Temperature Min-25°C
Operating Temperature Max190°C
Qualification-
Product Overview
- High Power Resistor
Technical Specifications
Resistance
220ohm
Resistance Tolerance
± 5%
Resistor Terminals
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
21mm
Product Height
11mm
Operating Temperature Max
190°C
SVHC
No SVHC (21-Jan-2025)
Product Range
THS Series
Power Rating
15W
Voltage Rating
265V
Temperature Coefficient
± 30ppm/°C
Resistor Mounting
Through Hole
Product Width
21mm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate