Panel / Chassis Mount Resistors:

9 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
88AH7012

RoHS

Each
1+
$108.450
25+
$103.720
50+
$101.100
100+
$97.960
250+
$94.820
Min: 1 / Mult: 1
10ohm
-
250W
± 10%
Screw
5kVAC
Thick Film
± 100ppm/K
-
Panel Mount
72mm
59mm
25mm
-55°C
155°C
53Y0962

Date/Lot Code

Each
1+
$178.860
5+
$172.100
10+
$156.140
25+
$150.680
50+
$148.640
More Pricing...
Min: 1 / Mult: 1
22kohm
RCEC 750 Series
750W
± 10%
Screw
5kVAC
Cermet
± 150ppm/°C
High Power
Panel Mount
67mm
60mm
25mm
-55°C
150°C
71Y8187

RoHS

Each
1+
$157.130
Min: 15 / Mult: 15
82kohm
RCEC 750 Series
100W
± 10%
Screw
1.5kV
Thick Film
250ppm/°C
High Power
Panel Mount
67mm
60mm
25mm
-55°C
150°C
45Y9196

Date/Lot Code

Each
1+
$178.860
5+
$172.100
10+
$156.140
25+
$150.680
50+
$148.640
More Pricing...
Min: 1 / Mult: 1
100kohm
RCEC 750 Series
750W
± 10%
Screw
5kVAC
Cermet
± 150ppm/°C
High Power
Panel Mount
67mm
60mm
25mm
-55°C
150°C
71Y8193

RoHS

Date/Lot Code

Each
1+
$250.620
Min: 24 / Mult: 24
4.7ohm
RCMC Series
750W
± 10%
Screw
5kVAC
Thick Film
+/-150ppm/°C
High Power
Panel Mount
67mm
60mm
25mm
-55°C
125°C
45Y9194

Date/Lot Code

Each
1+
$196.740
5+
$189.320
10+
$171.770
25+
$165.760
50+
$163.520
More Pricing...
Min: 1 / Mult: 1
68kohm
RCEC 750 Series
750W
± 10%
Screw
5kVAC
Cermet
± 150ppm/°C
High Power
Panel Mount
67mm
60mm
25mm
-55°C
150°C
71Y8186

RoHS

Each
10+
$169.330
25+
$163.330
50+
$160.920
100+
$157.320
Min: 15 / Mult: 15
68kohm
RCEC 750 Series
100W
± 5%
Screw
1.5kV
Thick Film
250ppm/°C
High Power
Panel Mount
67mm
60mm
25mm
-55°C
150°C
71Y8194

RoHS

Each
1+
$329.200
Min: 24 / Mult: 24
10ohm
RCMC Series
750W
± 10%
Screw
5kVAC
Thick Film
+/-150ppm/°C
High Power
Panel Mount
67mm
60mm
25mm
-55°C
125°C
71Y8196

RoHS

Each
1+
$260.750
Min: 24 / Mult: 24
15ohm
RCMC Series
750W
± 10%
Screw
5kVAC
Thick Film
+/-150ppm/°C
High Power
Panel Mount
67mm
60mm
25mm
-55°C
125°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK