Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoRCMC5004R70KB
Newark Part No.71Y8193
Product RangeRCMC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 10+ | $256.850 |
| 25+ | $242.060 |
Price for:Each
Minimum: 24
Multiple: 24
$6,164.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCMC5004R70KB
Newark Part No.71Y8193
Product RangeRCMC Series
Technical Datasheet
Resistance4.7ohm
Product RangeRCMC Series
Resistance Tolerance± 10%
Power Rating750W
Resistor TerminalsScrew
Voltage Rating5kV
Resistor TechnologyThick Film
Temperature Coefficient+/-150ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length67mm
Product Width60mm
Product Height25mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Resistance
4.7ohm
Resistance Tolerance
± 10%
Resistor Terminals
Screw
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
67mm
Product Height
25mm
Operating Temperature Max
125°C
SVHC
No SVHC (16-Jul-2019)
Product Range
RCMC Series
Power Rating
750W
Voltage Rating
5kV
Temperature Coefficient
+/-150ppm/°C
Resistor Mounting
Panel Mount
Product Width
60mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
