Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoRCEC750HV6802JBCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.71Y8186
Product RangeRCEC 750 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 15+ | $197.810 |
| 30+ | $189.480 |
| 45+ | $185.690 |
| 75+ | $181.910 |
| 150+ | $178.110 |
| 375+ | $174.320 |
Price for:Each
Minimum: 15
Multiple: 15
$2,967.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCEC750HV6802JBCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.71Y8186
Product RangeRCEC 750 Series
Technical Datasheet
Resistance68kohm
Product RangeRCEC 750 Series
Resistance Tolerance± 5%
Resistor TerminalsScrew
Power Rating100W
Voltage Rating1.5kV
Temperature Coefficient250ppm/°C
Resistor TechnologyThick Film
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length67mm
Product Width60mm
Product Height25mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCLead (23-Jan-2024)
Product Overview
The RCEC 750 series from Vishay are thick film technology power resistors cooled by auxiliary heatsink (not supplied).
- Resistance range includes E24 decade values from 1ohm to 1Mohm
- 750W maximum rated power
- ±5%, ±10% tolerance and ±150ppm/°C (typical) temperature coefficient
- 5000V max operating voltage and 7KV (750 series), 12KV (750HV) dielectric strength VRMS (50Hz/1min)
- Cermet resistive element, alumina substrate, resin filled case encapsulation
- Non inductive, insulation resistance of 10^5Mohm at 500VCC
- Operating temperature range -55°C to +150°C, high power/volume ratio
- Cold system without external radiation and easy assembly, self calibrated pressure (400N)
- Material in accordance with UL 94 V-0
- High voltage, high power resistor
Technical Specifications
Resistance
68kohm
Resistance Tolerance
± 5%
Power Rating
100W
Temperature Coefficient
250ppm/°C
Resistor Type
High Power
Product Length
67mm
Product Height
25mm
Operating Temperature Max
150°C
SVHC
Lead (23-Jan-2024)
Product Range
RCEC 750 Series
Resistor Terminals
Screw
Voltage Rating
1.5kV
Resistor Technology
Thick Film
Resistor Mounting
Panel Mount
Product Width
60mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
